Ring Terminals

A ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.


What does it do?


An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs.


Where are they used?



  • Electrical panels 

  • Terminal blocks

  • Wiring harnesses


Types of Ring Terminal


Crimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement.


Insulated Terminals


DIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size:



  • Red 0.5 mm² to 1.5 mm

  • Yellow 2.5 mm² to 6 mm

  • Blue 1.5 mm² to 2.5 mm


Other colours are available.


Non-insulated


Non-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 216 項產品
Results per page
Description Price Series Series Number Insulation Insulation Material Inner Ring Diameter Outer Ring Diameter Maximum Wire Size mm² Minimum Wire Size mm² Maximum Wire Size AWG Minimum Wire Size AWG Stud Size Colour Contact Material Contact Plating
RS庫存編號 604-8531
製造零件編號V0.5-3
BrandJST
TWD786.00
毎包:100 個
Bag(s)
- - Insulated Vinyl - - 0.5mm² 0.2mm² 22AWG 26AWG 3mm Yellow - -
RS庫存編號 602-7512
製造零件編號1.25-M4
BrandJST
TWD179.00
毎包:100 個
Bag(s)
- - Uninsulated - - - 1.65mm² 0.25mm² 16AWG 22AWG 4mm - - -
RS庫存編號 604-8165
製造零件編號2-M4
BrandJST
TWD261.00
毎包:100 個
Bag(s)
- - Uninsulated - - - 2.6mm² 1mm² 14AWG 16AWG 4mm - - -
RS庫存編號 602-7578
製造零件編號3.5-R5
BrandJST
TWD362.00
毎包:100 個
Bag(s)
- - Uninsulated - - - 5mm² 3mm² 12AWG 14AWG 5mm - - -
RS庫存編號 838-8266
製造零件編號1.25-B3.5A
BrandJST
TWD1.20
/個 (每包:100個)
單位
A - Uninsulated - 3.7mm 5.8mm 1.65mm² 0.25mm² 16AWG 22AWG 3.5mm - - -
RS庫存編號 838-8323
製造零件編號14-6
BrandJST
TWD15.80
/個 (每包:50個)
單位
R - Uninsulated - 6.4mm 12mm 16.78mm² 10.5mm² 6AWG 6AWG 6mm - - -
RS庫存編號 172-4849
製造零件編號1.25-B3.5A
BrandJST
TWD1,128.00
毎盒:1000 個
Box(es)
A - Uninsulated - 3.7mm 5.8mm 1.65mm² 0.25mm² 16AWG 22AWG 3.5mm - - -
RS庫存編號 166-7331
製造零件編號14-6
BrandJST
TWD10.10
個 (以毎盒:200)
單位
R - Uninsulated - 6.4mm 12mm 16.78mm² 10.5mm² 6AWG 6AWG 6mm - - -
RS庫存編號 161-7862
製造零件編號38-10
BrandJST
TWD21.30
個 (以毎盒:100)
單位
R - Uninsulated - 10.5mm 22mm 42.4mm² 26.6mm² 2AWG 2AWG 10mm - - -
RS庫存編號 602-7562
製造零件編號3.5-R4
BrandJST
TWD362.00
毎包:100 個
Bag(s)
- - Uninsulated - - - 5mm² 3mm² 12AWG 14AWG 4mm - - -
RS庫存編號 838-8361
製造零件編號70-10
BrandJST
TWD91.70
/個 (每包:10個)
單位
R - Uninsulated - 10.5mm 24mm 76.28mm² 60.57mm² 2/0AWG 2/0AWG 10mm - - -
RS庫存編號 166-7459
製造零件編號FVWS1.25-4(LF)
BrandJST
TWD4,325.00
毎盒:1000 個
Box(es)
FV - Insulated Vinyl 4.3mm 8mm 1.65mm² 0.25mm² 16AWG 22AWG M4 (#8) Red - -
RS庫存編號 604-8288
製造零件編號R1.25-3.5
BrandJST
TWD165.00
毎包:100 個
Bag(s)
- - Uninsulated - - - 1.65mm² 0.25mm² 16AWG 22AWG 3.5mm - - -
RS庫存編號 604-8301
製造零件編號R1.25-5
BrandJST
TWD78.00
毎包:100 個
Bag(s)
- - Uninsulated - - - 1.65mm² 0.25mm² 16AWG 22AWG 5mm - - -
RS庫存編號 688-1177
製造零件編號FVWS1.25-4(LF)
BrandJST
TWD5.80
/個 (每包:100個)
單位
FV - Insulated Vinyl 4.3mm 8mm 1.65mm² 0.25mm² 16AWG 22AWG M4 (#8) Red - -
RS庫存編號 838-8358
製造零件編號38-10
BrandJST
TWD51.00
/個 (每包:10個)
單位
R - Uninsulated - 10.5mm 22mm 42.4mm² 26.6mm² 2AWG 2AWG 10mm - - -
RS庫存編號 166-7537
製造零件編號N1.25-6
BrandJST
TWD6.50
個 (以毎盒:500)
單位
R - Insulated Nylon 6.4mm 11.6mm 1.65mm² 0.25mm² 16AWG 22AWG 6mm Red - -
RS庫存編號 604-8339
製造零件編號R2-5
BrandJST
TWD163.00
毎包:100 個
Bag(s)
- - Uninsulated - - - 2.6mm² 1mm² 14AWG 16AWG 5mm - - -
RS庫存編號 166-7289
製造零件編號70-10
BrandJST
TWD67.50
個 (以毎盒:25)
單位
R - Uninsulated - 10.5mm 24mm 76.28mm² 60.57mm² 2/0AWG 2/0AWG 10mm - - -
RS庫存編號 838-8210
製造零件編號N1.25-6
BrandJST
TWD10.10
/個 (每包:50個)
單位
R - Insulated Nylon 6.4mm 11.6mm 1.65mm² 0.25mm² 16AWG 22AWG 6mm Red - -