Fork Terminals

A crimp spade terminal, also known as a fork or split ring is a short metal tube with flat fork attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat fork with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.


What do fork terminals do?


An electrical crimp is a solderless electrical connection. Fork terminals are used to connect wiring to screws and studs.


What can you use fork terminals for?



  • Electrical panels

  • Terminal blocks

  • Wiring harnesses


Types


Crimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the fork is matched to the bolt or stud size, usually in a metric measurement.


Insulated Terminals


DIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size.



  • Red 0.5 mm² to 1.5 mm²

  • Yellow 2.5 mm² to 6 mm²

  • Blue 1.5 mm² to 2.5 mm²


Other colours by different manufactures are now available.


Non-insulated


Non-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated fork terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 39 項產品
Results per page
Description Price Series Insulation Insulation Material Width Minimum Wire Size mm² Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Shrouded/Unshrouded Stud Size Colour Contact Plating Overall Length Contact Material
RS庫存編號 688-1206
製造零件編號FVWS1.25-C3A(LF)
BrandJST
TWD5.30
/個 (每包:100個)
單位
FVWS1.25 Insulated Vinyl 5.6mm 0.2mm² 1.65mm² 22AWG 16AWG - 3.2mm Red - 20mm -
RS庫存編號 166-7485
製造零件編號FVWS2-S3A
BrandJST
TWD3,651.00
毎盒:1000 個
Box(es)
FVWS2 Insulated Vinyl 7.2mm 1mm² 2.6mm² 16AWG 14AWG - M3.5 (#5 to #6) Blue - 20.2mm -
RS庫存編號 602-7499
製造零件編號1.25-5A
BrandJST
TWD299.00
毎包:100 個
Bag(s)
- Uninsulated - 9.5mm 0.2mm² 1.65mm² 22AWG 16AWG - 5mm - - 15.8mm -
RS庫存編號 166-7471
製造零件編號FVWS1.25-S4A(LF)
BrandJST
TWD5,147.00
毎盒:1000 個
Box(es)
FVWS1.25 Insulated Vinyl 7.2mm 0.2mm² 1.65mm² 22AWG 16AWG - M4 (#8) Red - 20mm -
RS庫存編號 688-1228
製造零件編號FVWS1.25-YS4A(LF)
BrandJST
TWD3.10
/個 (每包:100個)
單位
FVWS1.25 Insulated Vinyl 6.4mm 0.2mm² 1.65mm² 22AWG 16AWG - M4 (#8) Red - 19.6mm -
RS庫存編號 602-8464
製造零件編號V5.5-6A
BrandJST
TWD1,249.00
毎包:100 個
Bag(s)
- - Vinyl 13.5mm 2.6mm² 6.6mm² 12AWG 10AWG - 6mm Yellow - 32.2mm -
RS庫存編號 604-8547
製造零件編號V2-5A
BrandJST
TWD603.00
毎包:100 個
Bag(s)
- - Vinyl 9.5mm 1mm² 2.6mm² 16AWG 14AWG - 5mm Blue - 21mm -
RS庫存編號 166-7486
製造零件編號FVWS2-YS4A
BrandJST
TWD1,561.00
毎盒:1000 個
Box(es)
- - Vinyl 6.4mm 1mm² 2.6mm² 16AWG 14AWG - 4mm Blue - 19.6mm -
RS庫存編號 166-7473
製造零件編號FVWS1.25-YS4A(LF)
BrandJST
TWD4,204.00
毎盒:1000 個
Box(es)
FVWS1.25 Insulated Vinyl 6.4mm 0.2mm² 1.65mm² 22AWG 16AWG - M4 (#8) Red - 19.6mm -
RS庫存編號 838-8178
製造零件編號FVWS5.5-S3A(LF)
BrandJST
TWD4.30
/個 (每包:100個)
單位
A Insulated Vinyl 7.2mm 2.6mm² 6.6mm² 12AWG 10AWG Shrouded 3.5mm Yellow - 26.2mm -
RS庫存編號 602-8458
製造零件編號V5.5-5A
BrandJST
TWD968.00
毎包:100 個
Bag(s)
- - Vinyl 9.5mm 2.6mm² 6.6mm² 12AWG 10AWG - 5mm Yellow - 26.2mm -
RS庫存編號 688-1212
製造零件編號FVWS1.25-S3A(LF)
BrandJST
TWD4.80
/個 (每包:100個)
單位
FVWS1.25 Insulated Vinyl 7.2mm 0.2mm² 1.65mm² 22AWG 16AWG - M3.5 (#5 to #6) Red - 20mm -
RS庫存編號 602-7528
製造零件編號1.25-YS3A
BrandJST
TWD189.00
毎包:100 個
Bag(s)
- Uninsulated - 6.4mm 0.2mm² 1.65mm² 22AWG 16AWG - 3.5mm - - 15.4mm -
RS庫存編號 602-8408
製造零件編號V1.25-5A
BrandJST
TWD565.00
毎包:100 個
Bag(s)
- - Vinyl 9.5mm 0.2mm² 1.65mm² 22AWG 16AWG - 5mm Red - 20mm -
RS庫存編號 604-8159
製造零件編號2-6A
BrandJST
TWD323.00
毎包:100 個
Bag(s)
- Uninsulated - 12mm 1mm² 2.6mm² 16AWG 14AWG - 6mm - - 22mm -
RS庫存編號 604-8238
製造零件編號5.5-4A
BrandJST
TWD458.00
毎包:100 個
Bag(s)
- Uninsulated - 9.5mm 2.6mm² 6.6mm² 12AWG 10AWG - 4mm - - 19.5mm -
RS庫存編號 604-8086
製造零件編號0.5-3A
BrandJST
TWD312.00
毎包:100 個
Bag(s)
- Uninsulated - 5mm 0.2mm² 0.5mm² 26AWG 22AWG - 3mm - - 12.5mm -
RS庫存編號 602-7506
製造零件編號1.25-6A
BrandJST
TWD412.00
毎包:100 個
Bag(s)
- Uninsulated - 12mm 0.2mm² 1.65mm² 22AWG 16AWG - 6mm - - 22mm -
RS庫存編號 166-7472
製造零件編號FVWS1.25-YS3A(LF)
BrandJST
TWD3,441.00
毎盒:1000 個
Box(es)
FVWS1.25 Insulated Vinyl 6.4mm 0.2mm² 1.65mm² 22AWG 16AWG - M3.5 (#5 to #6) Red - 19.6mm -
RS庫存編號 166-7567
製造零件編號FVWS5.5-S3A(LF)
BrandJST
TWD3.30
個 (以毎盒:500)
單位
A Insulated Vinyl 7.2mm 2.6mm² 6.6mm² 12AWG 10AWG Shrouded 3.5mm Yellow - 26.2mm -