Crimp Terminal Housings

Crimp terminal covers provide insulation, guarding equipment and operators from damage or injury caused by electrical current. Another common name for a crimp terminal cover is crimp terminal boot.

How do crimp terminal covers work?

Crimp terminal covers are an important safety measure when working with terminals. They usually slide off the terminal as the wire is being fastened into place; once the wire is secure, they are then slid back over the top of the wire. However, some are permanently fixed in place.

Types of crimp terminal covers

Crimp terminal covers are used with a variety of connectors, such as coaxial, receptacle and tab connectors.

Crimp terminal covers are made from materials selected for their insulating qualities. This includes plastic, such as nylon, PVC and PA, and various rubbers like silicone rubber. The bodies of these covers can also be made from metals such as brass, phosphor bronze and stainless steel. Covers are usually colour-coded, so that you can distinguish between them easily when working with complex wiring systems.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Connector Type Maximum Wire Size mm² Tab Size Minimum Wire Size AWG Wire Size Body Material Maximum Wire Size AWG Length Colour Number of Contacts Maximum Wire Size Minimum Wire Size Tab Thickness Tab Width
RS庫存編號 311-6552
製造零件編號SHR-10V-S-B
BrandJST
TWD6.90
/個 (每包:10個)
單位
Receptacle - - - 32 → 28 AWG PBT - 13mm White 10 28AWG 32AWG - -
RS庫存編號 166-7425
製造零件編號4803-187
BrandJST
TWD1,407.00
毎包:1000 個
Bag(s)
- - 4.8 x 0.8mm - - - - - Natural - - - 0.8mm 4.8mm
RS庫存編號 172-4967
製造零件編號SHR-10V-S-B
BrandJST
TWD3.00
個 (以毎盒:2000)
單位
Receptacle - - - 32 → 28 AWG PBT - 13mm White 10 28AWG 32AWG - -
RS庫存編號 688-1026
製造零件編號CS-63N005
BrandJST
TWD2.30
/個 (每包:100個)
單位
- - 6.3mm - - - - - Natural 1 - - - -
RS庫存編號 161-7849
製造零件編號01016
BrandJST
TWD973.00
毎包:1000 個
Bag(s)
Tab - - - - Nylon - 22mm Natural - - - - -
RS庫存編號 688-1016
製造零件編號01016
BrandJST
TWD1.20
/個 (每包:100個)
單位
Tab - - - - Nylon - 22mm Natural - - - - -
RS庫存編號 166-7424
製造零件編號01019
BrandJST
TWD1,082.00
毎包:1000 個
Bag(s)
Tab - - - - PA - 20mm Natural - - - - -
RS庫存編號 166-7391
製造零件編號CS-63N005
BrandJST
TWD2.20
個 (以毎袋:500)
單位
- - 6.3mm - - - - - Natural 1 - - - -
RS庫存編號 688-1029
製造零件編號01022-250
BrandJST
TWD1.60
/個 (每包:100個)
單位
Tab - - - - - - 25mm Natural - - - - -
RS庫存編號 688-1022
製造零件編號4803-187
BrandJST
TWD1.50
/個 (每包:100個)
單位
- - 4.8 x 0.8mm - - - - - Natural - - - 0.8mm 4.8in
RS庫存編號 688-1010
製造零件編號01019
BrandJST
TWD1.50
/個 (每包:100個)
單位
Tab - - - - PA - 20mm Natural - - - - -