USB Connectors

USB (Universal serial bus) connectors are a style of electrical connector that has a flat, typically rectangular-shaped connection into which a corresponding plug fits. They're commonly found on computers, hubs or any range of peripherals such as printers, scanners, audio interfaces and test equipment among many more.


USB connectors have many types of variations and different speeds, however, they all do the same job. Typically the job of a USB is to transport data and power to a device through various communication protocols. Our USB connectors can also be paired with a variety of USB accessories to further enhance your options.


How does a USB connector work?


USB connectors can be connected to PCBs (printed circuit boards) or used to create USB cables using the terminals on the connectors. They can also be used in conjunction with or to replace panel mount connectors in, for example, audio panel interfaces or computer systems.


Types of USB connectors



  • USB Type A

  • USB Type B

  • USB Type C

  • Mini USBs

  • Micro USBs


Each of the USBs come in a variety of speeds, types and what communication protocol they can be used with. When picking the right connector for you, it's important to take into account the key attributes such as;



  • Mounting type: Wheter you need a straight PCB connection type, or a cable mounted device.

  • Gender: USB ports come in either a female or male gender.

  • USB version: USB version defines what shape the USB will be. USB C is the most up-to-date and fastest connector to date.


Different mounting types for USB connectors


You can choose from a range of mounting options, including panel, surface, through-hole and cable mounts. There are designs with waterproof housing (for example made from rugged thermoplastic) for added protection and durability, these are suitable for harsh environments, where protection from water and dust is essential. You could also simply choose to have the chassis plugs and sockets for printed circuit boards.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 33 項產品
Results per page
Description Price Gender Mounting Type USB Type Termination Method USB Version Body Orientation IP Rating Number of Ports Current Rating Voltage Rating CAD Drawing Series Series Number Contact Material
RS庫存編號 166-5148
製造零件編號UX60SC-MB-5S8(80)
BrandHirose
TWD13.40
個 (在毎卷:1000)
單位
Female Through Hole B Solder 2.0 Right Angle - - 1.0A 30.0 V - UX60 - Copper Alloy
RS庫存編號 772-6926
製造零件編號UX60SC-MB-5S8(80)
BrandHirose
TWD24.40
/個 (每包:5個)
單位
Female Through Hole B Solder 2.0 Right Angle - - 1.0A 30 V ac - UX60 - Copper Alloy
RS庫存編號 122-1710
製造零件編號UX60SC-MB-5ST
BrandHirose
TWD13.80
個 (在毎卷:1000)
單位
Female Surface Mount B Solder 2.0 Right Angle - - 1.0A 30.0 V - UX60 - Copper Alloy
RS庫存編號 166-0641
製造零件編號ZX62WRD-B-5PC
BrandHirose
TWD20.50
個 (在毎卷:3000)
單位
Female Surface Mount B Solder 2.0 Right Angle - - 1.8A 30.0 V - ZX - Copper Alloy
RS庫存編號 126-2195
製造零件編號CX70M-24P2
BrandHirose
TWD78.20
/個 (每包:5個)
單位
Female Surface Mount C Solder 3.1 Right Angle - 1 - 20.0 V - CX70M - -
RS庫存編號 136-1406
製造零件編號ZX360D-B-10P(30)
BrandHirose
TWD61,190.00
毎卷:3000 個
Reel(s)
Female PCB Mount B Solder 2.0 Right Angle - - 1.0A 30.0 V - ZX360 - Copper Alloy
RS庫存編號 136-2689
製造零件編號ZX360D-B-10P(30)
BrandHirose
TWD42.00
/個 (每包:5個)
單位
Female PCB Mount B Solder 2.0 Right Angle - - 1.0A 30.0 V - ZX360 - Copper Alloy
RS庫存編號 136-0893
製造零件編號ZX62D-B-5PA8(30)
BrandHirose
TWD10.10
個 (在毎卷:2000)
單位
Female Surface Mount B Solder 2.0 Straight - - 1.0A 30.0 V - ZX - Copper Alloy
RS庫存編號 136-2296
製造零件編號ZX80-B-5SA(31)
BrandHirose
TWD53.20
/個 (每包:5個)
單位
Male Surface Mount B Solder 2.0 Straight - - 1.0A 30.0 V - ZX - Copper Alloy
RS庫存編號 136-2267
製造零件編號ZX62-B-5PA(33)
BrandHirose
TWD23.60
/個 (每包:5個)
單位
Female Surface Mount B Solder 2.0 Straight - - 1.0A 30.0 V - ZX - Copper Alloy
RS庫存編號 173-9953
製造零件編號CX90B1-24P
BrandHirose
TWD85.60
/個 (每包:5個)
單位
Female PCB Mount C Solder 3.1 Straight - 1 1.25A 20.0 V - CX 90 Copper Alloy
RS庫存編號 173-9952
製造零件編號CX60-24S-UNIT
BrandHirose
TWD63.80
/個 (每包:5個)
單位
Male PCB Mount C Solder 3.1 Straight - 1 1.25A 20.0 V - CX 60 Copper Alloy
RS庫存編號 764-4578
製造零件編號UX40A-MB-5P
BrandHirose
TWD36.00
個 (以毎袋:5)
單位
Male Cable Mount B Solder 2.0 Straight - - 1.0A 5 V ac - UX - -
RS庫存編號 136-0901
製造零件編號ZX80-B-5SA(31)
BrandHirose
TWD37.00
個 (在毎卷:200)
單位
Male Surface Mount B Solder 2.0 Straight - - 1.0A 30.0 V - ZX - Copper Alloy
RS庫存編號 172-2526
製造零件編號CX70M-24P2
BrandHirose
TWD39.00
個 (在毎卷:1500)
單位
Female Surface Mount C Solder 3.1 Right Angle - 1 - 20.0 V - CX70M - -
RS庫存編號 136-2230
製造零件編號ZX20-B-5S-UNIT(30)
BrandHirose
TWD28.00
/個 (每包:5個)
單位
Male Through Hole B Solder 2.0 Straight - - 1.0A 30.0 V - ZX - Copper Alloy
RS庫存編號 175-0645
製造零件編號UX60SC-MB-5ST(80)
BrandHirose
TWD19.90
/個 (每包:10個)
單位
Female Surface Mount Mini B Solder 2.0 Right Angle - - 1.0A 30.0 V, 100.0 V - UX - Copper Alloy
RS庫存編號 136-2688
製造零件編號ZX80-B-5SA(30)
BrandHirose
TWD45.80
/個 (每包:5個)
單位
Male Bottom Mount B Solder 2.0 Straight - - 1.0A 30.0 V - ZX - Copper Alloy
RS庫存編號 136-0900
製造零件編號ZX80-B-5P(30)
BrandHirose
TWD35.00
單位
Female Surface Mount B Solder 2.0 Straight - - 1.0A 30.0 V - ZX - Copper Alloy
RS庫存編號 910-8532
製造零件編號ZX62WRD-B-5PC
BrandHirose
TWD32.50
/個 (每包:10個)
單位
Female Surface Mount B Solder 2.0 Right Angle - - 1.8A 30.0 V - ZX - Copper Alloy