Memory Card Connectors

Memory card connectors are designed to house either a memory card or SIM card (electronic flash memory data storage devices used to store digital information) and work when connected to a printed circuit board.


Features of memory card connectors


Which memory card connector you choose will depend on the size of your card. For example, there are SIM card connectors to fit mini, micro and nano SIMs. Feature and benefits can include:



  • For memory card connectors push-push eject designs for smooth card extraction and easy insertion and a card detection switch.

  • For SIM and memory card connectors connection points for easy and secure soldering to a printed circuit board.


Applications of memory card connectors


Memory card connectors are often used in consumer electronics applications, such as digital cameras, portable audio players and other data communication devices. SIM card connectors are most commonly found in mobile phones.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 14,共 14 項產品
Results per page
Description Price Card Type Gender Insertion/Removal Method Number of Contacts Number of Rows Pitch Body Orientation Mounting Type Contact Material Contact Plating Termination Method Housing Material Length Width
RS庫存編號 173-8711
製造零件編號7434L0825S01LF
TWD125.10
Each (In a Tray of 50)
單位
Smart Card Male - 8 2 2.54mm Right Angle Through Hole Copper Alloy Tin Lead Alloy over Nickel Solder Thermoplastic 62.0mm 9.0mm
RS庫存編號 542-7898
製造零件編號7434L0825S01LF
TWD149.00
單位
Smart Card Male - 8 2 2.54mm Right Angle Through Hole Copper Alloy Tin Lead Alloy over Nickel Solder Thermoplastic 62.0mm 9.0mm
RS庫存編號 771-0221
製造零件編號7111S2015X02LF
TWD39.00
/個 (每包:5個)
單位
SIM Female - 6 1 2.54mm Straight Surface Mount Copper Alloy Gold over Nickel Solder Thermoplastic 29.5mm 17.2mm
RS庫存編號 170-8857
製造零件編號7111S2015X02LF
TWD21.40
個 (在毎卷:1000)
單位
SIM Female - 6 1 2.54mm Straight Surface Mount Copper Alloy Gold over Nickel Solder Thermoplastic 29.5mm 17.2mm
RS庫存編號 121-7503
製造零件編號10018783-11111TLF
TWD28.80
Each (In a Tray of 25)
單位
PCI Female - 64 2 2mm Straight Through Hole Copper Alloy Gold over Nickel Solder Nylon 39mm 11.25mm
RS庫存編號 615-9524
製造零件編號10018783-11111TLF
TWD39.40
/個 (每包:5個)
單位
PCI, PCIe Female - 64 2 2.0mm Straight Through Hole Copper Alloy Gold over Nickel Solder Nylon 39.0mm 11.25mm
RS庫存編號 720-3625
製造零件編號10018783-11112TLF
TWD46.80
/個 (每包:5個)
單位
PCI Female - 98 2 1.0mm Straight Through Hole Copper Alloy Gold over Nickel Solder Glass Fibre Reinforced Nylon 56.0mm 11.25mm
RS庫存編號 121-7501
製造零件編號10053827-00ALF
TWD136.10
Each (In a Tray of 23)
單位
Universal Host System - - - - - - - - - - - 63.3mm 6.2mm
RS庫存編號 173-8619
製造零件編號10067847-001RLF
TWD33.60
個 (在毎卷:300)
單位
SD Card Female - 10 1 1.7 mm, 2.5 mm, 3.325mm Straight Surface Mount Copper Alloy Gold over Nickel Solder Thermoplastic 28.5mm 29.0mm
RS庫存編號 771-0212
製造零件編號10067847-001RLF
TWD49.00
單位
SD Card Female - 10 1 1.7 mm, 2.5 mm, 3.325mm Straight Surface Mount Copper Alloy Gold over Nickel Solder Thermoplastic 28.5mm 29.0mm
RS庫存編號 252-226
製造零件編號7431E0225S01LF
TWD167.00
單位
Smart Card Male - 8 2 2.54mm Right Angle Through Hole Copper Alloy Gold over Nickel Solder Thermoplastic 55.5mm 5.4mm
RS庫存編號 615-9451
製造零件編號10053827-00ALF
TWD164.00
單位
Universal Host System - - - - - - - - - - - 63.3mm 6.2mm
RS庫存編號 121-7475
製造零件編號7312P0225A13LF
TWD58.70
Each (In a Tray of 100)
單位
Smart Card Male - 8 2 2.54mm Right Angle Surface Mount Copper Alloy Gold over Nickel Solder Thermoplastic 57.8mm 3.6mm
RS庫存編號 542-7911
製造零件編號7312P0225A13LF
TWD76.00
單位
Smart Card Male - 8 2 2.54mm Right Angle Surface Mount Copper Alloy Gold over Nickel Solder Thermoplastic 57.8mm 3.6mm