IDC D-sub Connectors

IDC (insulation displacement contact) D-sub connectors are a type of electrical connectorthat's designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable(a cable with many conducting wires running parallel to each other on the same flat plane).

Applications for IDC D-sub connectors

IDC D-sub connectors, attached to ribbon cables, are helpful in situations where you need to make a lot of connections without a big number of wires. They're commonly used in computer and electronic systems that require multiple data buses to link internal peripherals, such as disk drives to their drive controllers. They're also frequently used in industrial and telecom applications.

How does an IDC D-sub connector work?

With an IDC D-sub connector, there's no need for cable preparation – in other words, you don't need the strip the cables of their insulation before connecting. To connect the cable to the connector, there are sharpened blades (or contacts) on the connector that force through the insulation around the cable, making a secure connection.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 9,共 9 項產品
Results per page
Description Price Gender Number of Contacts Body Orientation Pitch Contact Material Contact Plating Housing Material Current Rating Voltage Rating Dimensions Series Contact Size Depth Length
RS庫存編號 454-3242
製造零件編號144037
BrandERNI
TWD1,243.00
單位
Male 9 Right Angle - - - Galvanized Zinc Aluminium, Thermoplastic - - 64.6 x 16 x 47.4mm ERbic - 47.4mm 64.6mm
RS庫存編號 170-6847
製造零件編號013573
BrandERNI
TWD192.90
個 (以毎盒:84)
單位
Female 9 Right Angle 1.27mm - - Steel 1A - 30.8 x 25.9 x 12.5mm TMC-SK - 12.5mm 30.8mm
RS庫存編號 161-5408
製造零件編號013576
BrandERNI
TWD216.10
個 (以毎盒:56)
單位
Male 25 Right Angle 1.27mm - - Steel 1A - 53 x 25.9 x 12.5mm TMC-SK - 12.5mm 53mm
RS庫存編號 170-6846
製造零件編號013578
BrandERNI
TWD270.60
個 (以毎盒:42)
單位
Male 37 Right Angle 1.27mm - - Steel 1A - 69.3 x 25.9 x 12.5mm TMC-SK - 12.5mm 69.3mm
RS庫存編號 454-3264
製造零件編號144176
BrandERNI
TWD1,708.00
單位
Male 9 Right Angle - - - Galvanized Zinc Aluminium, Thermoplastic - - 64.6 x 16 x 47.4mm ERbic - 47.4mm 64.6mm
RS庫存編號 454-3270
製造零件編號134928
BrandERNI
TWD2,154.00
單位
Male 9 Straight - - - Galvanized Zinc Aluminium, Thermoplastic - - 35 x 16 x 57mm ERbic - 57mm 35mm
RS庫存編號 259-9265
製造零件編號013576
BrandERNI
TWD305.00
單位
Male 25 Right Angle 1.27mm - - Steel 1A - 53 x 25.9 x 12.5mm TMC-SK - 12.5mm 53mm
RS庫存編號 259-9287
製造零件編號013573
BrandERNI
TWD187.00
單位
Female 9 Right Angle 1.27mm - - Steel 1A - 30.8 x 25.9 x 12.5mm TMC-SK - 12.5mm 30.8mm
RS庫存編號 259-9271
製造零件編號013578
BrandERNI
TWD306.00
單位
Male 37 Right Angle 1.27mm - - Steel 1A - 69.3 x 25.9 x 12.5mm TMC-SK - 12.5mm 69.3mm