Edge Connectors

An edge connector or card edge connector is a female socket which mates directly with the edge part of single or double-sided PCB (Printed Circuit Board). The edge of the PCB has metallic tracks on it that engage with the contacts in the socket to provide an external electrical connection. In this way, the edge of the PCB acts as a male connector. The connector is held in place by the friction between the board and the socket


Features of an Edge Connector



  • Housings: The female edge connector consists of a plastic housing which has an opening on one side into which the edge of the PCB is inserted. Edge connector socket housings are often keyed to ensure that they are used the right way up preventing assembly error. Notches or bumps on the housing help to prevent an incorrect device from being inserted

  • Contacts: Inside the edge connector housing are contacts which connect with the metal traces on the edge of the PCB on insertion. The contacts are made of metal with a thin metallic plating that improves conductivity and prevents rust and corrosion

  • Termination Types: Edge connectors with IDC contacts can be terminated directly onto ribbon cable. Edge connectors with pins are soldered onto a PCB.

Variations


Edge connectors vary in terms of the following:



  • Rows: Edge connectors are available with one or 2 rows of contacts
  • Pitch: Edge connectors are available with a range of contact pitches
  • Number of Contacts: Edge connectors are available with different numbers of contacts
  • Orientation: Edge connectors are available with a vertical or right angle mounting orientation.

Where are edge connectors used?


Edge connectors are commonly used in personal computers for connecting expansion cards or daughtercards and computer memory to the motherboard. These expansion cards include PCI, PCI Express and AGP cards


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 25 項產品
Results per page
Description Price Body Orientation Gender Number of Contacts Number of Rows Pitch Mounting Type Termination Method Contact Plating Contact Material Current Rating Keying Way Voltage Rating Housing Material Series
RS庫存編號 615-9530
製造零件編號10018783-10113TLF
TWD51.60
/個 (每包:5個)
單位
Straight Female 164 2 2mm Through Hole Solder Gold over Nickel Copper Alloy - - - Nylon -
RS庫存編號 162-1982
製造零件編號10018783-10113TLF
TWD42.10
Each (In a Tray of 30)
單位
Straight Female 164 2 2mm Through Hole Solder Gold over Nickel Copper Alloy - - - Nylon -
RS庫存編號 182-3009
製造零件編號71609-317LF
TWD166.00
單位
- - - - - - - - - - - - - -
RS庫存編號 182-2896
製造零件編號71609-317LF
TWD132.60
毎管:156 個
單位
Right Angle Female 34 2 2.54mm Surface Mount Solder Gold Phosphor Bronze 3A - 1 kV ac Glass Filled Thermoplastic Dubox
RS庫存編號 720-3647
製造零件編號10039755-10101TLF
TWD67.40
/個 (每包:5個)
單位
Straight Female 64 2 1mm Through Hole Press-In Gold over Nickel Copper Alloy - - - Glass Fibre Reinforced Nylon -
RS庫存編號 173-8647
製造零件編號10018783-11110TLF
TWD19.60
Each (In a Tray of 70)
單位
Straight Female 36 2 2mm Through Hole Solder Gold over Nickel Copper Alloy - - - Nylon -
RS庫存編號 859-9817
製造零件編號89898-314LF
TWD104.10
/個 (每包:256個)
單位
Straight Female 28 2 2.54mm Surface Mount Solder Gold over Nickel Phosphor Bronze 2 (Load) A, 3 A - - Glass Filled Thermoplastic -
RS庫存編號 162-1975
製造零件編號10061913-111TLF
TWD104.80
Each (In a Tray of 60)
單位
Straight Female 64 2 1mm Surface Mount Solder Gold over Nickel Copper Alloy - - - Glass Fibre Reinforced Nylon -
RS庫存編號 162-1972
製造零件編號10039755-10101TLF
TWD58.20
Each (In a Tray of 84)
單位
Straight Female 64 2 1mm Through Hole Press-In Gold over Nickel Copper Alloy - - - Glass Fibre Reinforced Nylon -
RS庫存編號 720-3653
製造零件編號10025026-10100TLF
TWD166.20
/個 (每包:5個)
單位
Straight Female 36 2 1mm Straddle Mount Solder Gold over Nickel Copper Alloy - - - Glass Fibre Reinforced Nylon -
RS庫存編號 182-2883
製造零件編號91601-318LF
TWD61.00
毎管:288 個
單位
Vertical Female 18 1 2.54mm Surface Mount Solder Gold Phosphor Bronze 3A - 1 kV ac - Dubox
RS庫存編號 720-3638
製造零件編號10061913-111TLF
TWD131.20
/個 (每包:5個)
單位
Straight Female 64 2 1mm Surface Mount Solder Gold over Nickel Copper Alloy - - - Glass Fibre Reinforced Nylon -
RS庫存編號 182-3131
製造零件編號91601-318LF
TWD87.00
單位
- - - - - - - - - - - - - -
全新
RS庫存編號 220-8490
製造零件編號10018784-10201TLF
TWD17.70
Each (In a Tray of 60)
單位
Vertical Male 64 - 1mm - - - - 1.1A - - - 10018784
RS庫存編號 615-9518
製造零件編號10018783-11110TLF
TWD25.20
/個 (每包:5個)
單位
Straight Female 36 2 2mm Through Hole Solder Gold over Nickel Copper Alloy - - - Nylon -
RS庫存編號 859-9523
製造零件編號89898-311LF
TWD65.50
/個 (每包:336個)
單位
Straight Female 22 2 2.54mm Surface Mount Solder Gold over Nickel Phosphor Bronze 2 (Load) A, 3 A - - Glass Filled Thermoplastic -
全新
RS庫存編號 220-8489
製造零件編號10018784-10200TLF
TWD11.80
/個 (每包:10個)
單位
Vertical Male 36 - 1mm - - - - 1.1A - - - 10018784
RS庫存編號 162-1978
製造零件編號10025026-10101TLF
TWD163.50
Each (In a Tray of 50)
單位
Straight Female 64 2 1mm Straddle Mount Solder Gold over Nickel Copper Alloy - - - Glass Fibre Reinforced Nylon -
RS庫存編號 720-3641
製造零件編號10039755-10102TLF
TWD120.60
/個 (每包:5個)
單位
Straight Female 98 2 1mm Through Hole Press-In Gold over Nickel Copper Alloy - - - Glass Fibre Reinforced Nylon -
RS庫存編號 859-9599
製造零件編號89898-312LF
TWD85.80
/個 (每包:10個)
單位
Straight Female 24 2 2.54mm Surface Mount Solder Gold over Nickel Phosphor Bronze 2 (Load) A, 3 A - - Glass Filled Thermoplastic -