D Sub Connectors

A PCB (printed circuit board) D-sub connector is a type of electrical connectorthat has built-in solder points for easy mounting on a PCB. This type of connector is suitable for a range of uses including military, industrial and commercial applications and in computer interfacing.

Features of PCB D-sub connectors

PCB D-sub connectors usually have a housing made from strong thermoplastic and a steel- or tin-plated front shell. They also have several pins which are used for the electrical connection and can be mounted to your printed circuit board using solder.

PCB D-sub connectors have a D-shaped shell that's mainly used in video connections in the computing field, for example between a monitor and a PC.

Types of PCB D-sub connectors

You can choose from a range of different types of PCB D-sub connectors, depending on their size, the number of contacts you need and how you plan to connect your connector to your PCB. Styles of PCB D-sub connectors include:

  • surface mount
  • through-hole mount
  • plug-in mount
  • cable mount
  • straddle mount

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 559 項產品
Results per page
Description Price Number of Contacts Gender Body Orientation Mounting Type Pitch CAD Drawing D Connector Type D-Sub Shell Size Mounting Hardware Termination Method Current Rating Mixed Contact Layout Housing Material Voltage Rating
RS庫存編號 843-8841
製造零件編號09670094704
BrandHARTING
TWD194.00
單位
9 Female Straight Through Hole - - - - - Solder 7.0A - Metal -
RS庫存編號 740-7212
製造零件編號09561527612
BrandHARTING
TWD124.00
單位
15 Female Right Angle Through Hole 2.29mm - - - Boardlocks, 4-40 UNC Threaded Inserts Solder 2.0A - Steel -
RS庫存編號 923-1871
製造零件編號09561527612
BrandHARTING
TWD99.20
個 (以毎盒:100)
單位
15 Female Right Angle Through Hole 2.29mm - - - Boardlocks, 4-40 UNC Threaded Inserts Solder 2.0A - Steel -
RS庫存編號 117-4180
製造零件編號09670505654
BrandHARTING
TWD563.00
單位
50 Male Straight Panel Mount - - - - - - 7.5A - Steel -
RS庫存編號 666-2893
製造零件編號09561004715050
BrandHARTING
TWD131.00
單位
15 Female Straight Cable Mount 2.29mm - High Density D-Sub E - Solder 2.0A - Steel -
RS庫存編號 160-2607
製造零件編號09652217701
BrandHARTING
TWD160.00
單位
15 Male Straight Through Hole 2.74mm - - - M3 Threaded Inserts Solder 7.5A - Steel -
RS庫存編號 923-0966
製造零件編號09670505654
BrandHARTING
TWD460.50
個 (以毎盒:50)
單位
50 Male Straight Panel Mount - - - - - - 7.5A - Steel -
RS庫存編號 426-4286
製造零件編號09661186500
BrandHARTING
TWD310.00
單位
9 Female Right Angle Cable Mount 1.27mm - - - - IDC 2.0A - Metal -
RS庫存編號 923-0411
製造零件編號09661186500
BrandHARTING
TWD249.30
個 (以毎盒:100)
單位
9 Female Right Angle Cable Mount 2.77mm - - - - IDC 2.0A - Metal -
RS庫存編號 922-9654
製造零件編號09652217701
BrandHARTING
TWD127.80
個 (以毎盒:100)
單位
15 Male Straight Through Hole 2.74mm - - - M3 Threaded Inserts Solder 7.5A - Steel -
RS庫存編號 923-5066
製造零件編號09670155601
BrandHARTING
TWD50.30
個 (以毎盒:100)
單位
15 Male Straight Cable Mount - - - - - Crimp - - Metal -
RS庫存編號 160-2764
製造零件編號09662527611
BrandHARTING
TWD192.00
單位
15 Female Right Angle Through Hole 2.74mm - - - Boardlocks, M3 Threaded Inserts Solder 6.5A - - -
RS庫存編號 692-7888
製造零件編號09662526612
BrandHARTING
TWD213.00
單位
15 Female Right Angle Through Hole 2.74mm - - - Boardlocks, 4-40 UNC Threaded Inserts Solder 7.5A - PBT -
RS庫存編號 740-7316
製造零件編號09672095604
BrandHARTING
TWD88.00
單位
9 Male Straight Panel Mount 2.77mm - Standard D-Sub E - Solder 6.5A - Steel -
RS庫存編號 692-7295
製造零件編號09561517512
BrandHARTING
TWD140.00
單位
15 Female Straight Through Hole 2.29mm - - - Boardlocks, 4-40 UNC Threaded Inserts Solder 2.0A - Steel -
RS庫存編號 923-5090
製造零件編號09662526612
BrandHARTING
TWD170.40
個 (以毎盒:100)
單位
15 Female Right Angle Through Hole 2.74mm - - - Boardlocks, 4-40 UNC Threaded Inserts Solder 7.5A - PBT -
RS庫存編號 923-0960
製造零件編號09670094754
BrandHARTING
TWD159.20
個 (以毎盒:100)
單位
9 Female Straight Through Hole 2.74mm - - - - Solder 7.5A - Steel -
RS庫存編號 923-5078
製造零件編號09661516512
BrandHARTING
TWD115.90
個 (以毎盒:100)
單位
9 Female Straight Through Hole 2.74mm - - - Boardlocks, 4-40 UNC Threaded Inserts Solder 7.5A - Steel -
RS庫存編號 160-2657
製造零件編號09662117501
BrandHARTING
TWD164.00
單位
15 Female Straight Through Hole 2.74mm - - - M3 Threaded Inserts Solder 7.5A - Steel -
RS庫存編號 843-6154
製造零件編號09642147232
BrandHARTING
TWD695.10
/個 (每包:25個)
單位
15 Female Right Angle Through Hole 2.54mm - - - - Solder 7.5A - - 100.0 V