D Sub Connectors

D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub's to Spring Terminal D-sub's.



What are the types of D-sub Connectors we offer?




  • PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB's.

  • Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.

  • IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).

  • Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.

  • Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.

  • Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.

  • Spring Terminal D-sub Connectors: Create an electrical connection that's established by clamping individual stripped wires or cables using a spring.

  • Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors' wire posts.

  • D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 78 項產品
Results per page
Description Price Number of Contacts Gender Body Orientation Mounting Type Pitch CAD Drawing D Connector Type D-Sub Shell Size Mounting Hardware Termination Method Current Rating Mixed Contact Layout Housing Material Voltage Rating
RS庫存編號 452-962
BrandRS PRO
TWD3,156.00
單位
25 Male Straight Panel Mount 2.77mm - Micro-D - - Solder 3.0A - Aluminium 250 V dc
RS庫存編號 245-0918
BrandRS PRO
TWD2,348.00
單位
25 Female Straight Panel Mount - - Micro-D - - Solder 3.0A - Aluminium 250 V dc
RS庫存編號 244-3768
BrandRS PRO
TWD2,592.00
單位
25 Male Straight Panel Mount - - - - - Solder 3.0A - DAP -
RS庫存編號 453-915
BrandRS PRO
TWD3,040.00
單位
25 Female Straight Panel Mount 2.77mm - Micro-D - - Solder 3.0A - Aluminium 250 V dc
RS庫存編號 544-3755
BrandRS PRO
TWD80.60
/個 (每包:5個)
單位
9 Female Straight Panel Mount 2.77mm - Standard D-Sub E - Solder 5.0A - Steel 500 V ac
RS庫存編號 544-3733
BrandRS PRO
TWD64.80
/個 (每包:5個)
單位
9 Male Straight Panel Mount 2.77mm - Standard D-Sub E - Solder 5.0A - Steel 500 V ac
RS庫存編號 472-837
BrandRS PRO
TWD142.80
/個 (每包:5個)
單位
9 Male Straight Panel Mount - - Standard D-Sub E - Solder 5.0A - Steel 750 V ac/dc
RS庫存編號 482-806
BrandRS PRO
TWD1,730.00
單位
37 Male Straight Panel Mount - - Standard D-Sub C - Solder 5.0A - Steel 750 V ac/dc
RS庫存編號 544-3834
BrandRS PRO
TWD166.00
/個 (每包:5個)
單位
25 Female Straight Panel Mount 2.77mm - Standard D-Sub B - Solder 5.0A - Steel 500 V ac
RS庫存編號 472-871
BrandRS PRO
TWD402.80
/個 (每包:5個)
單位
37 Male Straight Panel Mount - - Standard D-Sub C - Solder 5.0A - Steel 750 V ac/dc
RS庫存編號 482-783
BrandRS PRO
TWD1,126.00
單位
15 Male Straight Panel Mount - - Standard D-Sub A - Solder 5.0A - Steel 750 V ac/dc
RS庫存編號 470-910
BrandRS PRO
TWD343.00
/個 (每包:5個)
單位
25 Male Straight Panel Mount - - Standard D-Sub B - Solder 5.0A - Steel 750 V ac
RS庫存編號 468-579
BrandRS PRO
TWD535.00
單位
50 Male Straight Panel Mount - - Standard D-Sub D - Solder 5.0A - Steel 750 V ac/dc
RS庫存編號 544-3727
BrandRS PRO
TWD29.40
/個 (每包:5個)
單位
9 Male Straight Panel Mount 2.77mm - Standard D-Sub E - Solder 5.0A - Steel 500 V ac
RS庫存編號 472-900
BrandRS PRO
TWD560.00
/個 (每包:5個)
單位
50 Female Straight Panel Mount - - Standard D-Sub D - Solder 5.0A - Steel 750 V ac/dc
RS庫存編號 452-984
BrandRS PRO
TWD5,235.00
單位
51 Male Straight Panel Mount - - Micro-D - - Solder 3.0A - Aluminium 250 V dc
RS庫存編號 470-904
BrandRS PRO
TWD247.00
/個 (每包:5個)
單位
25 Female Straight Panel Mount - - Standard D-Sub B - Solder 5.0A - Steel 750 V ac/dc
RS庫存編號 122-3035
BrandRS PRO
TWD459.00
單位
9 Female Straight Panel Mount - - Waterproof D-Sub E - Solder 5.0A - PBT 1.0 kV
RS庫存編號 544-3806
BrandRS PRO
TWD34.40
/個 (每包:5個)
單位
25 Male Straight Panel Mount 2.77mm - Standard D-Sub B - Solder 5.0A - Steel 500 V ac
RS庫存編號 544-3935
BrandRS PRO
TWD298.80
/個 (每包:5個)
單位
50 Female Straight Panel Mount 2.77mm - Standard D-Sub D - Solder 5.0A - Steel 500 V ac