D Sub Backshells

D-Sub Backshells play a pivotal role in maximising EMI/RFI shielding to create reliable protection and optimal performance of your applications.




They complement each other with D-Sub Connectors which can change the orientation of the Connector that comes in a range of different sizes, materials (plastic, metal) and colours to support your project.




What are D-Sub Connector Backshells used for?




The D-Sub Backshells have a direct impact on the stability of the Connector and prevents potential damage from straining on the cables to which the Connector is attached. It is not uncommon that Backshells are colour-coded or labelled for easy identification, especially when there is a connection with large modular boards.




Our comprehensive D-Sub Backshells, including our own branded RS PRO, offers a variety of options to make a difference in terms of stability while keeping maximum cable strain relief to make sure no damage to wires and contacts is in place.




The standard D-Sub Backshell part is the screw type Connector responsible for providing a reliable and safe connection system. One of their characteristics lies in their ability to change the orientation for the connection. This in turn allows the Connectors to be tailored to the application in which they will be used. This process enables connections to be made when the space available is restricted.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 116 項產品
Results per page
Description Price Number of Contacts D-Sub Shell Size Housing Material Body Orientation D Connector Type Colour Housing Material Plating Strain Relief IP Rating Series CAD Drawing
RS庫存編號 740-1176
製造零件編號8630CH37UNCLF
TWD54.00
單位
37 C Thermoplastic Straight - Grey - - - 8630CH -
RS庫存編號 173-8659
製造零件編號8630CH37UNCLF
TWD38.00
/個 (每包:25個)
單位
37 C Thermoplastic Straight - Grey - - - 8630CH -
RS庫存編號 173-8770
製造零件編號8655MH3701BKLF
TWD178.40
/個 (每包:100個)
單位
37 C Die Cast Zinc Straight - Silver Nickel Yes - 8655MH -
RS庫存編號 740-1220
製造零件編號8655MH3701BKLF
TWD226.00
單位
37 C Die Cast Zinc Straight - Silver Nickel Yes - 8655MH -
RS庫存編號 740-1191
製造零件編號8630CH37M3LF
TWD59.00
單位
37 C Thermoplastic Straight - Grey - - - 8630CH -
RS庫存編號 162-1964
製造零件編號8630CH37M3LF
TWD48.50
/個 (每包:50個)
單位
37 C Thermoplastic Straight - Grey - - - 8630CH -
RS庫存編號 859-9808
製造零件編號8655MH0901BLF
TWD111.20
/個 (每包:25個)
單位
9 E Die Cast Zinc Straight - Silver Nickel Yes - 8655MH -
RS庫存編號 121-7327
製造零件編號86303640BLF
TWD66.80
個 (以毎盒:100)
單位
37 C Nylon Straight - - - - - - -
RS庫存編號 233-360
製造零件編號86303640BLF
TWD86.00
單位
37 C Nylon Straight - Black - - - - -
RS庫存編號 740-1299
製造零件編號863093C37MLF
TWD168.00
單位
37 C Thermoplastic Angled, Straight - Silver Metallised Yes - 863093C -
RS庫存編號 173-8757
製造零件編號863093C37MLF
TWD140.70
/個 (每包:50個)
單位
37 C Thermoplastic Angled, Straight - Silver Metallised Yes - 863093C -
RS庫存編號 160-0049
製造零件編號8655MH3711LF
TWD394.00
單位
37 C Die Cast Zinc Straight - Silver Nickel Yes - 8655MH 3D CAD Model
RS庫存編號 173-8665
製造零件編號8655MH3711LF
TWD290.00
/個 (每包:50個)
單位
37 C Die Cast Zinc Straight - Silver Nickel Yes - 8655MH -
RS庫存編號 173-8644
製造零件編號8655MHRA3701KLF
TWD254.70
/個 (每包:100個)
單位
37 C Die Cast Zinc Angled - Silver Nickel Yes - 8655MHR -
RS庫存編號 740-1194
製造零件編號8655MH0912LF
TWD251.00
單位
9 E Die Cast Zinc Straight - Silver Nickel Yes - 8655MH -
RS庫存編號 740-1208
製造零件編號8655MH2512LF
TWD291.00
單位
25 B Die Cast Zinc Straight - Silver Nickel Yes - 8655MH -
RS庫存編號 173-8774
製造零件編號863093C15ALF
TWD72.60
/個 (每包:50個)
單位
15 A Thermoplastic Angled, Straight - Black - Yes - 863093C -
RS庫存編號 740-1292
製造零件編號863093C15MLF
TWD134.00
單位
15 A Thermoplastic Angled, Straight - Silver Metallised Yes - 863093C -
RS庫存編號 121-7352
製造零件編號86303638BLF
TWD55.60
個 (以毎盒:100)
單位
15 A Nylon Straight - - - - - - -
RS庫存編號 740-1223
製造零件編號8655MH0902BKLF
TWD136.00
單位
9 E Die Cast Zinc Straight - Silver Nickel Yes - 8655MH -