Solder Tab Terminals

Solder tab terminals are used to connect circuits. They can be easily welded onto the end of a wire and can be attached to a click connector. There are two types of click connector – male and female, which fit together. This means you can connect two wires by attaching a solder tab with opposing click connectors to each. Solder tab terminals are easily disconnected. Tab terminals differ from ring terminals in that they don't need to be bolted to a board, but function like a socket.

What are solder tab terminals used for?

You can use solder tab terminals as a wire extension. They can connect a circuit to a power supply, or be used to link an antenna to a radio signal or WiFi. They're also used to earth electrical currents.

Types of solder tab terminals

Solder tab terminals can be made from various metals. The contact plating can be tin, tin over copper or tin over nickel over copper, while the contact material is brass. They come in a range of sizes and can be straight (for extensions) or right angle (for space efficiency).


...
顯示內容 隱藏內容

篩選條件

正在檢視 61 - 80,共 86 項產品
Results per page
Description Price Series Tab Size Tab Angle Mounting Type Stud Size Insulation Overall Length Contact Material Contact Plating Colour Number of Tabs Tab Thickness Tab Width
RS庫存編號 184-1821
製造零件編號7471212
TWD10,969.00
毎包:2000 個
Bag(s)
- - - - - - 7mm Brass - - - - -
RS庫存編號 184-2299
製造零件編號7471282
TWD13.30
/個 (每包:20個)
單位
- - - - - - 7.9mm Brass - - - - -
RS庫存編號 163-9916
製造零件編號1-725996-2
TWD60,000.00
毎盒:10000 個
Box(es)
FASTON .110 2.79 x 0.79mm Right Angle - - Uninsulated 13.4mm Brass Tin - 1 0.79mm 2.79mm
RS庫存編號 164-0090
製造零件編號725963-2
TWD62,000.00
毎盒:10000 個
Box(es)
FASTON .110 2.8 x 0.8mm Right Angle - - Uninsulated 13.4mm Copper Zinc Alloy Tin over Copper - 1 0.8mm 2.8mm
RS庫存編號 718-7930
製造零件編號63951-1
TWD6.10
/個 (每包:50個)
單位
FASTON .250 6.35 x 0.81mm - - - Uninsulated 20.32mm Brass Tin - - 0.81mm 6.35mm
RS庫存編號 788-2815
製造零件編號1217861-1
TWD2.30
/個 (每包:100個)
單位
FASTON .250 6.35 x 0.83mm Straight - - Uninsulated 14.02mm Brass Tin over Copper - 1 0.83mm 6.35mm
RS庫存編號 161-8694
製造零件編號1217861-1
TWD12,200.00
毎卷:10000 個
Reel(s)
FASTON .250 6.35 x 0.83mm Straight - - Uninsulated 14.02mm Brass Tin over Copper - 1 0.83mm 6.35mm
RS庫存編號 683-1500
製造零件編號63824-1
TWD2.70
/個 (每包:100個)
單位
FASTON .250 6.35 x 0.83mm Straight - - Uninsulated 14.02mm Brass Tin over Copper/Nickel Silver 1 0.83mm 6.35mm
RS庫存編號 164-8953
製造零件編號63849-1
TWD4,400.00
毎包:2000 個
Bag(s)
FASTON .250 6.35 x 0.84mm Straight - - Uninsulated 14.02mm Brass Tin over Nickel over Copper - 1 0.84mm 6.35mm
RS庫存編號 184-2317
製造零件編號7471267
TWD8.00
/個 (每包:50個)
單位
- - - - - - 3.96mm Brass - - - - -
RS庫存編號 184-2333
製造零件編號7471212
TWD6.90
/個 (每包:50個)
單位
- - - - - - 7mm Brass - - - - -
RS庫存編號 2508940710
製造零件編號900-SUN-5/06
BrandWECO
TWD52.00
單位
- - - - - - - - - - - - -
RS庫存編號 2508941864
製造零件編號307-PCM/04-3.022-6.3
BrandWECO
TWD110.00
單位
- - - - - - - - - - - - -
RS庫存編號 2508830089
製造零件編號1287-ST
BrandKeystone
TWD3.00
單位
- - - - - - - - - - - - -
RS庫存編號 2508830095
製造零件編號1285-ST
BrandKeystone
TWD3.00
單位
- - - - - - - - - - - - -
RS庫存編號 2508829988
製造零件編號1212
BrandKeystone
TWD3.00
單位
- - - - - - - - - - - - -
RS庫存編號 2508830118
製造零件編號1289-ST
BrandKeystone
TWD4.00
單位
- - - - - - - - - - - - -
RS庫存編號 2508836059
製造零件編號1262
BrandKeystone
TWD7.00
單位
- - - - - - - - - - - - -
RS庫存編號 2509683443
製造零件編號900-SUN-5/12
BrandWECO
TWD98.00
單位
- - - - - - - - - - - - -
RS庫存編號 2509053019
製造零件編號900-SUN-7.5/06
BrandWECO
TWD62.00
單位
- - - - - - - - - - - - -