Coaxial Connectors

A Coaxial Connector is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly.


What does it do?


Coaxial connectors provide a convenient method of connecting RF equipment together.


Applications


  • LaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennas

Types


There are two main types of RF coaxial adapters;


In series


A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.


Between series


A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.


The most important attributes that must be considered are;


Gender


  • Male to Male, Female to Female, Male to Female

Series (connector group)


SMA, BNC, TNC, N-type


Body orientation


  • StraightRight angleTeeAngledVertical

Impedance


  • 50 Ω75 Ω100 Ω500 Ω

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 24 項產品
Results per page
Description Price Coaxial Connector Type Gender Mounting Type Impedance Termination Method Body Orientation Cable Type Size Bulkhead Operating Frequency Body Plating Minimum Operating Temperature Maximum Operating Temperature Polarity
RS庫存編號 166-4891
製造零件編號U.FL-R-SMT-1(10)
BrandHirose
TWD19.30
個 (在毎卷:2500)
單位
UHF Connector Female Surface Mount 50Ω Solder Straight - Standard - 6GHz Silver Plated - - -
RS庫存編號 557-981
製造零件編號U.FL-R-SMT-1(10)
BrandHirose
TWD40.60
/個 (每包:5個)
單位
UHF Connector Female Surface Mount 50Ω Solder Straight - - - 0 to 6GHz Silver - - -
RS庫存編號 166-4948
製造零件編號H.FL-R-SMT(10)
BrandHirose
TWD27.50
個 (在毎卷:2500)
單位
Low Profile Coaxial Connector Male Surface Mount - Solder Straight - - - - - -40°C +90°C -
RS庫存編號 166-4949
製造零件編號H.FL-R-SMT(C)(10)
BrandHirose
TWD33.50
個 (在毎卷:2500)
單位
Low Profile Coaxial Connector Male Surface Mount - Solder Straight - - - - - -40°C +90°C -
RS庫存編號 184-6418
製造零件編號HRM-513(09)
BrandHirose
TWD1,427.00
單位
SMB Connector Female - 50Ω - - - Miniature - 12.4GHz Gold -55°C +125°C -
RS庫存編號 686-7824
製造零件編號MS-156HF(01)
BrandHirose
TWD31.00
單位
Coaxial Connector with Switch Female - - - - - - - - - - - -
RS庫存編號 828-1888
製造零件編號H.FL-R-SMT(10)
BrandHirose
TWD53.00
單位
Low Profile Coaxial Connector Male Surface Mount - Solder Straight - - - - - -40°C +90°C -
RS庫存編號 161-7640
製造零件編號MS-156HF(01)
BrandHirose
TWD22.30
/個 (每包:100個)
單位
Subminiature Coaxial Connector Female - - - - - - - - - - - -
RS庫存編號 122-1629
製造零件編號H.FL-R-SMT(01)
BrandHirose
TWD45.70
個 (以毎袋:100)
單位
Low Profile Coaxial Connector Male Surface Mount - Solder Straight - - - - Silver -40°C +90°C -
RS庫存編號 619-6438
製造零件編號MS-147-C(LP)-1
BrandHirose
TWD736.00
單位
Coaxial Connector with Switch Male - - - - - - - - - - - -
RS庫存編號 161-7639
製造零件編號N.FL-R-SMT-1(01)
BrandHirose
TWD30.70
/個 (每包:100個)
單位
Miniature Coaxial Connector Male Surface Mount - Solder Straight - - - - Silver -40°C +90°C -
RS庫存編號 184-6541
製造零件編號MMCX-R-PC(40)
BrandHirose
TWD163.00
單位
MMCX Connector Female Through Hole 50Ω Solder Straight - Miniature - 6GHz Gold -55°C +85°C -
RS庫存編號 481-2318
製造零件編號H.FL-R-SMT(01)
BrandHirose
TWD59.00
單位
Low Profile Coaxial Connector Male Surface Mount - Solder Straight - - - - Silver -40°C +90°C -
RS庫存編號 184-6168
製造零件編號HRM-501(09)
BrandHirose
TWD1,130.90
個 (以毎袋:20)
單位
SMB Connector Female - 50Ω - Straight - Miniature - 12.4GHz Gold -55°C +125°C -
RS庫存編號 184-6491
製造零件編號HRM-200-2S-C(40)
BrandHirose
TWD265.00
單位
SMB Connector Male - 50Ω Solder Straight - Miniature - 12.4GHz Gold -30°C +85°C -
RS庫存編號 166-4925
製造零件編號MS-156C(20)
BrandHirose
TWD10.70
個 (在毎卷:2000)
單位
Coaxial Connector with Switch Female Surface Mount - Solder Straight - - - - - -40°C +85°C -
RS庫存編號 184-6505
製造零件編號HRM-501(09)
BrandHirose
TWD1,253.00
單位
SMB Connector Female - 50Ω - Straight - Miniature - 12.4GHz Gold -55°C +125°C -
RS庫存編號 685-1179
製造零件編號N.FL-R-SMT-1(01)
BrandHirose
TWD44.40
/個 (每包:5個)
單位
Miniature Coaxial Connector Male Surface Mount - Solder Straight - - - - Silver -40°C +90°C -
RS庫存編號 619-6416
製造零件編號MS-147(01)
BrandHirose
TWD84.00
單位
- - - - - - - - - - - - - -
RS庫存編號 184-6167
製造零件編號HRM-200-2S-C(40)
BrandHirose
TWD260.50
個 (以毎袋:20)
單位
SMB Connector Male - 50Ω Solder Straight - Miniature - 12.4GHz Gold -30°C +85°C -