Heavy Duty Power Connectors

Heavy duty power connectors are used when extra protection is needed against dirt, mechanical stress and moisture. They enhance the secure and speedy assembly of machinery, in some instances permitting power supply into a single connector.


Types of heavy duty power connectors


A wide range of heavy duty power connectors is available, from cable configurators to kitting services. A heavy duty power connector is constructed with a connector insert and a protective housing made of die-cast aluminium. The insert is responsible for electrical functioning and the strong enclosure is resistant to frost and vibrations.


What are heavy duty power connectors made of?


Heavy duty power connector inserts allow the secure transmission of high voltages in a small space through their high quality insulation materials. A single type of plastic is used. Their aluminium protective enclosure is corrosion resistant, and their stainless steel clips make them waterproof and dustproof. Because of their robust housing, they can be used in very harsh environmental conditions.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 143 項產品
Results per page
Description Price Number of Contacts Type Current Rating Series Manufacturer Size Code Mounting Type Voltage Rating Gender Range Termination Method IP Rating Number of Rows Thread Size Body Orientation
RS庫存編號 173-7683
製造零件編號09140032702
BrandHarting
TWD791
/個 (每包:2個)
單位
3 Axial Module 40A Han-Modular - - 690 V Female - Screw - 1 - Straight
RS庫存編號 843-0140
製造零件編號09140032702
BrandHarting
TWD785
單位
3 Axial Module 40A Han-Modular - - 690 V Female - Screw - 1 - Straight
RS庫存編號 173-7436
製造零件編號09140010311
BrandHarting
TWD668
/個 (每包:10個)
單位
- Connector Hood - Han-Modular - - - - - - IP65 - - Top Entry
RS庫存編號 446-6549
製造零件編號09140010311
BrandHarting
TWD646
單位
- Connector Hood - Han-Modular - - - - - - IP65 - - Top Entry
RS庫存編號 446-6533
製造零件編號19140010401
BrandHarting
TWD401
單位
- Connector Hood - Han-Modular - - - - - - IP65 - - Top Entry
RS庫存編號 843-0092
製造零件編號09140022602
BrandHarting
TWD867
單位
2 Axial Module 40A Han-Modular - - 1 kV Male - Screw - 1 - Straight
RS庫存編號 173-7435
製造零件編號19140010401
BrandHarting
TWD443
/個 (每包:10個)
單位
- Connector Hood - Han-Modular - - - - - - IP65 - - Top Entry
RS庫存編號 843-0131
製造零件編號09140032701
BrandHarting
TWD814
單位
3 Axial Module 40A Han-Modular - - 690 V Female - Screw - 1 - Straight
RS庫存編號 173-7676
製造零件編號09140022647
BrandHarting
TWD1,123
/個 (每包:2個)
單位
2 Axial Module 70A Han-Modular - - 1 kV Male - Screw - 1 - Straight
RS庫存編號 843-0153
製造零件編號09140063041
BrandHarting
TWD224
單位
6 Protected Module 16A Han-Modular - - 830 V Male - Crimp - 2 - Straight
RS庫存編號 843-0103
製造零件編號09140023021
BrandHarting
TWD3,750
單位
2 Crimp Module 16A Han-Modular - - 5 kV Male - Crimp - - - -
RS庫存編號 843-0266
製造零件編號19140020402
BrandHarting
TWD845
單位
- Connector Hood - Han-Modular - - - - - - IP65 - M32 Top Entry
RS庫存編號 843-0080
製造零件編號09140020301
BrandHarting
TWD1,112
單位
- Connector Housing - Han-Modular - Bulkhead - - - - IP65 - - -
RS庫存編號 173-7594
製造零件編號09140010422
BrandHarting
TWD254
/個 (每包:2個)
單位
- Connector Hood - Han-Modular - Cable Mount - - - - IP20 - - Straight
RS庫存編號 150-3923
製造零件編號09140012734
BrandHarting
TWD1,098
單位
1 Han PE-Module - Han-Modular - Cable Mount - Female Han - - - - Side Entry
RS庫存編號 843-0106
製造零件編號09140022647
BrandHarting
TWD924
單位
2 Axial Module 70A Han-Modular - - 1 kV Male - Screw - 1 - Straight
RS庫存編號 805-5411
製造零件編號09120033051
BrandHarting
TWD298
單位
3/0 Connector Insert 40A Han-Modular - Cable Mount 400 V Male - Crimp - - - Straight
RS庫存編號 848-6847
製造零件編號09140014601
BrandHarting
TWD389
單位
4 USB Module 1A Han-Modular - Cable Mount 50 V Male - Crimp - - - Straight
RS庫存編號 173-7581
製造零件編號09140052742
BrandHarting
TWD604
/個 (每包:2個)
單位
5 Hybrid Module 70A Han-Modular - - 1 kV Female - Screw - - - Straight
RS庫存編號 843-0058
製造零件編號09140010421
BrandHarting
TWD453
單位
- Connector Hood - Han-Modular - - - - - - IP65 - - Straight