PCB Connector Housings

PCB connector housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another, or to allow a cable to be connected to a PCB.

How do PCB connector housings work?

PCB connector housings are molded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the PCB connector housing, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow.

Types of PCB connector housings

The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Number of Contacts Number of Rows Pitch Gender Mounting Type Series For Use With Body Orientation Length Width Depth Housing Material CAD Drawing Series Number
RS庫存編號 673-7777
製造零件編號211PL022S0049
BrandDelphi
TWD70.00
/個 (每包:5個)
單位
2 1 3.33mm Male Cable Mount 211PL SICMA Coupling Connector Straight 17.4mm 16.9mm - PBT - -
RS庫存編號 673-7789
製造零件編號211PL042S0011
BrandDelphi
TWD148.40
/個 (每包:5個)
單位
4 1 3.33mm Female Cable Mount 211PL SICMA Coupling Connector Straight - - - PBT - -
RS庫存編號 673-7786
製造零件編號211PL032S0049
BrandDelphi
TWD219.60
/個 (每包:5個)
單位
3 1 3.33mm Male Cable Mount 211PL SICMA Coupling Connector Straight 20.73mm 16.9mm - PBT - -
RS庫存編號 673-7802
製造零件編號211PC249S0033
BrandDelphi
TWD408.00
單位
24 3 5mm Female Panel Mount 211PC SICMA Mini Sealed Connector Straight 53.1mm - - PBT - -
RS庫存編號 673-7795
製造零件編號211PL069S0049
BrandDelphi
TWD162.20
/個 (每包:5個)
單位
6 1 3.33mm Male Cable Mount 211PL SICMA Coupling Connector Straight 34.95mm 17.1mm - PBT - -
RS庫存編號 673-7792
製造零件編號211PL062S1049
BrandDelphi
TWD226.80
/個 (每包:5個)
單位
6 1 3.33mm Male - 211PL SICMA Coupling Connector Straight 35mm 17.1mm - PET - -