PCB Connector Contacts

PCB connector contacts are one of the key component parts of printed circuit boards. They are used to complete the circuit by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.

What are PCB connector contacts used for?

PCB connector contacts provide a platform for PCB connectors to attach to. Printed circuit boards may need to be connected either to cables or to other printed circuit boards, and the contacts allow this to happen. The connector is mounted on to the printed circuit board, using the contact as an electrical connection.

Types of PCB connector contacts

PCB connector contacts can be made from and plated with a range of different materials, like bronze, copper or gold. They can also be terminated using a number of different methods, including crimping and soldering, and may be of different genders. Female connector contacts act like a socket, while male connector contacts act more like a plug.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 142 項產品
Results per page
Description Price Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
RS庫存編號 495-8919
製造零件編號182206-2
TWD213
毎包:100 個
Bag(s)
Female AMPMODU MOD II Connector Housing AMPMODU MOD II 0.1mm² 0.3mm² Crimp Tin 26AWG Phosphor Bronze 22AWG - - - -
RS庫存編號 136-1805
製造零件編號182206-2
TWD4,104
毎包:2000 個
Bag(s)
Female AMPMODU MOD II Connector Housing AMPMODU MOD II 0.1mm² 0.3mm² Crimp Tin 26AWG Phosphor Bronze 22AWG - - - -
RS庫存編號 136-1683
製造零件編號181271-2
TWD9
個 (以毎袋:500)
單位
Female AMPMODU MOD II Connector Housing AMPMODU MOD II 0.04mm² 0.08mm² Crimp Gold 30AWG Phosphor Bronze 28AWG - - - -
RS庫存編號 233-0022
製造零件編號181271-2
TWD9
/個 (每包:100個)
單位
Female AMPMODU MOD II Connector Housing AMPMODU MOD II 0.04mm² 0.08mm² Crimp Gold 30AWG Phosphor Bronze 28AWG - - - -
RS庫存編號 680-0897
製造零件編號102128-1
TWD13
/個 (每包:100個)
單位
Female AMPMODU MOD IV Connector Housing AMPMODU MOD V 0.1mm² 0.4mm² Crimp Gold 26AWG Phosphor Bronze 22AWG - 12mΩ -65°C +105°C
RS庫存編號 509-2161
製造零件編號181270-1
TWD17
/個 (每包:100個)
單位
Female AMPMODU MOD II Connector Housing AMPMODU MOD II 0.1mm² 0.3mm² Crimp Gold 26AWG Phosphor Bronze 22AWG - - - -
RS庫存編號 164-4915
製造零件編號6-87756-7
TWD85,887
毎卷:12500 個
Reel(s)
Female AMPMODU MOD IV Connector Housing AMPMODU MOD IV 0.1mm² 0.4mm² Crimp Gold 26AWG Copper Tin Phosphor Bronze 22AWG - 12mΩ -65°C +105°C
RS庫存編號 164-2596
製造零件編號2-87195-4
TWD62,252
毎卷:12500 個
Reel(s)
Female AMPMODU MOD IV Connector Housing AMPMODU MOD IV 0.2mm² 0.6mm² Crimp Gold 24AWG Bronze, Phosphor Bronze 20AWG - 12mΩ -65°C +105°C
RS庫存編號 719-0295
製造零件編號2-87195-4
TWD7
/個 (每包:10個)
單位
Female AMPMODU MOD IV Connector Housing AMPMODU MOD IV 0.2mm² 0.6mm² Crimp Gold 24AWG Bronze, Phosphor Bronze 20AWG - 12mΩ -65°C +105°C
RS庫存編號 135-5051
製造零件編號181270-1
TWD15
個 (以毎袋:500)
單位
Female AMPMODU MOD II Connector Housing AMPMODU MOD II 0.1mm² 0.3mm² Crimp Gold 26AWG Phosphor Bronze 22AWG - - - -
RS庫存編號 778-0986
製造零件編號6-87756-7
TWD10
/個 (每包:100個)
單位
Female AMPMODU MOD IV Connector Housing AMPMODU MOD IV 0.1mm² 0.4mm² Crimp Gold 26AWG Copper Tin Phosphor Bronze 22AWG - 12mΩ -65°C +105°C
RS庫存編號 233-0038
製造零件編號181270-2
TWD12
/個 (每包:100個)
單位
Female AMPMODU MOD II Connector Housing AMPMODU MOD II 0.1mm² 0.3mm² Crimp Gold 26AWG Phosphor Bronze 22AWG - - - -
RS庫存編號 135-4997
製造零件編號141708-1
TWD17
個 (以毎袋:200)
單位
Female AMPMODU MOD IV Connector Housing AMPMODU MOD IV - - Crimp Gold - Phosphor Bronze 26AWG - - - -
RS庫存編號 136-1684
製造零件編號181270-2
TWD6
個 (以毎袋:500)
單位
Female AMPMODU MOD II Connector Housing AMPMODU MOD II 0.1mm² 0.3mm² Crimp Gold 26AWG Phosphor Bronze 22AWG - - - -
RS庫存編號 718-9835
製造零件編號6-87756-6
TWD7
/個 (每包:10個)
單位
Female AMPMODU MOD IV Connector Housing AMPMODU MOD IV 0.1mm² 0.4mm² Crimp Gold 26AWG Bronze, Phosphor Bronze 22AWG - 12mΩ -65°C +105°C
RS庫存編號 388-6172
製造零件編號141708-1
TWD1,786
毎包:100 個
Bag(s)
Female AMPMODU MOD IV Connector Housing AMPMODU MOD IV - - Crimp Gold - Phosphor Bronze 26AWG - - - -
RS庫存編號 668-9393
製造零件編號280530-1
TWD7
/個 (每包:100個)
單位
Female AMPMODU MOD II Connector Housing AMPMODU MOD II 0.1mm² 0.3mm² Crimp Gold 26AWG Phosphor Bronze 22AWG - - -55°C +85°C
RS庫存編號 782-9104
製造零件編號2-87523-4
TWD9
/個 (每包:100個)
單位
Female AMPMODU MOD IV Connector Housing AMPMODU MOD IV 0.2mm² 0.6mm² Crimp Gold 24AWG Copper Tin Phosphor Bronze 20AWG - 12mΩ -65°C +105°C
RS庫存編號 909-7312
製造零件編號87309-9
TWD14
/個 (每包:10個)
單位
Female AMPMODU Interconnection System AMPMODU MOD V 0.2mm² 0.6mm² Crimp Gold 24AWG Phosphor Bronze 20AWG - 12mΩ -65°C +105°C
RS庫存編號 719-0419
製造零件編號2-167301-4
TWD7
/個 (每包:10個)
單位
Female AMPMODU MOD IV Connector Housing AMPMODU MOD IV 0.2mm² 0.6mm² Crimp Gold 24AWG Phosphor Bronze 20AWG - - - -