PCB Connector Contacts

PCB connector contacts are one of the key component parts of printed circuit boards. They are used to complete the circuit by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.

What are PCB connector contacts used for?

PCB connector contacts provide a platform for PCB connectors to attach to. Printed circuit boards may need to be connected either to cables or to other printed circuit boards, and the contacts allow this to happen. The connector is mounted on to the printed circuit board, using the contact as an electrical connection.

Types of PCB connector contacts

PCB connector contacts can be made from and plated with a range of different materials, like bronze, copper or gold. They can also be terminated using a number of different methods, including crimping and soldering, and may be of different genders. Female connector contacts act like a socket, while male connector contacts act more like a plug.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 170 項產品
Results per page
Description Price Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
RS庫存編號 135-4518
製造零件編號926896-1
TWD4
個 (以毎盒:500)
單位
Male Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 0.2mm² 0.8mm² Crimp Tin 24AWG Brass 18AWG - - - -
RS庫存編號 135-4519
製造零件編號926894-1
TWD9,238
毎盒:2000 個
Box(es)
Male Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 0.5mm² 2mm² Crimp Tin 20AWG Brass 14AWG - - - -
RS庫存編號 135-4521
製造零件編號926893-1
TWD7,249
毎包:2000 個
Bag(s)
Female Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 0.5mm² 2mm² Crimp Tin 20AWG Brass 14AWG - - - -
RS庫存編號 849-079
製造零件編號926896-1
TWD5
/個 (每包:100個)
單位
Male Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 0.2mm² 0.8mm² Crimp Tin 24AWG Brass 18AWG - - - -
RS庫存編號 849-108
製造零件編號926893-1
TWD5
/個 (每包:100個)
單位
Female Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 0.5mm² 2mm² Crimp Tin 20AWG Brass 14AWG - - - -
RS庫存編號 849-085
製造零件編號926894-1
TWD5
/個 (每包:100個)
單位
Male Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 0.5mm² 2mm² Crimp Tin 20AWG Brass 14AWG - - - -
RS庫存編號 709-9864
製造零件編號350550-7
TWD17
/個 (每包:5個)
單位
Female Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 0.5mm² 2mm² Crimp Gold 20AWG Brass 14AWG - - - -
RS庫存編號 172-9336
製造零件編號926894-3
TWD6
/個 (每包:50個)
單位
Male Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 0.5mm² 2mm² Crimp Tin 20AWG Phosphor Bronze 14AWG - - - -
RS庫存編號 136-1667
製造零件編號926894-3
TWD4,986
毎盒:1000 個
Box(es)
Male Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 0.5mm² 2mm² Crimp Tin 20AWG Phosphor Bronze 14AWG - - - -
RS庫存編號 849-091
製造零件編號926895-1
TWD5
/個 (每包:100個)
單位
Female Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 0.2mm² 0.8mm² Crimp Tin 24AWG Brass 18AWG - - - -
RS庫存編號 680-1691
製造零件編號350547-7
TWD22
/個 (每包:100個)
單位
Male Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 0.5mm² 2mm² Crimp Gold 20AWG Brass 14AWG - - - -
RS庫存編號 135-4520
製造零件編號926895-1
TWD1,656
毎盒:1000 個
Box(es)
Female Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 0.2mm² 0.8mm² Crimp Tin 24AWG Brass 18AWG - - - -
RS庫存編號 161-4719
製造零件編號350547-7
TWD16,419
毎包:1000 個
Bag(s)
Male Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 0.5mm² 2mm² Crimp Gold 20AWG Brass 14AWG - - - -
RS庫存編號 164-0017
製造零件編號350538-1
TWD2,824
毎卷:2500 個
Reel(s)
Male Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 0.5mm² 2mm² Crimp Tin 20AWG Brass 14AWG - - -55°C +125°C
RS庫存編號 720-2200
製造零件編號350552-7
TWD23
/個 (每包:10個)
單位
Male Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 0.5mm² 2mm² Crimp Gold 20AWG Brass 14AWG - - - -
RS庫存編號 683-1308
製造零件編號350536-3
TWD2
/個 (每包:50個)
單位
Female Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 0.5mm² 2mm² Crimp Tin 20AWG Phosphor Bronze 14AWG - - - -
RS庫存編號 680-5214
製造零件編號350538-1
TWD1
/個 (每包:100個)
單位
Male Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 0.5mm² 2mm² Crimp Tin 20AWG Brass 14AWG - - -55°C +125°C
RS庫存編號 164-2953
製造零件編號350552-7
TWD14,328
毎包:1000 個
Bag(s)
Male Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 0.5mm² 2mm² Crimp Gold 20AWG Brass 14AWG - - - -
RS庫存編號 680-5211
製造零件編號350537-1
TWD2
/個 (每包:100個)
單位
Female Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 0.5mm² 2mm² Crimp Tin 20AWG Brass 14AWG - - -55°C +125°C
RS庫存編號 172-9342
製造零件編號926893-3
TWD9
/個 (每包:50個)
單位
Female Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 0.5mm² 2mm² Crimp Tin 20AWG Bronze 14AWG - - - -