PCB Connector Contacts

PCB connector contacts are one of the key component parts of printed circuit boards. They are used to complete the circuit by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.

What are PCB connector contacts used for?

PCB connector contacts provide a platform for PCB connectors to attach to. Printed circuit boards may need to be connected either to cables or to other printed circuit boards, and the contacts allow this to happen. The connector is mounted on to the printed circuit board, using the contact as an electrical connection.

Types of PCB connector contacts

PCB connector contacts can be made from and plated with a range of different materials, like bronze, copper or gold. They can also be terminated using a number of different methods, including crimping and soldering, and may be of different genders. Female connector contacts act like a socket, while male connector contacts act more like a plug.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 12,共 12 項產品
Results per page
Description Price Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
RS庫存編號 673-7868
製造零件編號211CL2S1160
BrandDelphi
TWD3.90
/個 (每包:100個)
單位
Male - Sicma-3 0.35mm² 0.75mm² Crimp Tin - Bronze Powder - - - - -
RS庫存編號 673-7852
製造零件編號211CC2S2160P
BrandDelphi
TWD3.40
/個 (每包:100個)
單位
Female - Sicma-3 1mm² 2mm² Crimp Tin - Copper, Iron Alloy - - 2mΩ - -
RS庫存編號 673-7840
製造零件編號PPI0001483
BrandDelphi
TWD1.80
/個 (每包:100個)
單位
Female GTS Connector Housing GTS 1.25mm² 1.3mm² Crimp Tin - Copper, Nickel, Silicon Alloy 16AWG - 4mΩ -40°C +125°C
RS庫存編號 673-7856
製造零件編號211CC3S1160
BrandDelphi
TWD4.00
/個 (每包:100個)
單位
Female - Sicma-3 0.35mm² 0.75mm² Crimp Tin - Copper, Iron Alloy - - 1.5mΩ - -
RS庫存編號 673-8010
製造零件編號60070461
BrandDelphi
TWD32.70
/個 (每包:10個)
單位
Female - DCS 4mm² 6mm² Crimp Tin - Copper, Nickel, Silicon Alloy - - 3mΩ -40°C +145°C
RS庫存編號 673-7871
製造零件編號211CL3S1160
BrandDelphi
TWD2.70
/個 (每包:100個)
單位
Male - Sicma-3 0.35mm² 0.75mm² Crimp Tin - Bronze Powder - - 1.5mΩ - -
RS庫存編號 673-7862
製造零件編號211CL2S2160
BrandDelphi
TWD2.20
/個 (每包:100個)
單位
Male - Sicma-3 1mm² 2mm² Crimp Tin - Bronze Powder - - - - -
RS庫存編號 673-8004
製造零件編號54001801
BrandDelphi
TWD4.70
/個 (每包:100個)
單位
Male - Apex - - Crimp Tin 20AWG Copper Tellurium Tin 18AWG - 2mΩ - -
RS庫存編號 673-7997
製造零件編號54001800
BrandDelphi
TWD3.60
/個 (每包:100個)
單位
Female - Apex - - Crimp Tin 20AWG Beryllium Copper, Copper Tellurium Tin 18AWG - 2mΩ - -
RS庫存編號 673-7865
製造零件編號211CC3S2160
BrandDelphi
TWD4.30
/個 (每包:100個)
單位
Female - Sicma-3 1mm² 2.5mm² Crimp Tin - Copper, Iron Alloy - - 1.5mΩ - -
RS庫存編號 673-7846
製造零件編號PPI0000489
BrandDelphi
TWD2.20
/個 (每包:100個)
單位
Female GTS Connector Housing GTS - 0.5mm² Crimp Tin - Copper, Nickel, Silicon Alloy 20AWG - 5mΩ -40°C +125°C
RS庫存編號 673-7994
製造零件編號54001400
BrandDelphi
TWD3.10
/個 (每包:100個)
單位
Female - Apex - - Crimp Tin 16AWG Beryllium Copper, Copper Tellurium Tin 14AWG - 2mΩ - -