PCB Sockets

PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.



They are utilised in applications where PCB's are required to easily connect and disconnect to allow design flexibility and simplified assembly.



How do PCB sockets work?



PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.



What are PCB sockets used for?



PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 15,共 15 項產品
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS庫存編號 674-2369
製造零件編號A-BL254-DG-G40D
TWD90.80
/個 (每包:5個)
單位
40 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A 500 V ac - - Phosphor Bronze
RS庫存編號 674-1050
製造零件編號A-57/36 FR/KL
TWD170.00
單位
36 - 2.16 mm, 4.2mm - Through Hole Right Angle - - Solder 12A - A-57 - Copper
RS庫存編號 113-5943
製造零件編號A-57/36 FR/KL
TWD120.90
Each (In a Tray of 25)
單位
36 - 2.16 mm, 4.2mm - Through Hole Right Angle - - Solder 12A - A-57 - Copper
RS庫存編號 113-8593
製造零件編號A-BL254-DG-G40D
TWD44.00
Each (In a Tray of 80)
單位
40 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A 500 V ac - - Phosphor Bronze
RS庫存編號 674-1542
製造零件編號AW 127-32/Z-T
TWD27.80
/個 (每包:5個)
單位
32 1 2.54mm Board to Board Through Hole Straight - - Solder 12A 100 V ac AW 127 - Bronze
RS庫存編號 674-2306
製造零件編號AW 126-20/Z-T
TWD177.20
/個 (每包:5個)
單位
20 1 2.54mm Board to Board Through Hole Straight - - Solder 12A 100 V ac AW 126 - Bronze
RS庫存編號 674-1546
製造零件編號AW 127-20/Z-HP
TWD124.40
/個 (每包:5個)
單位
20 1 2.54mm Board to Board Through Hole Straight - - Solder 12A 100 V ac AW 127 - Bronze
RS庫存編號 113-8592
製造零件編號A-BL254-DG-G20D
TWD22.30
Each (In a Tray of 160)
單位
20 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A 500 V ac - - Phosphor Bronze
RS庫存編號 674-1536
製造零件編號AW 127-20/G-T
TWD37.40
/個 (每包:5個)
單位
20 1 2.54mm Board to Board Through Hole Straight - - Solder 12A 100 V ac AW 127 - Bronze
RS庫存編號 674-2365
製造零件編號A-BL254-DG-G20D
TWD44.80
/個 (每包:5個)
單位
20 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A 500 V ac - - Phosphor Bronze
RS庫存編號 674-1558
製造零件編號AWD 127/20/Z-T
TWD15.60
/個 (每包:5個)
單位
20 2 2.54mm Board to Board Through Hole Straight - - Solder 12A 100 V ac AWD - Brass, Phosphor Bronze
RS庫存編號 674-1555
製造零件編號AW 127-32/Z-HP
TWD194.00
/個 (每包:5個)
單位
32 1 2.54mm Board to Board Through Hole Straight - - Solder 12A 100 V ac AW 127 - Bronze
RS庫存編號 113-5969
製造零件編號AW 127-20/Z-T
TWD19.00
個 (以毎袋:100)
單位
20 1 2.54mm Board to Board Through Hole Straight - - Solder 12A 100 V AW 127 - Bronze
RS庫存編號 113-5972
製造零件編號AW 127-32/Z-T
TWD25.10
個 (以毎袋:100)
單位
32 1 2.54mm Board to Board Through Hole Straight - - Solder 12A 100 V AW 127 - Bronze
RS庫存編號 674-1530
製造零件編號AW 127-20/Z-T
TWD32.20
/個 (每包:5個)
單位
20 1 2.54mm Board to Board Through Hole Straight - - Solder 12A 100 V ac AW 127 - Bronze