PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 581 項產品
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS庫存編號 337-0699
製造零件編號DF1E-3S-2.5C
BrandHirose
TWD3.70
個 (以毎袋:100)
單位
3 1 2.5mm Wire to Board, Wire to Wire Cable Mount Straight - - Crimp 3A 250 V ac DF1E - Phosphor Copper
RS庫存編號 701-0391
製造零件編號DF19G-30P-1H(54)
BrandHirose
TWD79.40
/個 (每包:5個)
單位
30 1 1mm Shrouded Header Surface Mount Right Angle - - Solder 1A 100 V ac DF19 - Phosphor Bronze
RS庫存編號 779-3037
製造零件編號A3C-32DA-2DSA(71)
BrandHirose
TWD87.20
/個 (每包:5個)
單位
32 2 2mm Wire to Board Through Hole Straight - - Solder 1A 200 V ac A3C - Phosphor Bronze
RS庫存編號 166-4882
製造零件編號DF19G-30P-1H(54)
BrandHirose
TWD44.00
個 (在毎卷:1000)
單位
30 1 1mm Shrouded Header Surface Mount Right Angle - - Solder 1A 100 V ac DF19 - Phosphor Bronze
RS庫存編號 701-0382
製造零件編號DF19G-20P-1H(54)
BrandHirose
TWD54.80
/個 (每包:5個)
單位
20 1 1mm Shrouded Header Surface Mount Right Angle - - Solder 1A 100 V ac DF19 - Phosphor Bronze
RS庫存編號 172-2502
製造零件編號DF12(3.0)-30DS-0.5V(86)
BrandHirose
TWD22.90
個 (在毎卷:1000)
單位
30 2 0.5mm Board to Board Surface Mount Straight - - Solder 300mA 50 V ac DF12 - Copper Alloy
RS庫存編號 166-4881
製造零件編號DF19G-20P-1H(54)
BrandHirose
TWD30.40
個 (在毎卷:1000)
單位
20 1 1mm Shrouded Header Surface Mount Right Angle - - Solder 1A 100 V ac DF19 - Phosphor Bronze
RS庫存編號 608-1954
製造零件編號DF12(3.0)-30DS-0.5V(86)
BrandHirose
TWD41.00
單位
30 2 0.5mm Board to Board Surface Mount Straight - - Solder 300mA 50 V ac DF12 - Copper Alloy
RS庫存編號 779-3358
製造零件編號DF12B-40DS-0.5V(86)
BrandHirose
TWD43.60
/個 (每包:5個)
單位
40 2 0.5mm Board to Board Surface Mount Straight - - Solder 300mA 50 V ac DF12 - Copper Alloy
RS庫存編號 166-5169
製造零件編號DF12B-40DS-0.5V(86)
BrandHirose
TWD21.40
個 (在毎卷:1000)
單位
40 2 0.5mm Board to Board Surface Mount Straight - - Solder 300mA 50 V ac DF12 - Copper Alloy
RS庫存編號 779-3009
製造零件編號A3C-20DA-2DSC(71)
BrandHirose
TWD72.60
/個 (每包:5個)
單位
20 2 2mm Wire to Board Through Hole Straight - - Solder 1A 200 V ac A3C - Phosphor Bronze
RS庫存編號 608-1370
製造零件編號HIF3FB-10DA-2.54DSA(71)
BrandHirose
TWD85.00
單位
10 2 2.54mm Socket Strip Through Hole Straight - - Solder 1A 200 V ac HIF3FB - Copper Alloy
RS庫存編號 779-3046
製造零件編號A3C-32DA-2DSC(71)
BrandHirose
TWD89.40
/個 (每包:5個)
單位
32 2 2mm Wire to Board Through Hole Straight - - Solder 1A 200 V ac A3C - Phosphor Bronze
RS庫存編號 779-4765
製造零件編號DF3-10S-2DSA(55)
BrandHirose
TWD63.20
/個 (每包:5個)
單位
10 1 2mm Board to Board Through Hole Straight - - Solder 3A 250 V ac DF3 - Copper Alloy
RS庫存編號 779-2838
製造零件編號A3A-32DA-2SV(71)
BrandHirose
TWD91.40
/個 (每包:5個)
單位
32 2 2mm Wire to Board Surface Mount Straight - - Solder 1A 200 V ac A3A - Phosphor Bronze
RS庫存編號 779-3217
製造零件編號DF11CZ-12DS-2V(52)
BrandHirose
TWD67.80
/個 (每包:5個)
單位
12 2 2mm Wire to Board Surface Mount Straight - - Solder 2A 30 V ac DF11 - Phosphor Copper
RS庫存編號 772-6891
製造零件編號DF9-9S-1V(32)
BrandHirose
TWD31.60
/個 (每包:5個)
單位
9 2 1mm Board to Board Surface Mount Straight - - Solder 500mA 150 V ac DF9 - Copper Alloy
RS庫存編號 772-6894
製造零件編號DF9-51S-1V(69)
BrandHirose
TWD90.80
/個 (每包:5個)
單位
51 2 1mm Board to Board Surface Mount Straight - - Solder 500mA 150 V ac DF9 - Copper Alloy
RS庫存編號 779-3223
製造零件編號DF11CZ-16DS-2V(22)
BrandHirose
TWD50.60
/個 (每包:5個)
單位
16 2 2mm Wire to Board Surface Mount Straight - - Solder 2A 30 V ac DF11 - Phosphor Copper
RS庫存編號 608-1128
製造零件編號HIF6A-80DA-1.27DSA(71)
BrandHirose
TWD264.00
單位
80 2 1.27mm Socket Strip Through Hole Straight - - Solder 500mA 125 V ac - - Copper Alloy