PCB Sockets

PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.



They are utilised in applications where PCB's are required to easily connect and disconnect to allow design flexibility and simplified assembly.



How do PCB sockets work?



PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.



What are PCB sockets used for?



PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 21 項產品
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS庫存編號 437-130
製造零件編號DD1R030HA1
BrandJAE
TWD128.00
單位
30 1 0.5mm Wire to Board Surface Mount Straight - - Solder 12A 30 V ac DD1 - Copper
RS庫存編號 437-146
製造零件編號TX24-30R-6ST-H1E
BrandJAE
TWD39.20
/個 (每包:5個)
單位
30 2 1.27mm Board to Board Through Hole Straight - - Solder 1A - - - Copper Alloy
RS庫存編號 437-118
製造零件編號TX24-50R-6ST-H1E
BrandJAE
TWD59.00
/個 (每包:5個)
單位
50 2 1.25mm Board to Board Through Hole Straight - - Solder 1A - - - Copper Alloy
RS庫存編號 436-973
製造零件編號IL-WX-24SB-VF-BE
BrandJAE
TWD35.00
/個 (每包:10個)
單位
24 2 0.8mm Board to Board Surface Mount Straight - - Solder 500mA - IL-WX - Bronze
RS庫存編號 165-974
製造零件編號KX14-40K2D-RE
BrandJAE
TWD97.00
單位
- - - - - - - - - - - - - -
RS庫存編號 437-174
製造零件編號IL-WX-36SB-VF-BE
BrandJAE
TWD46.90
/個 (每包:10個)
單位
36 2 0.8mm Board to Board Surface Mount Straight - - Solder 500mA - IL-WX - Bronze
RS庫存編號 436-963
製造零件編號IL-WX-20SB-VF-BE
BrandJAE
TWD30.70
/個 (每包:10個)
單位
20 2 0.8mm Board to Board Surface Mount Straight - - Solder 500mA - IL-WX - Bronze
RS庫存編號 437-023
製造零件編號IL-WX-10SB-VF-BE
BrandJAE
TWD19.20
/個 (每包:10個)
單位
10 2 0.8mm Board to Board PCB Mount Straight - - Solder 500mA - IL-WX - Bronze
RS庫存編號 437-128
製造零件編號TX24-60R-6ST-H1E
BrandJAE
TWD66.60
/個 (每包:5個)
單位
60 2 1.27mm Board to Board Through Hole Straight - - Solder 1A - - - Copper Alloy
RS庫存編號 437-112
製造零件編號TX24-40R-6ST-H1E
BrandJAE
TWD48.20
/個 (每包:5個)
單位
40 2 1.25mm Board to Board Through Hole Straight - - Solder 1A - - - Copper Alloy
RS庫存編號 437-152
製造零件編號IL-WX-30SB-VF-BE
BrandJAE
TWD55.30
/個 (每包:10個)
單位
30 2 0.8mm Board to Board Surface Mount Straight - - Solder 500mA - IL-WX - Bronze
RS庫存編號 165-996
製造零件編號KX14-60K2DE
BrandJAE
TWD161.00
單位
60 2 0.8mm Board to Board Surface Mount Straight - - Solder 500mA - KX - Copper
RS庫存編號 437-134
製造零件編號TX24-100R-6ST-H1E
BrandJAE
TWD76.20
/個 (每包:5個)
單位
100 2 1.27mm Board to Board Through Hole Straight - - Solder 1A - - - Copper Alloy
RS庫存編號 663-3675
製造零件編號KX24-140R-LT-H1
BrandJAE
TWD329.00
單位
140 2 0.8mm Board to Board Through Hole Right Angle - - Solder 500mA - - - Copper
RS庫存編號 663-3678
製造零件編號KX24-100R-LT-H1
BrandJAE
TWD383.00
單位
100 2 0.8mm Board to Board Through Hole Right Angle - - Solder 500mA - - - Copper
RS庫存編號 436-979
製造零件編號IL-WX-16SB-VF-BE
BrandJAE
TWD38.40
/個 (每包:10個)
單位
16 2 0.8mm Board to Board Surface Mount Straight - - Solder 500mA - IL-WX - Bronze
RS庫存編號 436-957
製造零件編號IL-WX-8SB-VF-BE
BrandJAE
TWD28.30
/個 (每包:10個)
單位
8 2 0.8mm Board to Board Surface Mount Straight - - Solder 500mA - IL-WX - Bronze
RS庫存編號 727-1313
製造零件編號FI-X30SSLA-HF
BrandJAE
TWD650.20
/個 (每包:5個)
單位
30 1 1mm Wire to Board Surface Mount Right Angle - - Solder 12A 200 V ac/dc FI-X - Copper
RS庫存編號 437-089
製造零件編號DD1B030HA1
BrandJAE
TWD218.00
單位
30 1 0.5mm Wire to Board Surface Mount Straight - - Solder 1A 30 V ac DD1 - Copper Alloy
RS庫存編號 437-124
製造零件編號TX24-80R-6ST-H1E
BrandJAE
TWD80.80
/個 (每包:5個)
單位
80 2 1.27mm Board to Board Through Hole Straight - - Solder 1A - - - Copper Alloy