PCB Sockets

PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.



They are utilised in applications where PCB's are required to easily connect and disconnect to allow design flexibility and simplified assembly.



How do PCB sockets work?



PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.



What are PCB sockets used for?



PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 248 項產品
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS庫存編號 170-2711
製造零件編號TMM-4-0-04-1
TWD7.80
個 (以毎袋:700)
單位
4 2 1.27 mm, 2.54mm Wire to Board Through Hole Straight - - Solder 12A 230 V TMM - Bronze
RS庫存編號 739-1136
製造零件編號TMM-4-0-04-1
TWD8.60
/個 (每包:5個)
單位
4 2 1.27 mm, 2.54mm Wire to Board Through Hole Straight - - Solder 12A 230 V ac/dc TMM - Bronze
RS庫存編號 121-7421
製造零件編號75915-416LF
TWD59.00
毎管:14 個
單位
16 1 2.54mm Socket Strip Through Hole Straight - - Solder 12A 1 kV Dubox - Bronze
RS庫存編號 252-579
製造零件編號75915-416LF
TWD72.20
/個 (每包:5個)
單位
16 1 2.54mm Socket Strip Through Hole Straight - - Solder 12A 1 kV ac Dubox - Bronze
RS庫存編號 860-0024
製造零件編號10035202-001LF
TWD239.00
單位
29 2 0.8mm Board to Board Surface Mount Right Angle - - Solder 1.5A 500 V SAS - Copper
RS庫存編號 859-9898
製造零件編號68685-316LF
TWD144.00
/個 (每包:25個)
單位
16 1 2.54mm Board to Board Through Hole Straight - - Solder 3A, 12 A - - - Bronze
RS庫存編號 162-2012
製造零件編號71607-304LF
TWD44.10
個 (在毎卷:200)
單位
4 1 2.54mm Socket Strip Surface Mount Right Angle - - Solder - 1 kV Dubox - Bronze
RS庫存編號 182-3072
製造零件編號75915-316LF
TWD77.00
單位
- - - - - - - - - - - - - -
RS庫存編號 182-2879
製造零件編號75915-316LF
TWD58.00
毎管:336 個
單位
16 1 2.54mm Receptacle Through Hole Straight - - Solder 12A 1 kV Dubox - Bronze
RS庫存編號 673-7405
製造零件編號91601-304LF
TWD25.00
/個 (每包:5個)
單位
4 1 2.54mm Socket Strip Surface Mount Straight - - Solder - 1 kV ac - - Bronze
RS庫存編號 673-7418
製造零件編號91601-316LF
TWD77.60
/個 (每包:5個)
單位
16 1 2.54mm Socket Strip Surface Mount Straight - - Solder - 1 kV ac - - Bronze
RS庫存編號 170-8822
製造零件編號20021321-00006C4LF
TWD13.90
個 (在毎卷:700)
單位
6 2 1.27mm Socket Strip Surface Mount Straight - - Solder 12A 125 V MINITEK - Copper
RS庫存編號 859-9583
製造零件編號76341-320LF
TWD74.60
/個 (每包:330個)
單位
20 1 2.54mm Board to Board Through Hole Straight - - Solder 3A, 12 A - - - Bronze
RS庫存編號 863-3361
製造零件編號75915-308LF
TWD35.60
/個 (每包:25個)
單位
8 1 2.54mm Board to Board Through Hole Straight - - Solder 3A, 12 A 1 kV DUBOX - Bronze
RS庫存編號 714-1221
製造零件編號20021321-00006C4LF
TWD22.40
/個 (每包:5個)
單位
6 2 1.27mm Socket Strip Surface Mount Straight - - Solder 12A 125 V ac MINITEK - Copper
RS庫存編號 170-8763
製造零件編號91601-304LF
TWD16.60
個 (以毎袋:100)
單位
4 1 2.54mm Socket Strip Surface Mount Straight - - Solder - 1 kV - - Bronze
RS庫存編號 162-2054
製造零件編號91601-316LF
TWD63.40
毎管:14 個
單位
16 1 2.54mm Socket Strip Surface Mount Straight - - Solder - 1 kV - - Bronze
RS庫存編號 121-7411
製造零件編號75915-418LF
TWD64.40
毎管:12 個
單位
18 1 2.54mm Socket Strip Through Hole Straight - - Solder 12A 1 kV Dubox - Bronze
RS庫存編號 673-7455
製造零件編號71607-304LF
TWD63.00
/個 (每包:5個)
單位
4 1 2.54mm Socket Strip Surface Mount Right Angle - - Solder - 1 kV ac Dubox - Bronze
RS庫存編號 252-399
製造零件編號75915-418LF
TWD79.00
/個 (每包:5個)
單位
18 1 2.54mm Socket Strip Through Hole Straight - - Solder 12A 1 kV ac Dubox - Bronze