PCB Headers

PCB (Printed circuit board) headers are a type of electrical connector that allows you to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections. Pins on the header can also be surrounded by a shroud to make the unit more secure, prevent pins from bending and allow locking.



Why use PCB headers?


PCB headers enable the user to make multiple electrical connections to a PCB using one connection block or cable. They're also easy to use. Simply solder a PCB header onto your board and you'll be ready to make connections to multiple pins. Typically each pin can be used for varying things such as data or power.


PCB headers also make a great introduction to learner electronics since they're simple to understand and have one primary function of allowing wire-to-board. Incorporating them into learning boards, kits and other accessories is popular with the likes of Arduino, Raspberry Pi and other single board computers.



Types of PCB headers:


PCB headers are made in both shrouded (where the connections are housed in a plastic case) and non-shrouded pin header types. Shrouded connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.



  • Single or double-row pin headers: The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions and are made from folded sheet metal with a square cross-section.

  • Machine-pin headers: Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.

  • Angled connectors: Headers can come in a variety of different angles. Some of the most common angles are straight, 90° and 180°. Angled headers can be useful if you need to reduce strain on a cable or need more room on your board verticall/horizontally.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 227 項產品
Results per page
Description Price Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material Contact Plating
RS庫存編號 690-9789
製造零件編號IL-AG5-5P-S3T2
BrandJAE
TWD45.00
單位
IL-AG5 2.5mm 5 1 Straight - Shrouded Wire to Board Through Hole - - Solder Brass Tin
RS庫存編號 437-231
製造零件編號TX25-50P-6ST-H1E
BrandJAE
TWD59.00
/個 (每包:5個)
單位
TX25 2.54mm 50 2 Straight - Shrouded Board to Board Through Hole - - Solder Copper Alloy Gold
RS庫存編號 690-9802
製造零件編號IL-AG5-5PK-S3T2-LB
BrandJAE
TWD23.00
單位
IL-AG5 2.5mm 5 1 Straight - Shrouded Wire to Board Through Hole - - Solder Copper Alloy Tin
RS庫存編號 690-8947
製造零件編號MX34032UF2
BrandJAE
TWD79.00
單位
MX34 2.2mm 32 2 Straight - Shrouded Wire to Board Through Hole - - Solder Brass Tin
RS庫存編號 437-180
製造零件編號TX25-30P-6ST-H1E
BrandJAE
TWD40.00
/個 (每包:5個)
單位
TX25 1.27mm 30 2 Straight - Shrouded Board to Board Through Hole - - Solder Copper Alloy Gold
RS庫存編號 690-8966
製造零件編號MX34012UF1
BrandJAE
TWD50.00
單位
MX34 2.2mm 12 2 Straight - Shrouded Wire to Board Through Hole - - Solder Brass Tin
RS庫存編號 525-0878
製造零件編號PS-26PE-D4T2-M1E
BrandJAE
TWD195.00
單位
PS 2.54mm 26 2 Straight - Shrouded Wire to Board Through Hole - - Solder Phosphor Bronze Gold
RS庫存編號 437-039
製造零件編號TX25-100P-LT-H1E
BrandJAE
TWD87.20
/個 (每包:5個)
單位
TX25 1.27mm 100 2 Right Angle - Shrouded Board to Board Through Hole - - Solder Copper Alloy Gold
RS庫存編號 690-8957
製造零件編號MX34016UF1
BrandJAE
TWD58.00
單位
MX34 2.2mm 16 2 Straight - Shrouded Wire to Board Through Hole - - Solder Brass Tin
RS庫存編號 183-1049
製造零件編號TX24-60R-12ST-H1E
BrandJAE
TWD53.90
Each (In a Tray of 30)
單位
TX24 1.27mm 60 2 Straight - - Board to Board Through Hole - - Solder Copper Alloy Gold
RS庫存編號 437-061
製造零件編號IL-WX-10PB-VF-BE
BrandJAE
TWD24.90
/個 (每包:10個)
單位
IL-WX 0.8mm 10 2 Straight - Shrouded Board to Board Surface Mount - - Solder Copper Alloy Tin
RS庫存編號 632-3949
製造零件編號IL-AG5-16P-D3L2-A
BrandJAE
TWD64.60
/個 (每包:5個)
單位
IL-AG5 2.5mm 16 2 Right Angle - Shrouded Wire to Board Through Hole - - Solder Brass Tin
RS庫存編號 183-1184
製造零件編號TX25-40P-6ST-N1E
BrandJAE
TWD57.40
/個 (每包:5個)
單位
TX25 1.27mm 40 2 Straight - - Board to Board Through Hole - - Solder Copper Alloy Gold
RS庫存編號 437-095
製造零件編號TX25-40P-LT-H1E
BrandJAE
TWD48.60
/個 (每包:5個)
單位
TX25 1.27mm 40 2 Right Angle - Shrouded Board to Board Through Hole - - Solder Copper Alloy Gold
RS庫存編號 632-3955
製造零件編號IL-AG5-18P-D3L2
BrandJAE
TWD82.60
/個 (每包:5個)
單位
IL-AG5 2.5mm 18 2 Right Angle - Shrouded Wire to Board Through Hole - - Solder Brass Tin
RS庫存編號 183-1050
製造零件編號TX24-60R-10ST-N1E
BrandJAE
TWD52.60
Each (In a Tray of 30)
單位
TX24 1.27mm 60 2 Straight - - Board to Board Through Hole - - Solder Copper Alloy Gold
RS庫存編號 183-1329
製造零件編號TX24-60R-12ST-H1E
BrandJAE
TWD66.60
/個 (每包:5個)
單位
TX24 1.27mm 60 2 Straight - - Board to Board Through Hole - - Solder Copper Alloy Gold
RS庫存編號 183-1077
製造零件編號TX24-100R-LT-H1E
BrandJAE
TWD73.20
Each (In a Tray of 30)
單位
TX24 1.27mm 100 2 Right Angle - - Board to Board Through Hole - - Solder Copper Alloy Gold
RS庫存編號 183-1189
製造零件編號TX25-80P-8ST-N1E
BrandJAE
TWD77.20
/個 (每包:5個)
單位
TX25 1.27mm 80 2 Straight - - Board to Board Through Hole - - Solder Copper Alloy Gold
RS庫存編號 690-9745
製造零件編號IL-AG5-14P-D3L2-A
BrandJAE
TWD55.00
單位
IL-AG5 2.5mm 14 2 Right Angle - Shrouded Wire to Board Through Hole - - Solder Brass Tin