IDC Connectors

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).


Flat Ribbon Cable Assemblies


IDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.


IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.


Things to consider when purchasing an IDC:


  • Number of Contacts - IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.

  • Gender - IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.

  • Pitch - This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.

  • Mounting Type - IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.

Where are they used?


  • Low voltage applications

  • Computer Drives

  • SSDs

  • Smartphones

  • Laptops

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 140 項產品
Results per page
Description Price Number of Contacts Number of Rows Gender Pitch Mounting Type Body Orientation Termination Method Current Rating Contact Plating Series Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Contact Material
RS庫存編號 182-3118
製造零件編號71600-610LF
TWD34.50
/個 (每包:2個)
單位
10 2 Female 2.54mm - - - 3A Gold Quickie -65.0°C 105.0°C - Phosphor Bronze
RS庫存編號 182-2949
製造零件編號71600-610LF
TWD21.20
毎管:612 個
單位
10 2 Female 2.54mm Cable Mount - IDC 1A Gold Quickie -65.0°C 105.0°C 1.0 kV ac Phosphor Bronze
RS庫存編號 162-2030
製造零件編號89361-716SLF
TWD80.90
毎管:28 個
單位
16 2 Female 2.0mm Cable Mount Right Angle IDC 1A Gold over Nickel Minitek -40.0°C 105.0°C 650.0 V ac Phosphor Bronze
RS庫存編號 714-2441
製造零件編號89361-716SLF
TWD93.60
/個 (每包:5個)
單位
16 2 Female 2.0mm Cable Mount Right Angle IDC 1A Gold over Nickel Minitek -40.0°C 105.0°C 650 V ac Phosphor Bronze
RS庫存編號 832-3487
製造零件編號T812126A101CEU
TWD61.00
單位
26 2 Female 2.54mm Cable Mount Straight IDC 3A Gold T812 -40.0°C 105.0°C 250.0 V ac Phosphor Bronze
RS庫存編號 832-3506
製造零件編號T812116A100CEU
TWD20.00
單位
16 2 Female 2.54mm Cable Mount Straight IDC 3A Gold T812 -40.0°C 105.0°C 250.0 V ac Beryllium Copper
RS庫存編號 673-7708
製造零件編號71600-008LF
TWD35.60
/個 (每包:5個)
單位
8 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel Quickie -65.0°C 105.0°C 1 kV ac Phosphor Bronze
RS庫存編號 162-2029
製造零件編號89361-712SLF
TWD40.60
毎管:35 個
單位
12 2 Female 2.0mm Cable Mount Right Angle IDC 1A Gold over Nickel Minitek -40.0°C 105.0°C 650.0 V ac Phosphor Bronze
RS庫存編號 832-3632
製造零件編號T812126A100CEU
TWD61.00
單位
26 2 Female 2.54mm Cable Mount Straight IDC 3A Gold T812 -40.0°C 105.0°C 250.0 V ac Phosphor Bronze
RS庫存編號 172-8719
製造零件編號TMM-2-0-04-1
TWD8.50
/個 (每包:700個)
單位
4 2 Male 1.27 mm, 2.54mm Through Hole Right Angle Solder 1A Tin TMM -40.0°C 105.0°C - Phosphor Bronze
RS庫存編號 832-3645
製造零件編號T812112A101CEU
TWD30.00
單位
12 2 Female 2.54mm Cable Mount Straight IDC 3A Gold T812 -40.0°C 105.0°C 250.0 V ac Beryllium Copper
RS庫存編號 714-2448
製造零件編號89361-712SLF
TWD55.20
/個 (每包:5個)
單位
12 2 Female 2.0mm Cable Mount Right Angle IDC 1A Gold over Nickel Minitek -40.0°C 105.0°C 650 V ac Phosphor Bronze
RS庫存編號 739-1057
製造零件編號TMM-2-0-04-1
TWD7.60
/個 (每包:5個)
單位
4 2 Male 1.27 mm, 2.54mm Through Hole - Solder 1A Tin TMM -40.0°C 105.0°C - Phosphor Bronze
RS庫存編號 170-8810
製造零件編號71600-008LF
TWD26.90
毎管:40 個
單位
8 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel Quickie -65.0°C 105.0°C 1.0 kV ac Phosphor Bronze
RS庫存編號 739-1069
製造零件編號TMM-2-0-08-1
TWD22.40
/個 (每包:5個)
單位
8 2 Male 1.27 mm, 2.54mm Cable Mount Right Angle Solder 1A Tin TMM -40.0°C 105.0°C - Copper
RS庫存編號 739-1079
製造零件編號TMM-2-0-16-1
TWD14.60
/個 (每包:5個)
單位
16 2 Male 1.27 mm, 2.54mm Cable Mount Right Angle Solder 1A Tin TMM -40.0°C 105.0°C - Beryllium Copper
RS庫存編號 860-2253
製造零件編號65801-003LF
TWD28.40
/個 (每包:25個)
單位
3 1 Female 2.54mm Cable Mount Straight Solder 2A Tin Clincher -65.0°C 105.0°C 500.0 V ac Beryllium Copper
RS庫存編號 170-2762
製造零件編號T812106A101CEU
TWD29.10
個 (以毎袋:100)
單位
6 2 Female 2.54mm Cable Mount Straight IDC 3A Gold T812 -40.0°C 105.0°C 250.0 V ac Copper
RS庫存編號 832-3534
製造零件編號T812124A100CEU
TWD45.00
單位
24 2 Female 2.54mm Cable Mount Straight IDC 3A Gold T812 -40.0°C 105.0°C 250.0 V ac Beryllium Copper
RS庫存編號 860-2354
製造零件編號89947-714LF
TWD42.80
/個 (每包:25個)
單位
14 2 Female 2.0mm Cable Mount Straight IDC 1A Gold Minitek -40.0°C 105.0°C 650.0 V ac Phosphor Bronze