Crimp Contacts

Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.


Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.


How are crimp contacts used?

Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. 


Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.


Where are crimp contacts used?

Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.


What are crimp contacts made from?

Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.


What is contact gender?

Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 87 項產品
Results per page
Description Price Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
RS庫存編號 714-2404
製造零件編號77138-101LF
TWD2.60
/個 (每包:100個)
單位
Female Minitek Connector Housing Minitek - - Crimp Gold 30AWG Phosphor Bronze 26AWG - 20mΩ -40°C +105°C
RS庫存編號 170-8830
製造零件編號77138-101LF
TWD2.10
個 (在毎卷:20000)
單位
Female Minitek Connector Housing Minitek - - Crimp Gold 30AWG Phosphor Bronze 26AWG - 20mΩ -40°C +105°C
RS庫存編號 170-8706
製造零件編號76357-301LF
TWD4.80
/個 (每包:1000個)
單位
Female Board to Board Connectors DUBOX - - Crimp Gold 30AWG Phosphor Bronze 22AWG - 15mΩ -40°C +125°C
RS庫存編號 252-428
製造零件編號76357-301LF
TWD5.80
/個 (每包:100個)
單位
Female DUBOX Connector Housing DUBOX - - Crimp Gold 30AWG Phosphor Bronze 22AWG - 15mΩ -40°C +125°C
RS庫存編號 170-8805
製造零件編號76347-301LF
TWD2.10
個 (在毎卷:15000)
單位
Female Board to Board Connectors DUBOX - - Crimp Gold 30AWG Phosphor Bronze 22AWG - 15mΩ -40°C +125°C
RS庫存編號 860-2130
製造零件編號47712-000LF
TWD19.70
/個 (每包:10個)
單位
Female Mini-Latch Connector Housing Mini-PV - - Crimp Gold 26AWG Nickel 22AWG - - - -
RS庫存編號 771-0114
製造零件編號77138-001LF
TWD1.70
/個 (每包:100個)
單位
Female Minitek Connector Housing Minitek - - Crimp Gold 30AWG Phosphor Bronze 26AWG - 20mΩ -40°C +105°C
RS庫存編號 673-7685
製造零件編號76347-301LF
TWD4.20
/個 (每包:100個)
單位
Female DUBOX Connector Housing DUBOX - - Crimp Gold 30AWG Phosphor Bronze 22AWG - 15mΩ -40°C +125°C
RS庫存編號 860-2027
製造零件編號48254-000LF
TWD9.00
/個 (每包:50個)
單位
Female Mini-Latch Connector Housing Mini-PV - - Crimp Gold 26AWG Copper Alloy 22AWG - 15MΩ -65°C +125°C
RS庫存編號 181-9573
製造零件編號10134160-2230LF
TWD0.40
個 (在毎卷:12000)
單位
Female Wire to Board Connectors Minitek - - Crimp Tin 30AWG - 26AWG 10134160 20mΩ -40°C +105°C
RS庫存編號 137-0965
製造零件編號48234-002LF
TWD15.60
/個 (每包:5個)
單位
Female Mini-Latch Connector Housing Mini-PV - - Crimp Gold 26AWG Copper 22AWG - <2mΩ -40°C +105°C
全新
RS庫存編號 219-0018
製造零件編號10153126-4T2LF
TWD2.80
Each (On a Tape of 100)
單位
Male Cable Minitek 1.80 - - - - - - - - - - -
RS庫存編號 181-9733
製造零件編號10134160-2310LF
TWD1.90
/個 (每包:50個)
單位
Female Wire to Board Connectors Minitek - - Crimp Tin 20AWG - 16AWG 10134160 10mΩ -40°C +105°C
RS庫存編號 192-8007
製造零件編號10146583-02LF
TWD1.80
Each (In a Tray of 6000)
單位
- Minitek Power 2.5mm Series Connector MINITEK PWR - - Crimp Tin 22AWG Copper Alloy 20AWG 10146583 10mΩ -40°C +105°C
RS庫存編號 182-2689
製造零件編號76785-301LF
TWD2.60
/個 (每包:50個)
單位
Female - - - - - - - - - - 20mΩ - -
RS庫存編號 252-529
製造零件編號76357-401LF
TWD4.50
/個 (每包:100個)
單位
Female DUBOX Connector Housing DUBOX - - Crimp Tin 30AWG Phosphor Bronze 22AWG - 15mΩ -40°C +125°C
RS庫存編號 181-9711
製造零件編號10134170-2310LF
TWD3.80
/個 (每包:50個)
單位
Female Wire to Board Connectors Minitek - - Crimp - - - 16AWG 10134170 10mΩ -40°C +105°C
RS庫存編號 181-9692
製造零件編號10146583-02LF
TWD2.70
/個 (每包:50個)
單位
Female - Minitek - - Solder Tin 22AWG Copper Alloy 20AWG 10146583 10mΩ -40°C +105°C
RS庫存編號 252-412
製造零件編號76347-303LF
TWD7.10
個 (在毎卷:500)
單位
Female DUBOX Connector Housing DUBOX - - Crimp Gold 30AWG Phosphor Bronze 22AWG - 15mΩ -40°C +125°C
RS庫存編號 181-9574
製造零件編號10134170-2220LF
TWD1.60
個 (在毎卷:4000)
單位
Female Wire to Board Connectors Minitek - - Crimp - 24AWG - 18AWG 10134170 20mΩ -40°C +105°C