General Purpose Rectangular Connectors

General purpose rectangular connectors are rectangular shaped PCB (printed circuit board) connectors that are used to join components to create an electrical circuit. They include plugs (male-ended) and jacks (female-ended).

Applications for general purpose rectangular connectors

General purpose rectangular connectors are suited for a variety of commercial or industrial applications, such as for connections of printers, engine control systems or electronic panels.

Types of general purpose rectangular connectors

Some general purpose rectangular connectors require solderto connect the body to the cable or wire, while others require you to simply insert the wire. You can choose from different types of general purpose rectangular connectors, including:

  • Heavy duty connectors – suitable wherever a multi-pin cable to panel or cable to cable connection is required.
  • Body plugs – commonly used on diagnostic and test equipment in medical, computer, audio and broadcast industries.
  • Non-fused terminal block plugs – for a simple connection. With this connector you don't need solder, you insert the electrical wires.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Number of Contacts Gender Termination Type Number of Poles Current Rating Voltage Rating Pitch Body Orientation Series Housing Material Length Width Depth Dimensions
RS庫存編號 757-7970
製造零件編號09031962921222
BrandHARTING
TWD272
單位
96 Male Solder 96 2A - 2.54mm Right Angle DIN 41 612 Thermoplastic 94mm 11.1mm 8.7mm 94 x 11.1 x 8.7mm
RS庫存編號 757-7936
製造零件編號09031966921222
BrandHARTING
TWD225
單位
96 Male Solder 96 2A - 2.54mm Right Angle DIN 41 612 Thermoplastic 94mm 11.1mm 8.7mm 94 x 11.1 x 8.7mm
RS庫存編號 757-7954
製造零件編號09032642824222
BrandHARTING
TWD180
單位
64 Female Solder 64 2A - 2.54mm Straight DIN 41 612 Thermoplastic 94.9mm 10.6mm 11.6mm 94.9 x 10.6 x 11.6mm
RS庫存編號 757-7976
製造零件編號09051486921222
BrandHARTING
TWD267
單位
48 Male Solder 48 6A - 5.08mm Right Angle DIN 41 612 Thermoplastic 94mm 16.2mm 13mm 94 x 16.2 x 13mm
RS庫存編號 757-7958
製造零件編號09032966850222
BrandHARTING
TWD113
單位
96 Female Through Hole 96 2A - 2.54mm Straight DIN 41 612 Thermoplastic 94.9mm 10.6mm 11.6mm 94.9 x 10.6 x 11.6mm
RS庫存編號 757-7910
製造零件編號09061486901222
BrandHARTING
TWD346
單位
48 Male Solder 48 6A - 2.54mm Right Angle DIN 41 612 Thermoplastic 94mm 14.8mm 22mm 94 x 14.8 x 22mm
RS庫存編號 757-7932
製造零件編號09061152911222
BrandHARTING
TWD356
單位
15 Male Solder 15 15A - 5.08mm Right Angle DIN 41 612 Thermoplastic 94mm 14.8mm 25mm 94 x 14.8 x 25mm
RS庫存編號 757-7967
製造零件編號09032966825222
BrandHARTING
TWD188
單位
96 Female Solder 96 2A - 2.54mm Straight DIN 41 612 Thermoplastic 94.9mm 10.6mm 11.6mm 94.9 x 10.6 x 11.6mm
RS庫存編號 757-7960
製造零件編號09052482831222
BrandHARTING
TWD354
單位
48 Female Solder 48 6A - 5.08mm Straight DIN 41 612 Thermoplastic 90mm 15.7mm 21.6mm 90 x 15.7 x 21.6mm
RS庫存編號 757-7939
製造零件編號09061482901222
BrandHARTING
TWD317
單位
48 Male Solder 48 6A - 2.54mm Right Angle DIN 41 612 Thermoplastic 94mm 14.8mm 22mm 94 x 14.8 x 22mm