Circular Connector Contacts

Circular connector contacts are the components of a circular connector that carry the electrical signals across a connection. They are typically attached to each wire strand within the cable with a solderless crimp mechanism, using a crimping tool. Each circular connector contact is then passed through the connector housing and the circular connector insert before the connector backshell is closed to provide strain relief.

Types of circular connector contacts

Circular connector contacts are usually available in matched male and female versions for a particular connector standard. Typical contact materials are brass, steel or gold-plated, and which you choose will depend on the connector standard you're working with or whether you need low contact resistance in high signal integrity applications.

Features of circular connector contacts

The modular nature of circular connector contacts means individual contacts can be replaced without necessarily needing to replace the whole connector. The contact material can provide protection from environmental contamination, for example by preventing corrosion from moisture in the air in marine environments.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Gender Contact Size Wire Size Termination Method Series For Use With Contact Type Current Rating Length Plate Thickness Contact Plating Voltage Rating Contact Material Maximum Contact Resistance
RS庫存編號 602-7900
製造零件編號BSF-21T-P1.4
BrandJST
TWD2.30
個 (以毎袋:50)
單位
Female - - Crimp BL,HL,MWP,SL MWP and SL Connector Housings - - - - Tin - Phosphor Bronze 10mΩ
RS庫存編號 688-1123
製造零件編號BSM-21T-P1.4
BrandJST
TWD3.70
/個 (每包:100個)
單位
Male - - Crimp DAC,HL,MWP,SL MWP and SL Connector Housings - - - - Tin - Phosphor Bronze 10mΩ