Circular Connector Adapters

Circular connector adapters are electrical connectors that interface between or to different standards of circular connector. Circular connectors are a general category of electrical connection that consist of multi-pin connectors within a circular housing. Circular connector adapters are an robust method of interfacing between different wiring standards that is easy to connect and disconnect. They can also be easily weatherproofed and offer a rugged construction for many different applications.

What are circular connector adapters used for?


Circular connector adapters can be used for data transfer, electrical signal transmissions or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry mixed signal types. These types of multi-pin connectors are used for simultaneous power and signal transmission.


Types of circular connectors


Mil-SPEC connectors: are built in accordance with military specifications. They have a rugged design that protects them from the elements, allowing them to be used in aerospace and military applications.


DIN connectors: are round with notches and a metal skirt that makes sure the pins are correctly lined up and in the correct orientation. They are commonly used in high-frequency applications.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price End 1 End 1 Number of Contacts End 1 Number of Ports End 1 Gender End 2 End 1 Size End 2 Number of Contacts End 2 Number of Ports End 2 Gender End 2 Size Current Rating IP Rating Series Voltage Rating
RS庫存編號 913-2345
製造零件編號1200890031
TWD1,743.00
單位
- 3 1 Male 4 Pin Female M8 x2 M8 4 2 Female M8 3A IP68 - 60 V ac, 75 V dc
RS庫存編號 468-6557
製造零件編號1200170003
TWD758.00
單位
M8 4 1 Male M12 M8 4 1 Female M12 - IP67 - 60 v
RS庫存編號 468-6563
製造零件編號1200330002
TWD637.00
單位
M8 3 1 Female M12 M8 3 1 Male M12 - - - -
RS庫存編號 468-6579
製造零件編號1200330001
TWD694.00
單位
M8 4 1 Female M12 M8 4 - Male M12 - - - -
RS庫存編號 913-2342
製造零件編號1200895003
TWD1,737.00
單位
- 4 1 Male 4 Pin Female M8 x2 M8 4 2 Female M8 3A IP68 - 60 V ac, 75 V dc
RS庫存編號 161-8485
製造零件編號120248-0520
TWD4,314.00
單位
M12 5 1 Male M12 M12 5 1 Female M12 4 A, 12 A IP67 - 30 V dc
RS庫存編號 161-8479
製造零件編號120068-8218
TWD1,685.00
單位
M12 4 1 Male M12 M12 4 1 Female M12 4A IP67 - 250 V ac/dc
RS庫存編號 913-2389
製造零件編號1200685105
TWD730.00
單位
M12 4 1 Male Female 4 Pole M12 x2, 4 Pin Female M12 x2 M12 4 2 Female M12 - - - -
RS庫存編號 468-6541
製造零件編號1200170004
TWD449.00
單位
- 3 1 Male - M8 5 1 Female M12 - - - -
RS庫存編號 161-8480
製造零件編號120068-8219
TWD811.00
單位
M12 4 1 Male M12 M12 4 1 Female M12 4A IP67 - 250 V ac/dc