Backplane Connector Accessories

Backplane connectors are electrical parts used to connect several printed circuit boards (PCBs) together within a computer system. Each pin on every backplane connector is linked to the same relative pin of all the other connectors to form a computer bus transceiver. Backplane connectors provide stable electrical connections between the components and the printed circuit boards.

What are backplane connectors used for?

Backplane connectors are used in PCBs for computerised devices. Wire-wrapped connectors are typically used in minicomputers and high-reliability applications in the manufacturing industry. Backplane connectors function as safety parts in heavier components like video cards and peripheral devices to ensure these do not damage the PCB or become disconnected.

Types of backplane connectors

There are three types of backplane connector:

  • Butterfly backplane connectors are used in boards with switchless designs, to lower data latency and overall system cost.
  • Active backplane connectors are standard in boards that contain a bus control and motherboard circuitry but no complex processor components.
  • Passive backplane connectors are universal in boards with buses and drivers that need to transmit data and interface with the operating system.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 48 項產品
Results per page
Description Price Backplane Connector Type Gender Number of Contacts Number of Columns Number of Rows Body Orientation Housing Material Pitch Contact Material Mounting Type Contact Plating Current Rating Voltage Rating Termination Method
RS庫存編號 162-4114
製造零件編號17262202101
BrandHARTING
TWD638.00
單位
- Female 220 - 7 Right Angle Glass Fibre Reinforced Thermoplastic 2mm Copper Alloy Through Hole Gold over Nickel 1A 750 V ac Press-In
RS庫存編號 366-7678
製造零件編號17230552101
BrandHARTING
TWD246.00
單位
Hard Metric Type C Female 55 11 5 Right Angle - 2mm Copper Alloy Through Hole Gold over Nickel 1A - Press-In
RS庫存編號 162-3715
製造零件編號17341102102
BrandHARTING
TWD417.00
單位
- Female 110 - 7 Right Angle Glass Fibre Reinforced Thermoplastic 2mm Copper Alloy Through Hole Gold over Nickel 1A 750 V ac Press-In
RS庫存編號 162-3710
製造零件編號17130952201
BrandHARTING
TWD251.00
單位
- Male 95 - 7 Straight Glass Fibre Reinforced Thermoplastic 2mm Copper Alloy Through Hole Gold over Nickel 1A 750 V ac Press-In
RS庫存編號 162-3695
製造零件編號17051332203
BrandHARTING
TWD276.50
/個 (每包:13個)
單位
- Male 133 - 7 Straight Glass Fibre Reinforced Thermoplastic 2mm Copper Alloy Through Hole Gold over Nickel 1A 750 V ac Press-In
RS庫存編號 740-7405
製造零件編號17351252102
BrandHARTING
TWD441.00
單位
Hard Metric Type A/B Female 125 25 5 Right Angle Glass Fibre Reinforced Thermoplastic 2mm Copper Alloy - Gold, Nickel 1A - Press-In
RS庫存編號 366-7684
製造零件編號17241102102
BrandHARTING
TWD373.00
單位
Hard Metric Type B Female 110 22 5 Right Angle - 2mm - Through Hole Gold over Nickel - - Press-In
RS庫存編號 740-7398
製造零件編號17211101102
BrandHARTING
TWD404.00
單位
Hard Metric Type A Female 110 - 5 Right Angle Glass Fibre Reinforced Thermoplastic 2mm Copper Alloy - Gold, Nickel 1A - Press-In
RS庫存編號 740-7394
製造零件編號17151692201
BrandHARTING
TWD328.00
單位
Hard Metric Type A/B Male 169 25 7 Straight Glass Fibre Reinforced Thermoplastic 2mm Copper Alloy - Gold, Nickel, Palladium Nickel 1A - Press-In
RS庫存編號 162-3712
製造零件編號17211101101
BrandHARTING
TWD370.00
單位
- Female 110 - 7 Right Angle Glass Fibre Reinforced Thermoplastic 2mm Copper Alloy Through Hole Gold over Nickel 1A 750 V ac Press-In
RS庫存編號 366-7460
製造零件編號17011542203
BrandHARTING
TWD326.00
單位
Hard Metric Type A Male 154 22 7 Straight - 2mm - Through Hole Gold over Nickel - - Press-In
RS庫存編號 740-7442
製造零件編號16310341201000
BrandHARTING
TWD727.00
單位
- Female 34 - - Straight Glass Fibre Reinforced PBT - Copper Alloy - Gold 16A - Press-In
RS庫存編號 162-3696
製造零件編號17130952201
BrandHARTING
TWD209.50
/個 (每包:13個)
單位
- Male 95 - 7 Straight Glass Fibre Reinforced Thermoplastic 2mm Copper Alloy Through Hole Gold over Nickel 1A 750 V ac Press-In
RS庫存編號 922-9796
製造零件編號17241102102
BrandHARTING
TWD356.80
毎管:11 個
單位
Hard Metric Type B Female 110 22 5 Right Angle - 2mm - Through Hole Gold over Nickel - - Press-In
RS庫存編號 162-3700
製造零件編號17250951102
BrandHARTING
TWD353.00
/個 (每包:13個)
單位
- Female 95 - 7 Right Angle Glass Fibre Reinforced Thermoplastic 2mm Copper Alloy Through Hole Gold over Nickel 1A 750 V ac Press-In
RS庫存編號 865-8051
製造零件編號02050000004
BrandHARTING
TWD416.00
單位
- Female 160 - 5 Straight PC - Copper Alloy - Gold over Nickel 1 A @ 70 °C - Crimp
RS庫存編號 366-7577
製造零件編號17211102101
BrandHARTING
TWD339.00
單位
Hard Metric Type A Female 110 22 5 Right Angle - 2mm - Through Hole Gold over Nickel - - Press-In
RS庫存編號 740-7382
製造零件編號17030552202
BrandHARTING
TWD162.00
單位
Hard Metric Type C Male 55 - 5 Straight Glass Fibre Reinforced Thermoplastic 2mm Copper Alloy - Gold, Nickel, Palladium Nickel 1A - Press-In
RS庫存編號 366-7533
製造零件編號17030552201
BrandHARTING
TWD152.00
單位
Hard Metric Type C Male 55 11 5 Straight - 2mm - Through Hole Gold over Nickel - - Press-In
RS庫存編號 922-9770
製造零件編號17011542203
BrandHARTING
TWD312.50
毎管:10 個
單位
Hard Metric Type A Male 154 22 7 Straight - 2mm - Through Hole Gold over Nickel - - Press-In