Automotive Connectors

Electrical connectors used in the automotive industry have to be tough and reliable. They are often placed in parts of an vehicle that are open to the elements, meaning they must be provide protection against dust ingress and moisture. They may also have a good degree of heat resistance. Due to the movement and vibrations within a vehicle, the connectors will often have secure locking systems built into the plug and socket to prevent unwanted disconnect.


Types of Automotive Connector



  • Terminals are used to provide connection to a PCB. Wire terminals eliminate the need for soldering.

  • Board-to-Board connectors connect two PCBs together.

  • Wire-to-wire connectors connect two wires which have already been terminated, for example a crimp termination with a Ring Terminal.

  • Connector housings are available to surround and protect connections between wires, connectors and PCBs. They provide protection from the elements or may feature a secondary locking mechanism.

  • General automotive connectors can be used in power and battery applications, for example with caravaning or cigarette lighters.


Where can I use Automotive Connectors?


Automotive connectors are available for a range of applications. This includes creating protective cable-to-cable connections, or providing multiple sockets from the single traditional cigarette lighter.


Our range of automotive connectors contains various connector kits to suit a broad range of requirements within the automotive industry, as well as relevant accessories such as insertion and extraction tools. This rugged range of automotive connectors can be used with most automotive wiring harnesses, including motorcycles, cars, caravans or any number of automotive applications with some more specific application needs such as in the motocross and boating industries.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 150 項產品
Results per page
Description Price Number of Contacts Type Gender Number of Rows Current Rating Mounting Type Series Colour IP Rating Termination Method Diameter Height Width Depth
RS庫存編號 724-2305
製造零件編號DTM066S-E007
BrandDeutsch
TWD193.00
單位
6 Connector Male 2 7.5A - DTM Grey - Crimp - 23.8mm 15.24mm 43.69mm
RS庫存編號 724-2273
製造零件編號DTM042P-E003
BrandDeutsch
TWD104.00
單位
2 Connector Female 1 7.5A - DTM Grey - Crimp - 16.21mm 12.07mm 41.15mm
RS庫存編號 724-2289
製造零件編號DTM046P-E003
BrandDeutsch
TWD263.00
單位
6 Connector Female 2 7.5A - DTM Grey - Crimp - 23.8mm 15.24mm 43.69mm
RS庫存編號 425-765
製造零件編號DT042P-CE02
BrandDeutsch
TWD86.00
單位
2 Connector Female - 13A - DT - - Crimp - - - -
RS庫存編號 425-692
製造零件編號DT062S-CE06
BrandDeutsch
TWD40.00
單位
2 Connector Male - 13A - DT Black - Crimp - - - -
RS庫存編號 915-6543
製造零件編號DT04-08PA
BrandDeutsch
TWD137.00
單位
8 Automotive Connector Female 2 13A - DT Grey - - - 25.4mm 36.45mm 45.67mm
RS庫存編號 190-3958
製造零件編號DT04-08PA
BrandDeutsch
TWD85.80
/個 (每包:350個)
單位
8 Automotive Connector Female 2 13A - DT Grey - - - 25.4mm 36.45mm 45.67mm
RS庫存編號 915-6575
製造零件編號DTM06-2S
BrandDeutsch
TWD27.80
/個 (每包:5個)
單位
2 Automotive Connector Male 1 7.5A - DTM Grey - - - 12.9mm 12.07mm 27.56mm
RS庫存編號 915-6607
製造零件編號DTM06-4S
BrandDeutsch
TWD59.00
單位
4 Automotive Connector Male 2 7.5A - DTM Grey - - - 17.65mm 15.24mm 30.1mm
RS庫存編號 190-3967
製造零件編號DTM06-2S
BrandDeutsch
TWD15.60
/個 (每包:3000個)
單位
2 Automotive Connector Male 1 7.5A - DTM Grey - - - 12.9mm 12.07mm 27.56mm
RS庫存編號 724-2258
製造零件編號DT0412PC-CE07
BrandDeutsch
TWD305.00
單位
12 Connector Female 2 13A - DT Green - Crimp - 22.25mm 40.56mm 51.89mm
RS庫存編號 915-6537
製造零件編號DT04-3P
BrandDeutsch
TWD41.60
/個 (每包:5個)
單位
3 Automotive Connector Female 1 13A - DT Grey - - - 24.71mm 21.13mm 43.13mm
全新
RS庫存編號 190-3959
製造零件編號DT06-12SA
BrandDeutsch
TWD118.40
/個 (每包:500個)
單位
- - - - - - - - - - - - - -
RS庫存編號 883-7172
製造零件編號DT06-12SB-CE06
BrandDeutsch
TWD188.00
單位
12 Connector Assembly Male 2 13A In-Line Mount DT Grey - Crimp 1.5mm 18.19mm 40.56mm 30.94mm
RS庫存編號 724-2251
製造零件編號DT043P-P007
BrandDeutsch
TWD569.00
單位
3 Connector Female 2 13A - DT Grey - Crimp - 20.01mm 44mm 48.01mm
RS庫存編號 915-6547
製造零件編號DT06-12SA
BrandDeutsch
TWD155.00
單位
12 Automotive Connector Female 2 13A - DT Grey - - - 18.19mm 40.56mm 30.94mm
RS庫存編號 425-705
製造零件編號DT046P-CE02
BrandDeutsch
TWD88.00
單位
6 Connector Female - 13A - DT - - Crimp - - - -
RS庫存編號 425-709
製造零件編號DT048PA-CE02
BrandDeutsch
TWD335.00
單位
8 Connector Female - 13A - DT Grey - Crimp - - - -
RS庫存編號 724-2579
製造零件編號DTM0612SB
BrandDeutsch
TWD133.00
單位
12 Connector Male 2 7.5A - DTM Black - Crimp - 20.22mm 40.01mm 43.69mm
RS庫存編號 724-2286
製造零件編號DTM0412PA
BrandDeutsch
TWD214.00
單位
12 Connector Female 2 7.5A - DTM Grey - Crimp - 20.22mm 40.01mm 43.69mm