KVM Extenders

What is a KVM Extender?


A KVM (keyboard, video and mouse) extender is a device functioned to enable users a protected way to transmit and receive keyboard, video, mouse signals over short and long distances. In essence allowing users to work on a computer from a distance, typically beyond what is possible with a standard PS/2, USB cable, HDMI & DisplayPort, as these are only intended to function for distances of up to 10 feet or shorter.


KVM extenders are an ideal solution to transfer signals from 10 feet to several miles, typically for those looking for distances beyond the normal capabilities of KVM extension cables.


When will I need a KVM extender?


  • Optimising workspaces

Many workplaces are now using KVM extenders to design a more ergonomic and optimised environment by taking out computers and moving them into a single room such as a server room, freeing up desk space by decluttering.


  • Security in the workplace

These are particularly useful when there is a need to centralise CPUs to a single secure location to protect from unauthorised users or the need to control access, protect from unsafe environmental conditions or temperatures


  • Multiple users and sites

KVM extenders are a great solution when multiple users in different locations require access to the same computer for example, university campuses creating a collaborative work environment. Control numerous remote computers


What are the types of KVM extenders?


There are several types of KVM extenders, which can accommodate different signal types and use either CATx cabling, fibre optic cabling, or an IP network.


VGA - with capabilities of supporting up to 1920x1200 VGA resolution and typically up to 150m with a CATx cable or further with fibre optic cabling.


DVI – these KVM extenders overcome the distance restrictions that DVI cable possess. These Digital extenders are used for when higher digital image quality is required e.g. industrial control rooms or broadcasting.


DisplayPort – A very common video connection type capable of carrying digital embedded audio from the system to the display and can support up to 4K60 signals. Ideal for high performance graphic pcs and video processors.


HDMI – these extenders deliver long distance HDMI & USB signals without losing video quality. Ideal for those looking for real-time transmission such as broadcasting as it allows for high resolution viewing with low latency.


Keyboard/Mouse, USB, digital or analogue audio and serial formats like RS232


Typical applications


KVM extenders have been adopted in various industries. These industries include military and industrial control rooms, schools & universities, transportation, media broadcast, healthcare, process & industrial automation, emergency operations & dispatch centres, government.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 7,共 7 項產品
Results per page
Description Price Type Video Connection Type Number of Ports Number of Displays Supported Transmission Method Maximum Resolution Extension Distance Receiver Dimensions Transmitter Dimensions Receiver Depth Receiver Height Receiver Width Transmitter Depth Transmitter Height
RS庫存編號 125-9443
製造零件編號XD150-UK
BrandAdder
TWD36,061.00
單位
Extender Pair DVI 1 1 CATx 1920 x 1080 150m 169 x 120 x 31mm 169 x 120 x 31mm 120mm 31mm 169mm 120mm 31mm
RS庫存編號 125-9438
製造零件編號X-USBPRO-MS2-UK
BrandAdder
TWD57,559.00
單位
Extender Pair VGA 1 2 CATx 1920 x 1200 300m 122 x 75 x 48mm 162 x 75 x 48mm 75mm 48mm 122mm 75mm 48mm
RS庫存編號 125-9437
製造零件編號X-USBPRO-UK
BrandAdder
TWD35,101.00
單位
Extender Pair VGA 1 1 CATx 1920 x 1200 300m 122 x 75 x 26mm 162 x 75 x 26mm 75mm 26mm 122mm 75mm 26mm
RS庫存編號 125-9452
製造零件編號ALIF1002R-UK
BrandAdder
TWD51,620.00
單位
Receiver DVI 1 1 CATx, Fibre 1920 x 1200 10000m 198 x 150 x 44mm - 150mm 44mm 198mm - -
RS庫存編號 125-9435
製造零件編號X-DVIPRO-UK
BrandAdder
TWD32,181.00
單位
Extender Pair DVI 1 1 CATx 1920 x 1200 50m 120 x 75 x 26mm 120 x 75 x 26mm 75mm 26mm 120mm 75mm 26mm
RS庫存編號 125-9451
製造零件編號ALIF1002T-UK
BrandAdder
TWD51,620.00
單位
Transmitter DVI 1 1 CATx, Fibre 1920 x 1200 10000m - 198 x 150 x 44mm - - - 150mm 44mm
RS庫存編號 125-9448
製造零件編號XD522-DP-PAIR-UK
BrandAdder
TWD76,408.00
單位
Extender Pair DisplayPort 1 1 CATx 2560 x 1600 150m 198 x 120 x 44mm 198 x 120 x 44mm 120mm 44mm 198mm 120mm 44mm