Multicore Industrial Cable

A multicore industrial cable is an electric cable containing multiple cores made from copper wire. To be considered multicore, a cable normally has more than the typical number of cores for that kind of cable.

What are multicore industrial cables used for?

Multicore industrial cables have varying degrees of flexibility and their robust design makes them ideal for harsh industrial environments where high volume cabling is required. Multicore industrial cables are used to transmit data, signal and power in the same cable

Types of multicore industrial cables

The main types of multicore industrial cables include

  • Hook up wires, where high-density and complex circuitry cabling is needed like in aerospace and defence industries.
  • High-speed copper cables, for military and marine applications requiring top speed current and signal transmission.
  • Twisted pair cables, for heavy machinery and bulky equipment systems in factories and production plants.
  • Powered Cables with added flexibility to prevent wrinkling or cracking of the insulation used for areas with tight spaces and awkward angles.
  • Coaxial cables, which are lighter than standard industrial cables and offer significant size and weight saving features for applications like security, communications, microwave and avionics systems.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Number of Cores Cross Sectional Area Screened/Unscreened Length Sheath Colour American Wire Gauge Outer Diameter Current Rating Screen Type Maximum Operating Temperature Core Strands Sheath Material Voltage Rating Fire Behaviour
RS庫存編號 749-6338
製造零件編號RD 100/0,3
BrandBlock
TWD802.00
單位
1 - Unscreened 158m - 37 AWG 0.3mm - Unscreened +600°C 1/0.3 mm - - -
RS庫存編號 749-6341
製造零件編號RD 100/0,6
BrandBlock
TWD802.00
單位
1 - Unscreened 39m - 37 AWG 0.6mm - Unscreened +600°C 1/0.6 mm - - -
RS庫存編號 749-6357
製造零件編號RD 100/1,2
BrandBlock
TWD742.00
單位
1 - Unscreened 9.9m - 37 AWG 1.2mm - Unscreened +600°C 1/1.2 mm - - -
RS庫存編號 749-6348
製造零件編號RD 100/1,0
BrandBlock
TWD739.00
單位
1 - Unscreened 14m - 37 AWG 1mm - Unscreened +600°C - - - -
RS庫存編號 749-6344
製造零件編號RD 100/0,8
BrandBlock
TWD799.00
單位
1 - Unscreened 22m - 37 AWG 0.8mm - Unscreened +600°C 1/0.8 mm - - -
RS庫存編號 749-6332
製造零件編號RD 100/0,4
BrandBlock
TWD799.00
單位
1 - Unscreened 89m - 37 AWG 0.4mm - Unscreened +600°C 1/0.4 mm - - -
RS庫存編號 749-6335
製造零件編號RD 100/0,2
BrandBlock
TWD849.00
單位
1 - Unscreened 357m - 37 AWG 0.2mm - Unscreened +600°C 1/0.2 mm - - -
RS庫存編號 749-6366
製造零件編號RD 100/4,0
BrandBlock
TWD852.00
單位
1 - Unscreened 800mm - 37 AWG 4mm - Unscreened +600°C - - - -
RS庫存編號 749-6326
製造零件編號RD 100/0,1
BrandBlock
TWD1,141.00
單位
1 - Unscreened 1430m - 37 AWG 0.1mm - Unscreened +600°C 1/0.1 mm - - -
RS庫存編號 749-6363
製造零件編號RD 100/3,0
BrandBlock
TWD798.00
單位
1 - Unscreened 1.5m - 37 AWG 4mm - Unscreened +600°C - - - -
RS庫存編號 749-6350
製造零件編號RD 100/1,5
BrandBlock
TWD798.00
單位
1 - Unscreened 6.3m - 37 AWG 1.5mm - Unscreened +600°C 1/1.5 mm - - -