Actuator/Sensor Cable

An actuator sensor cable connects to the actuator (mover component) of a machine, and transmits a current (control signal) that moves or controls a system or a mechanism. The wires in an actuator sensor cable can be made of copper or polyolefin, while the outer insulation sheath is made from thermoplastic materials such as polyurethane, PVC or EPR.

What are actuator sensor cables used for?

Actuator sensor cables are used in indoor and outdoor applications. The cables are highly resistant to weather and extreme temperatures. Actuator sensor cables are used in industries such as food and beverage production, medical technology, chemical processing, tool manufacturing and electromagnetic-sensitive environments.

Actuator sensor cables are flexible, durable and suitable for harsh industrial environments due to their resistance to solvents, oils, resins and chemicals.

Types of actuator sensor cables

Actuator sensor cables are classified according to a number of variables:

  • Cable length, diameter, thickness, cross-sectional area size and core strand measurement
  • Cable shape (either multicore, single core or twisted)
  • Number of poles (from 3 up to 18)
  • Shield type (single or double screened)

...
顯示內容 隱藏內容

篩選條件

正在檢視 641 - 660,共 686 項產品
Results per page
Description Price Number of Cores Cross Sectional Area Screened/Unscreened Length Outer Diameter Screen Type Voltage Rating Sheath Material American Wire Gauge Cable Shape Earth Cable Insulation Material Sheath Colour Armoured
RS庫存編號 210-0450
製造零件編號CF6.10.03 (50m)
BrandIgus
TWD193.70
單位
3 1 mm² Screened 50m 8mm - - Polyvinyl Chloride PVC - - - - - -
RS庫存編號 185-4875
製造零件編號CF240.01.18
BrandIgus
TWD4,354.00
毎卷:25 米
Reel(s)
18 0.14 mm² Screened - 8mm Tinned Copper Braid 300 V Polyvinyl Chloride PVC 26 AWG Multicore - PVC Grey -
RS庫存編號 210-0545
製造零件編號CF211.PUR.05.02.02 (50m)
BrandIgus
TWD165.50
單位
4 0.5 mm² Screened 50m 7mm - - Polyurethane PUR - - - - - -
RS庫存編號 210-0572
製造零件編號CF240.PUR.02.14 (50m)
BrandIgus
TWD228.70
單位
14 0.25 mm² Screened 50m 8.5mm - - Polyurethane PUR - - - - - -
RS庫存編號 185-4809
製造零件編號CF130.05.12.UL
BrandIgus
TWD7,155.00
毎卷:50 米
Reel(s)
12 0.5 mm² Unscreened - 10mm - 300 V Polyvinyl Chloride PVC 20 AWG Multicore Yes TPE - -
RS庫存編號 210-0470
製造零件編號CF77.UL.10.04.D (50m)
BrandIgus
TWD122.40
單位
4 1 mm² Screened 50m 7mm - - Polyurethane PUR - - - - - -
RS庫存編號 185-4838
製造零件編號CF211.02.01.02
BrandIgus
TWD2,153.00
毎卷:25 米
Reel(s)
2 0.25 mm² Screened - 5mm Tinned Copper Braid 300 V Polyvinyl Chloride PVC 24 AWG Twisted Pair - PVC Grey -
RS庫存編號 765-4310
製造零件編號CF78.UL.05.04
BrandIgus
TWD4,220.00
毎卷:25 米
Reel(s)
4 0.5 mm² Screened - 8mm Braid 300/500 V Polyurethane PUR 20 Multicore Yes TPE Grey -
RS庫存編號 765-3939
製造零件編號CF130.05.04.UL
BrandIgus
TWD1,406.00
毎卷:25 米
Reel(s)
4 0.5 mm² Unscreened - 6.5mm - 300/500 V Polyvinyl Chloride PVC 20 Multicore Yes TPE Grey -
RS庫存編號 203-2921
製造零件編號6ES7194-2LH50-0AA0
BrandSiemens
TWD3,125.00
單位
4 19.63 mm² Screened 5m 5mm - - Polyvinyl Chloride PVC - - - - - -
RS庫存編號 765-4064
製造零件編號CF5.03.18
BrandIgus
TWD6,078.00
毎卷:25 米
Reel(s)
18 0.34 mm² Unscreened - 11.5mm - 300/500 V Polyvinyl Chloride PVC 22 Multicore - PP Green -
RS庫存編號 853-0990
製造零件編號1503357
TWD22,262.00
單位
11 0.5 mm², 1 mm² - 50m - - 300 V Polyurethane PUR 20 AWG - - PVC Black -
RS庫存編號 765-4231
製造零件編號CF77.UL.05.05.D
BrandIgus
TWD2,941.00
毎卷:25 米
Reel(s)
5 0.5 mm² Unscreened - 6.5mm - 300/500 V Polyurethane PUR 20 Multicore Yes TPE Grey -
RS庫存編號 765-4152
製造零件編號CF6.05.02
BrandIgus
TWD3,847.00
毎卷:25 米
Reel(s)
2 0.5 mm² Screened - 7mm Braid 300/500 V Polyvinyl Chloride PVC 20 AWG Multicore - PVC Green -
RS庫存編號 185-4829
製造零件編號CF140.03.05.UL
BrandIgus
TWD4,794.00
毎卷:50 米
Reel(s)
5 0.34 mm² Screened 10m 7.5mm Tinned Copper Braid 300/500 V Polyvinyl Chloride PVC - Multicore - TPE Grey -
RS庫存編號 210-0362
製造零件編號CF140.02.12.UL (50m)
BrandIgus
TWD173.10
單位
12 0.25 mm² Screened 50m 10.5mm - - Polyvinyl Chloride PVC - - - - - -
RS庫存編號 800-3375
製造零件編號0022770
BrandLapp
TWD16,526.00
毎卷:50 米
Reel(s)
7 2.5 mm² Screened - 12mm Copper Braid 300 V, 500 V Thermoplastic Elastomers TPE 13 AWG Twisted Pair Yes PP Black -
RS庫存編號 185-4805
製造零件編號CF130.05.04.UL
BrandIgus
TWD2,435.00
毎卷:50 米
Reel(s)
4 0.5 mm² Unscreened - 6mm - 300 V Polyvinyl Chloride PVC 20 AWG Multicore Yes TPE - -
RS庫存編號 210-0366
製造零件編號CF140.07.03.UL (50m)
BrandIgus
TWD109.90
單位
3 0.75 mm² Screened 50m 8mm - - Polyvinyl Chloride PVC - - - - - -
RS庫存編號 529-996
製造零件編號1040050C50
BrandCAE Groupe
TWD1,631.00
毎卷:50 米
Reel(s)
4 0.5 mm² Unscreened 50m 5.6mm Unscreened 300/500 V Polyvinyl Chloride PVC 20 AWG Multicore Yes PVC Grey -