Cable Trunking

Cable trunking is used as both protection and organisation of multiple running cables. Cable protection is important within any workplace to ensure devices or machines continue to operate efficiently. Due to health and safety reasons, cables should ways be kept tidy and organised, a cable trunking will achieve this by eliminating any possible tripping hazards. There are various types available, such as PVC and plastic, stainless steel and other metals.


What is cable trunking?


Trunking is a cable tidy device used to organised cables which would otherwise be running loosely around floors and walls, causing an untidy view and a possible tripping hazard. If cables need to replaced or re-wired, trunking will make the job simpler due to the easy access of the relevant wire. The robust trunking also serves as a protector from cables being damaged by falling object or being trodden on.


Benefits of trunking


  • Cable protection

  • Improved design layout

  • Significantly lower fire risk

  • Easier cable management


Trunking uses


Primarily used for electrical cables, as an example, some of the applications cable trunking would be used in are:


  • Offices and indoor workspaces, at various lengths

  • Electrical workshops

  • Schools, Hospitals, Hotels and anywhere with customers walking amongst cables


Trunking types and materials


With a flat trunking in various colours, whether it’s white or black etc. There are differing materials to choose from, depending on the environment and the type of wiring within the application.


  • Aluminium, Stainless Steel, galvanised steel and other metals

  • PVC and other plastic trunking

  • Clip on, self-adhesive, slotted and skirting trunking all available


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 111 項產品
Results per page
Description Price Width Depth Trunking/Chain Type Colour Material Length Slot Type Minimum Bend Radius Fire Behaviour Series Standards Met
RS庫存編號 843-1156
製造零件編號181-10038 HTWD-PW-15X30-PVC-GY (64)
TWD9,760.00
1 包 32 套
Pack(s)
15 mm 30mm Slotted Panel Trunking Grey PVC 2m Open - - - -
RS庫存編號 144-6406
製造零件編號183-24040 HTWD-HF-40X40-PC/ABS-GY (50)
TWD456.50
/個 (每包:25個)
單位
40 mm 40mm Slotted Panel Trunking Grey Halogen Free PC/ABS 2m Open - Halogen Free, Self-extinguishing HTWD-HF DIN EN 50085, UL 94 V-0
RS庫存編號 843-1140
製造零件編號181-10208 HTWD-PW-40X80-PVC-GY (32)
TWD15,205.00
1 包 16 套
Pack(s)
40 mm 80mm Slotted Panel Trunking Grey PVC 2m Open - - - -
RS庫存編號 843-1168
製造零件編號181-10068 HTWD-PW-25X40-PVC-GY (72)
TWD15,305.00
1 包 36 套
Pack(s)
25 mm 40mm Slotted Panel Trunking Grey PVC 2m Open - - - -
RS庫存編號 144-6390
製造零件編號184-10198 HTWD-PN-25X80-PVC-GY (48)
TWD538.40
/個 (每包:24個)
單位
25 mm 80mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing HTWD-PN DIN EN 50085, UL 94 V-0
RS庫存編號 144-6420
製造零件編號185-47575 HTWD-PD-75X75-PVC-GY (16)
TWD806.90
/個 (每包:8個)
單位
75 mm 75mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing HTWD-PD DIN EN 50085, UL 94 V-0
RS庫存編號 144-6409
製造零件編號185-42020 HTWD-PD-20X20-PVC-GY (64)
TWD194.40
/個 (每包:32個)
單位
20 mm 20mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing HTWD-PD DIN EN 50085, UL 94 V-0
RS庫存編號 144-6422
製造零件編號185-47510 HTWD-PD-75X100-PVC-GY (16)
TWD863.40
/個 (每包:8個)
單位
75 mm 100mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing HTWD-PD DIN EN 50085, UL 94 V-0
RS庫存編號 144-6421
製造零件編號185-45010 HTWD-PD-50X100-PVC-GY (24)
TWD785.00
/個 (每包:12個)
單位
50 mm 100mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing HTWD-PD DIN EN 50085, UL 94 V-0
RS庫存編號 144-6410
製造零件編號185-42037 HTWD-PD-20X37.5-PVC-GY (32)
TWD348.90
/個 (每包:16個)
單位
20 mm 37.5mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing HTWD-PD DIN EN 50085, UL 94 V-0
RS庫存編號 843-1143
製造零件編號181-10028 HTWD-PW-25X30-PVC-GY (72)
TWD10,613.00
1 包 36 套
Pack(s)
25 mm 30mm Slotted Panel Trunking Grey PVC 2m Open - - - -
RS庫存編號 144-6417
製造零件編號185-42575 HTWD-PD-25X75-PVC-GY (32)
TWD440.10
/個 (每包:16個)
單位
25 mm 75mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing HTWD-PD DIN EN 50085, UL 94 V-0
RS庫存編號 843-1171
製造零件編號181-10088 HTWD-PW-60X40-PVC-GY (24)
TWD7,810.00
1 包 12 套
Pack(s)
60 mm 40mm Slotted Panel Trunking Grey PVC 2m Open - - - -
RS庫存編號 144-6411
製造零件編號185-42525 HTWD-PD-25X25-PVC-GY (48)
TWD257.70
/個 (每包:24個)
單位
25 mm 25mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing HTWD-PD DIN EN 50085, UL 94 V-0
RS庫存編號 144-6395
製造零件編號184-10248 HTWD-PN-120X80-PVC-GY (16)
TWD1,223.60
/個 (每包:8個)
單位
120 mm 80mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing HTWD-PN DIN EN 50085, UL 94 V-0
RS庫存編號 144-6391
製造零件編號184-10208 HTWD-PN-40X80-PVC-GY (32)
TWD506.20
/個 (每包:16個)
單位
40 mm 80mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing HTWD-PN DIN EN 50085, UL 94 V-0
RS庫存編號 756-8847
製造零件編號164-31008 HelaDuct Flex30-PP-WH (40)
TWD325.00
單位
30 mm 30mm Slotted Flexible Panel Trunking White Plastic 500mm Flexible - - HTC -
RS庫存編號 843-1159
製造零件編號181-10218 HTWD-PW-60X80-PVC-GY (24)
TWD13,745.00
1 包 12 套
Pack(s)
60 mm 80mm Slotted Panel Trunking Grey PVC 2m Open - - - -
RS庫存編號 756-8837
製造零件編號164-11008 HelaDuct Flex10-PP-WH (100)
TWD194.00
單位
9 mm 11mm Slotted Flexible Panel Trunking White Plastic 500mm Flexible - - HTC -
RS庫存編號 843-1187
製造零件編號181-10148 HTWD-PW-40X60-PVC-GY (36)
TWD13,200.00
1 包 18 套
Pack(s)
40 mm 60mm Slotted Panel Trunking Grey PVC 2m Open - - - -