Cable Conduit Fittings

Cable conduit fittings are small devices used to connect cable conduits together or to other devices like electrical boxes, enclosures or electrical devices. Cable conduits are tubes used to protect and route electrical wiring.

Cable conduit fitting features and applications

Cable conduit fittings are made from strong, durable materials such as stainless steel, nylon and brass. Hard wearing and long lasting, they're ideal for when you need to run cables underground, through walls or for protection when cables are run out in the open.

Cable conduit fittings are used in nearly every residential and commercial establishment, especially for wiring that is either exposed, or fitted outdoors.

Types of cable conduit fittings

Choose from a range of sizes depending on the size of your cable conduits. You can also select from a vareity of types including:

  • Curved connectors to tackle changes in the direction of a conduit
  • Straight couplings for securely linking together lengths of conduit
  • Bushings which are installed on the inside of the boxes and threaded into the conduit end

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 130 項產品
Results per page
Description Price Fitting Type Nominal Size Material Thread Size Colour Finish IP Rating Series Standards Met
RS庫存編號 186-5139
製造零件編號7TCA296000R0957 AL34/M32/A/BL
BrandAdaptaflex
TWD228.20
/個 (每包:5個)
單位
Straight 34mm Nylon 66 M32 Black - IP66 - -
RS庫存編號 186-5252
製造零件編號AS34/FL/90/BL
BrandAdaptaflex
TWD250.00
單位
90° Panel Mounting Flange 32mm Nylon 66 - Black - IP67 - -
RS庫存編號 250-7812
製造零件編號7TCA296140R0015 KF16/M16/A/W
BrandAdaptaflex
TWD64.30
/個 (每包:10個)
單位
Straight 16mm Polyamide M16 White - IP65 - -
RS庫存編號 364-3509
製造零件編號AL13/M16/C90
BrandAdaptaflex
TWD141.20
/個 (每包:5個)
單位
90° Elbow 13mm Nylon 66 M16 Black - IP66 - -
RS庫存編號 715-8462
製造零件編號7TCA296170R0396 AT28/M25/A/BLY
BrandAdaptaflex
TWD276.70
/個 (每包:10個)
單位
Straight 28mm Nylon 66 M25 Black - - - -
RS庫存編號 715-8490
製造零件編號7TCA296170R0275 AT21/M20/SA/BLY
BrandAdaptaflex
TWD551.50
/個 (每包:10個)
單位
Straight-Swivel External Thread 21/22mm Nylon 66 M20 Black - - - -
RS庫存編號 715-8465
製造零件編號7TCA296170R0144 AT16/M20/A/BLY
BrandAdaptaflex
TWD214.90
/個 (每包:10個)
單位
Straight 16mm Nylon 66 M20 Black - - - -
RS庫存編號 715-8493
製造零件編號7TCA296170R0404 AT28/M25/C90/BLY
BrandAdaptaflex
TWD424.90
/個 (每包:10個)
單位
90° Elbow 28mm Nylon 66 M25 Black - - - -
RS庫存編號 123-838
製造零件編號SPL12/M16/90 X 5
BrandAdaptaflex
TWD514.40
/個 (每包:5個)
單位
90° Adapter 12mm Brass M16 Silver Nickel Plated IP67 - -
RS庫存編號 603-075
製造零件編號7TCA296020R0039 SP10/PG7/A
BrandAdaptaflex
TWD125.10
/個 (每包:10個)
單位
Straight 10mm Brass PG7 Silver Nickel Plated IP54 - -
RS庫存編號 186-5189
製造零件編號PF16/M16/A/BL
BrandAdaptaflex
TWD100.00
/個 (每包:5個)
單位
Straight 16mm Nylon 66 M16 Black Black IP67 - -
RS庫存編號 599-926
製造零件編號7TCA296000R0596 AL21/M20/C90/BL
BrandAdaptaflex
TWD145.00
/個 (每包:5個)
單位
90° Elbow 21mm Nylon 66 M20 Black - IP66 - -
RS庫存編號 123-822
製造零件編號SPL10/M16/90 X 5
BrandAdaptaflex
TWD513.20
/個 (每包:5個)
單位
90° Adapter 10mm Brass M16 Silver Nickel Plated IP67 - -
RS庫存編號 615-589
製造零件編號7TCA296020R0095 SP16/M16/B
BrandAdaptaflex
TWD134.70
/個 (每包:10個)
單位
Swivel 16mm Brass M16 Silver Nickel Plated IP54 - -
RS庫存編號 731-4277
製造零件編號7TCA296060R0116 XF20/M20/D
BrandAdaptaflex
TWD92.00
/個 (每包:5個)
單位
Straight 20mm Nylon 66 M20 Black Black IP65 - -
RS庫存編號 613-987
製造零件編號ASF21/M20/A
BrandAdaptaflex
TWD114.40
/個 (每包:5個)
單位
Straight 21mm Nylon 66 M20 Black Black IP66, IP67, IP68, IP69K - -
RS庫存編號 400-8143
製造零件編號7TCA296020R0061 SP12/M16/M
BrandAdaptaflex
TWD273.60
/個 (每包:10個)
單位
Swivel 12mm Brass M16 Silver Nickel Plated IP65 - -
RS庫存編號 227-5278
製造零件編號7TCA296010R0043 S16/M16/A
BrandAdaptaflex
TWD142.10
/個 (每包:10個)
單位
Straight 16mm Brass M16 Silver Nickel Plated IP40 - -
RS庫存編號 603-047
製造零件編號7TCA296020R0057 SP12/M16/A
BrandAdaptaflex
TWD101.20
/個 (每包:10個)
單位
Straight 12mm Brass M16 Silver Nickel Plated IP54 - -
RS庫存編號 227-9674
製造零件編號7TCA296010R0102 S25/M25/B
BrandAdaptaflex
TWD350.70
/個 (每包:10個)
單位
Swivel 25mm Brass M25 Silver Nickel Plated IP40 - -