Cable Joints

Cable joints are a cost effective way of reducing the time which is lost in the process of electrical cable jointing. The purpose of a cable jointer is to lay, joint, terminate and repair underground power cable, they essentially lay new power cables through underground pipes and terminate them at electrical equipment.
Uses for Cable Joints
There are various types of cable joints available which will suit various applications, including:
• Cable Jacket Repair
• Steel wire Armoured Cable
• Unshielded
Types
• Full kits, including sleeves, resin bags, cable ties etc.
• Various joint types (branch, multiple branch, straight)
• Halogen free versions available

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 15,共 15 項產品
Results per page
Description Price Application Number of Cores Dimensions Kit Includes Fire Behaviour Series Cable Size Joint Type Material
RS庫存編號 181-3149
製造零件編號435-01653 Relilight V31.5U1-PA66V0/SI-BK
TWD406.00
單位
Branch Joint, Indoor Wiring Duct, Outdoor Light Installation, Outdoor Wiring Duct, Straight-Through, Submerged, Underground 3 38 x 42.5 x 29.5mm Connector Block Flame Retardant 435 0.5 → 1.5mm² Branch -
RS庫存編號 181-3146
製造零件編號435-01650 Relilight V2.75I1-PA66V0/SI-BK
TWD257.00
單位
Branch Joint, Indoor Wiring Duct, Outdoor Light Installation, Outdoor Wiring Duct, Straight-Through, Submerged, Underground 2 44 x 18 x 17.5mm Connector Block Flame Retardant 435 0.35 → 0.75mm² Branch -
RS庫存編號 181-3151
製造零件編號435-01654 Relilight V41U1-PA66V0/SI-BK
TWD412.00
單位
Branch Joint, Indoor Wiring Duct, Outdoor Light Installation, Outdoor Wiring Duct, Straight-Through, Submerged, Underground 4 38 x 42.5 x 29.5mm Connector Block Flame Retardant 435 0.5/6 x 0.35 → 1/6 x 0.5mm² Branch -
RS庫存編號 869-6078
製造零件編號380-04006 LVK-5x1.5-16-PO-X-BK
TWD802.00
單位
- - - 1 x Outer Sleeve, 5 x Inner Sleeves, Assembly Instructions, Cleaning Cloth, Emery Cloth Halogen Free LVK 1.5 → 16mm² - Heat-Shrink
RS庫存編號 181-3148
製造零件編號435-01652 Relilight V61.5I2-PA66V0/SI-BK
TWD471.00
單位
Branch Joint, Indoor Wiring Duct, Outdoor Light Installation, Outdoor Wiring Duct, Straight-Through, Submerged, Underground 6 100 x 24 x 29mm Connector Block Flame Retardant 435 0.5 → 1.5mm² Branch -
RS庫存編號 869-6072
製造零件編號380-04007 LVK-5x6-25-PO-X-BK
TWD979.00
單位
- - - 1 x Outer Sleeve, 5 x Inner Sleeves, Assembly Instructions, Cleaning Cloth, Emery Cloth Halogen Free LVK 6 → 25mm² - Heat-Shrink
RS庫存編號 869-6081
製造零件編號380-04008 LVK-4x16-50-PO-X-BK
TWD966.00
單位
- - - 1 x Outer Sleeve, 5 x Inner Sleeves, Assembly Instructions, Cleaning Cloth, Emery Cloth Halogen Free LVK 16 → 50mm² - Heat-Shrink
RS庫存編號 181-3147
製造零件編號435-01651 Relilight V32.5I2-PA66V0/SI-BK
TWD444.00
單位
Branch Joint, Indoor Wiring Duct, Outdoor Light Installation, Outdoor Wiring Duct, Straight-Through, Submerged, Underground 3 100 x 24 x 29mm Connector Block Flame Retardant 435 0.5 → 2.5mm² Branch -
RS庫存編號 869-6097
製造零件編號380-04011 LVK-4x95-300-PO-X-BK
TWD2,446.00
單位
- - - 1 x Outer Sleeve, 4 x Inner Sleeves, Assembly Instructions, Cleaning Cloth, Emery Cloth Halogen Free LVK 95 → 300mm² - Heat-Shrink
RS庫存編號 181-3152
製造零件編號435-01655 Relilight V32.5P1-PA66V0/SI-BK
TWD479.00
單位
Branch Joint, Indoor Wiring Duct, Outdoor Light Installation, Outdoor Wiring Duct, Straight-Through, Submerged, Underground 3 105 x 44 x 24mm Connector Block Flame Retardant 435 0.5 → 2.5mm² Branch -
RS庫存編號 869-6075
製造零件編號380-04005 LVK-5x1.5-6-PO-X-BK
TWD540.00
單位
- - - 1 x Outer Sleeve, 5 x Inner Sleeves, Assembly Instructions, Cleaning Cloth, Emery Cloth Halogen Free LVK 1.5 → 6mm² - Heat-Shrink
RS庫存編號 869-6088
製造零件編號380-04010 LVK-4x25-150-PO-X-BK
TWD1,633.00
單位
- - - 1 x Outer Sleeve, 5 x Inner Sleeves, Assembly Instructions, Cleaning Cloth, Emery Cloth Halogen Free LVK 25 → 150mm² - Heat-Shrink
RS庫存編號 181-3154
製造零件編號435-01657 Relilight V34P2-PA66V0/SI-BK
TWD1,165.00
單位
Branch Joint, Indoor Wiring Duct, Outdoor Light Installation, Outdoor Wiring Duct, Straight-Through, Submerged, Underground 3 138 x 78 x 35mm Connector Block Flame Retardant 435 1.5 → 4mm² Branch -
RS庫存編號 869-6084
製造零件編號380-04009 LVK-4x25-95-PO-X-BK
TWD1,592.00
單位
- - - 1 x Outer Sleeve, 5 x Inner Sleeves, Assembly Instructions, Cleaning Cloth, Emery Cloth Halogen Free LVK 25 → 95mm² - Heat-Shrink
RS庫存編號 181-3153
製造零件編號435-01656 Relilight V41.5P1-PA66V0/SI-BK
TWD481.00
單位
Branch Joint, Indoor Wiring Duct, Outdoor Light Installation, Outdoor Wiring Duct, Straight-Through, Submerged, Underground 4 105 x 44 x 24mm Connector Block Flame Retardant 435 0.5 → 1.5mm² Branch -