Motion Control Sensors

Motion sensors act by picking up movement from nearby objects and returning it to the detector, this detects and gives a very accurate measure of movement and time and convert it into a readable signal for digital devices.

Types of Motion Control Sensors

Rotary encoders also known as shaft encoders are electromechanical sensors that monitor the position of the shaft or axle, and then send it back digitally. There are 2 types, absolute encoders which provide speed and position information and incremental encoders that output a continuous stream of pulses. Rotary encoders are commonly used in many automation applications that require precise shaft unlimited rotation such as the robotics industry, electronic industry and machine production.

Linear transducers are used to measure movement in a straight line. They convert displacement into an electrical signal, that's proportional to the amount of displacement. These sensors are commonly used in very harsh, cold climates , and under high vibration and shock levels such as power turbines, satellites, hydraulics and any other application where accuracy is critical.

Magnetic pickups are sensors which detect the speed of a moving part. This motion is picked up by the magnetic field, which induces a measurable AC voltage. These sensors are often used as components of speedometers or tachometers, which are integral parts of engines and industrial equipment.

A linear variable differential transformer (LVDT), is used to accurately measure linear displacement. There are many types of these motion controllers and they have different armatures, temperature range, built in electronics and stroke lengths and have been specifically designed to measure multiple targets. It can be used in a range of applications within industry or research as it can easily be modified to fulfil different sensing tasks.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 29 項產品
Results per page
Description Price Encoder Technology Pulses Per Revolution Maximum Revolutions Output Signal Type Shaft Type Stroke Shaft Diameter Supply Voltage Resolution Steps Per Revolution IP Rating Interface Overall Height Overall Width
RS庫存編號 167-8645
製造零件編號RE34L8D103W3263
BrandVishay
TWD12,532.00
個 (以毎盒:3)
單位
- - - - - - - - - - - - - -
RS庫存編號 167-8646
製造零件編號RE115L4E502W6017
BrandVishay
TWD3,624.00
個 (以毎盒:3)
單位
- - - - - - - - - - - - - -
RS庫存編號 806-8316
製造零件編號RE115L15E502W6017
BrandVishay
TWD9,019.00
單位
- - - - - - - - - - IP67 - 34.75mm 90mm
RS庫存編號 806-8326
製造零件編號RE50L1D502W3699
BrandVishay
TWD13,233.00
單位
- - - - - - 3.18mm - - - IP67 - - 42mm
RS庫存編號 167-8878
製造零件編號ECS78RBA502
BrandVishay
TWD1,310.60
個 (以毎盒:20)
單位
Linear Measuring - 150rpm - - - - - - - - - 30.2mm 22.2 Dia.mm
RS庫存編號 167-8644
製造零件編號RE34L4D103W3263
BrandVishay
TWD10,341.30
個 (以毎盒:3)
單位
- - - - - - - - - - - - - -
RS庫存編號 806-8313
製造零件編號RE115L12E502W6017
BrandVishay
TWD7,910.00
單位
- - - - - - - - - - IP67 - 34.75mm 87mm
RS庫存編號 806-8307
製造零件編號RE115L6E502W6017
BrandVishay
TWD5,649.00
單位
- - - - - - - - - - IP67 - 34.75mm 81mm
RS庫存編號 209-8717
製造零件編號RAMK060M11319FB661
BrandVishay
TWD12,929.00
毎盒:1 個
Box(es)
Absolute - 10000rpm SSI Hollow - - 5 V - - - - - -
RS庫存編號 167-8643
製造零件編號RE34L2D502W3263
BrandVishay
TWD9,256.70
個 (以毎盒:3)
單位
- - - - - - - - - - - - - -
RS庫存編號 806-8297
製造零件編號ECS78RBA103
BrandVishay
TWD1,404.00
單位
Linear Measuring - 150rpm - - - - - - - - - 30.2mm 22.2 Dia.mm
RS庫存編號 167-8614
製造零件編號RE115L6E502W6017
BrandVishay
TWD4,070.00
個 (以毎盒:3)
單位
- - - - - - - - - - - - - -
RS庫存編號 806-8338
製造零件編號RE34L4D103W3263
BrandVishay
TWD14,352.00
單位
- - - - - - 5mm - - - IP54 - - 67mm
RS庫存編號 806-8344
製造零件編號RE115L4E502W6017
BrandVishay
TWD5,029.00
單位
- - - - - - - - - - IP67 - 34.75mm 79mm
RS庫存編號 806-8304
製造零件編號RE115L9E502W6017
BrandVishay
TWD6,580.00
單位
- - - - - - - - - - IP67 - 34.75mm 84mm
RS庫存編號 806-8335
製造零件編號RE34L2D502W3263
BrandVishay
TWD12,847.00
單位
- - - - - - 5mm - - - IP67 - - 65mm
RS庫存編號 209-8718
製造零件編號RAMK060M11319JB663
BrandVishay
TWD12,929.00
毎盒:1 個
Box(es)
Absolute - 10000rpm SSI Hollow - - 5 V - - - - - -
RS庫存編號 167-8639
製造零件編號RE115L15E502W6017
BrandVishay
TWD6,498.30
個 (以毎盒:3)
單位
- - - - - - - - - - - - - -
RS庫存編號 806-8300
製造零件編號RE115L8E502W6017
BrandVishay
TWD6,269.00
單位
- - - - - - - - - - - - 34.75mm 83mm
RS庫存編號 806-8329
製造零件編號RE115L20E502W6017
BrandVishay
TWD10,679.00
單位
- - - - - - - - - - IP67 - 34.75mm 95mm