Logic Modules

Logic modules allow machines to operate without human intervention. Unlike conventional switches, they are programmable controllers which can record certain functions in their memory modules. Because of their clever functionality and flexibility they are used for both industrial and commercial applications.

How do logic modules work?

Logic modules have an internal backup memories that record switching functions and programs to be copied into smart relays. There are different logic modules for a variety of diverse functions. Logic modules can be programmed directly on the device using the buttons on the front of the relay, or, for more complicated processes, through the software included.

What are logic modules used for?

Logic modules are mainly used for complex processes where a variety of automations are needed. There are more basic versions available for less complicated operations, such as controlling windows. The intelligent features in logic modules make them integral to a wide range of applications in automotive, industrial, building, environmental, maritime and light and show technologies.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Manufacturer Series Series Supply Voltage Output Type Number of Outputs Input Type Number of Inputs Communication Port Type Display Included Mounting Type For Use With Width Depth Length
RS庫存編號 165-3281
製造零件編號6ED1057-3BA01-0AA8
BrandSiemens
TWD6,960
單位
- LOGO! 8.2 12 → 24 V dc - - - - - - DIN Rail LOGO - - -
RS庫存編號 165-3224
製造零件編號6ED1052-1FB08-0BA0
BrandSiemens
TWD5,280
單位
- LOGO! 8.2 115 V ac/dc, 230 V ac/dc Relay 4 Digital 8 Ethernet Yes DIN Rail LOGO Series 71.5mm 60mm 90mm
RS庫存編號 165-3227
製造零件編號6ED1052-2CC08-0BA0
BrandSiemens
TWD3,960
單位
- LOGO! 8.2 24 V dc Transistor 4 Analogue, Digital 8 Ethernet No DIN Rail LOGO Series 71.5mm 58mm 90mm
RS庫存編號 165-3222
製造零件編號6ED1052-1CC08-0BA0
BrandSiemens
TWD4,560
單位
- LOGO! 8.2 24 V dc Transistor 4 Analogue, Digital 8 Ethernet Yes DIN Rail LOGO Series 71.5mm 60mm 90mm
RS庫存編號 165-3283
製造零件編號6ED1057-3BA03-0AA8
BrandSiemens
TWD6,200
單位
- LOGO! 8.2 230 V ac - - - - - - DIN Rail LOGO - - -
RS庫存編號 165-3226
製造零件編號6ED1052-1MD08-0BA0
BrandSiemens
TWD5,160
單位
- LOGO! 8.2 12 → 24 V dc Relay 4 Analogue, Digital 8 Ethernet Yes DIN Rail LOGO Series 71.5mm 60mm 90mm
RS庫存編號 165-3228
製造零件編號6ED1052-2FB08-0BA0
BrandSiemens
TWD4,240
單位
- LOGO! 8.2 115 V ac/dc, 230 V ac/dc Relay 4 Digital 8 Ethernet No DIN Rail LOGO Series 71.5mm 60mm 90mm
RS庫存編號 165-3231
製造零件編號6ED1055-4MH08-0BA0
BrandSiemens
TWD5,840
單位
- LOGO! 8.2 12 → 24 V dc - - - - Ethernet Yes Panel Mount LOGO Series 128.2mm 38.7mm 86mm
RS庫存編號 165-3225
製造零件編號6ED1052-1HB08-0BA0
BrandSiemens
TWD5,160
單位
- LOGO! 8.2 24 V dc Relay 4 Digital 8 Ethernet Yes DIN Rail LOGO Series 71.5mm 60mm 90mm
RS庫存編號 165-3230
製造零件編號6ED1052-2MD08-0BA0
BrandSiemens
TWD4,120
單位
- LOGO! 8.2 12 → 24 V dc Relay 4 Analogue, Digital 8 Ethernet No DIN Rail LOGO Series 71.5mm 60mm 90mm
RS庫存編號 165-3229
製造零件編號6ED1052-2HB08-0BA0
BrandSiemens
TWD4,120
單位
- LOGO! 8.2 24 V dc Relay 4 Digital 8 Ethernet No DIN Rail LOGO Series 71.5mm 58mm 90mm