DC Motors

DC motors are the most widely used type of motor with initial costs typically less than AC systems for low-power units. DC motors can be used for a wide range of applications from small tools and appliances, through to electric vehicles, lifts and hoists. DC Motors speed can be controlled by varying the supply voltage and are available in a wide range of voltages, however the most popular type are 12 V and 24 V, with some of the advantages being:

  • Easy installation
  • Speed control over a wide range
  • Quick Starting, Stopping, Reversing and Acceleration
  • High Starting Torque
  • Linear speed-torque curve

Types of DC Motors
There are two common types of DC motor, brushless and brushed. In both brushless and brushed motors, magnets drive the spinning (rotary) motion of the motor shaft.

  • Brushed Motors These are a more traditional type of motor and are typically used in cost-sensitive applications, where control systems are relatively simple, such as in consumer applications and more basic industrial equipment.
  • Brushless Motors Brushless motors alleviate some of the issues associated with brushed motors such as short life span for high use applications and are mechanically much simpler in design (not having brushes). The advantages of brushless motors are longer life, little maintenance and high efficiency (85-90%). These types of motors are generally used in speed and positional control with applications such as fans, pumps and compressors, where reliability and ruggedness are required.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Supply Voltage DC Motor Type Power Rating Output Speed Shaft Diameter Maximum Output Torque Length Width Depth Dimensions Current Rating Core Construction Series Standards Met
RS庫存編號 921-3674
製造零件編號116513-13
TWD11,799.00
單位
36 V Brushed 653 W 14131 → 17950 rpm - - 198.62mm 146.84 (Dia.)mm - 146.84 (Dia.) x 198.62 mm 12.6 → 17.4 A - 116 CSA Certified, UL Recognized Category PRGY2 (E47185)
RS庫存編號 921-3687
製造零件編號116515-13
TWD6,672.00
單位
24 V Brushed 419 → 536 W 12630 → 16150 rpm - - 198.62mm 146.84 (Dia.)mm - 146.84 (Dia.) x 198.62 mm 16.1 → 20.9 A - 116 CSA Certified, UL Recognized Category PRGY2 (E47185)
RS庫存編號 921-3731
製造零件編號MUX-6302
TWD10,472.00
單位
24 V dc Brushed 3.36 kW 4000 rpm - 21.7 Nm - 106.4 (Dia.)mm 210.5mm 101.6 (Dia.) x 210.5 mm 400 A Series Wound MUX -
RS庫存編號 921-3738
製造零件編號MUR-6302
TWD9,786.00
單位
12 V dc Brushed 3.36 kW 4100 rpm 19.02mm 16.3 Nm - 114.3 (Dia.)mm 227.5mm 114.3 (Dia.) x 227.5 mm 400 A Series Wound MUR -
RS庫存編號 921-3678
製造零件編號116514-13
TWD6,017.00
單位
24 V Brushed 536 W 12630 → 16167 rpm - - 198.63mm 146.84 (Dia.)mm - 146.84 (Dia.) x 198.63 mm 16.1 → 20.9 A - 116 CSA Certified, UL Recognized Category PRGY2 (E47185)