Self Amalgamating Tapes

Self amalgamating tapes bond or fuses to itself when stretched. These tapes offer seamless bonding and can be waterproof and electrically insulating Self amalgamating tapes do not contain any glue or adhesive ingredients.

The bonding occurs when the tape is wrapped around wires, devices or cables through a process called self-fusing. Due to the absence of gum, self amalgamating tapes are easy to clean or remove from product material.

What are self amalgamating tapes used for?

The tape has thermal conductivity features if made with iron oxide, which is used for wrapping and sealing wires and cables. The product is non-flammable and is often applied in the aviation and aerospace industries.

Self amalgamating tape can also be used to repair holes and leaks in hoses and pipes. It is often applied to moisture sealing joints for insulation purposes, or used to seal splices and connections in electrical cables with high voltages.

Types of self amalgamating tape

Various forms of self amalgamating tape exist. These can be made from ethylene propylene rubber (EPR), silicone or polyisobutylene (PIB).


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Backing Material Width Length Thickness Colour Adhesion Strength Tensile Strength Maximum Operating Temperature Breakdown Voltage Minimum Operating Temperature Model Number
RS庫存編號 832-6423
製造零件編號VST 9130 25mm x 100m
BrandHi-Bond
TWD2,862.00
單位
Kraft Paper 25mm 100m 0.13mm Transparent ≥2000 g/25 mm ≥5500g/cm² +250°C - -40°C VST 9130
RS庫存編號 832-6414
製造零件編號VST 9130 19mm x 100m
BrandHi-Bond
TWD2,175.00
單位
Acrylic Foam 25mm 100m 0.13mm Clear 7.8 N/cm ≥5500g/cm² +250°C - -40°C VST 9130
RS庫存編號 832-6426
製造零件編號VST 9130 50mm x 100m
BrandHi-Bond
TWD5,724.00
單位
Kraft Paper 50mm 100m 0.13mm Transparent ≥2000 g/25 mm ≥5500g/cm² +250°C - -40°C VST 9130