Packing Tapes

Packing tape, also referred to as parcel tape, is most commonly used to seal up cardboard boxes, secure packages or used to repair or secure a box or package if necessary. They are ideal to use when packaging up goods for postage or when packing up boxes for moving.

Features and Benefits

Parcel tape is usually made from polypropylene or polyester, it is a pressure sensitive adhesive used widely in numerous businesses, factories, warehouses, shops and at home. Packaging tape is available to buy individually or in a pack of several rolls. Packing tape is ideal in helping to ensure your customer is satisfied with the goods that they receive, and that their parcel or supplies arrive securely and are in pristine condition on delivery.

Packaging tape can be brown (brown tape), transparent or coloured. It comes it a variety of sizes, although most common small core rolls of tape are 19 mm x 33 m, large core tape rolls are 19 mm x 66 m and packaging tape is 50 mm x 66 m. Although many different width (mm) and length (m) tapes are widely available.

How to apply packing tape?

The packaging tape can be applied in a variety of ways, manually with a small stationary dispenser, similar to that of Sellotape. With a handheld tape dispenser with a serrated edge to cut the tape at the correct place and prevent it from becoming tangled and unnecessarily wasted. Or the packing tape can be applied with automated machinery, in this case, low noise tape can be especially effective and ideal when using it for high-speed packaging lines.

Type of packing tapes

Packing tape is available in a range of variations that work effectively on different surfaces. Different tensile strengths are available ranging from 7N/cm all the way to 800N/cm.

Packing tape always has a variety of different backings for different package type applications such as;

  • Glass Fibre
  • Kraft Paper
  • PVC
  • PET

Applications of packing tape

Packing tape is widely used in a variety of applications such as;

  • Warehouse
  • Industrial
  • Food Packaging

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 50 項產品
Results per page
Description Price Backing Material Width Length Tape Text Thickness Colour Dispenser Type Elongation at Break Model Number Tensile Strength Series
RS庫存編號 768-2606
製造零件編號4591 50mx50mm
BrandTesa
TWD400.00
單位
Glass Fibre PET Film 50mm 50m - 0.14mm Transparent Manual, Table Top 8% 4591 250N/cm -
RS庫存編號 692-637
製造零件編號04089-00252-06
BrandTesa
TWD82.00
單位
PP 50mm 66m - 0.05mm Transparent Auto, Manual 140% 4089 45N/cm -
RS庫存編號 768-2609
製造零件編號4590 50mx50mm
BrandTesa
TWD260.00
單位
Glass Fibre PET Film 50mm 50m - 0.11mm Transparent Manual, Table Top 8% 4590 250N/cm -
RS庫存編號 373-1505
製造零件編號04024-00234-02
BrandTesa
TWD118.00
單位
PP 50mm 66m - 0.05mm Transparent Auto, Manual 140% 4024 45N/cm -
RS庫存編號 692-621
製造零件編號04089-00255-06
BrandTesa
TWD104.00
單位
PP 50mm 66m - 0.05mm Brown Auto, Manual 140% 4089 45N/cm -
RS庫存編號 111-2312
製造零件編號4204 Clear 66mx25mm
BrandTesa
TWD83.00
單位
PVC 25mm 66m - 0.06mm Transparent Table Top 75% 4104 50N/cm -
RS庫存編號 111-2306
製造零件編號4104 Red 66mx19mm
BrandTesa
TWD163.00
單位
PVC 19mm 66m - 0.07mm Red Table Top 60% 4104 60N/cm -
RS庫存編號 198-6725
製造零件編號04124-00096-00
BrandTesa
TWD263.00
單位
PVC 50mm 66m - 0.07mm Brown Auto, Manual 60% 4124 60N/cm -
RS庫存編號 198-6646
製造零件編號04120-00008-00
BrandTesa
TWD211.00
單位
PVC 50mm 66m - 0.05mm Transparent Auto, Manual 75% 4120 45N/cm -
RS庫存編號 185-9492
製造零件編號53327 48mmx50m
BrandTesa
TWD123.00
單位
BOPP, Glass Fibre 48mm 50m - 0.095mm - - 4% 53327 175N/cm -
RS庫存編號 373-1527
製造零件編號04313-00000-00
BrandTesa
TWD209.00
單位
Kraft Paper 50mm 50m - 0.1mm Brown Auto, Manual 8% 4313 50N/cm -
RS庫存編號 198-6719
製造零件編號04124-00015-00
BrandTesa
TWD255.00
單位
PVC 50mm 66m - 0.07mm Transparent Auto, Manual 60% 4124 60N/cm -
RS庫存編號 185-9509
製造零件編號53311 48mmx50m
BrandTesa
TWD509.00
單位
Glass Fibre, PET 48mm 50m - 0.19mm - - 5% 53311 583N/cm -
RS庫存編號 111-2300
製造零件編號4104 White 66mx12mm
BrandTesa
TWD118.00
單位
PVC 12mm 66m - 0.07mm White Table Top 60% 4104 60N/cm -
RS庫存編號 768-2599
製造零件編號tesa 4590 50m x 25mm
BrandTesa
TWD135.00
單位
Glass Fibre PET Film 25mm 50m - 0.11mm Transparent Manual, Table Top 8% 4590 250N/cm -
RS庫存編號 185-9490
製造零件編號53327 24mmx50m
BrandTesa
TWD60.00
單位
BOPP, Glass Fibre 24mm 50m - 0.095mm - - 4% 53327 175N/cm -
RS庫存編號 198-6753
製造零件編號04024-00235-02
BrandTesa
TWD158.00
單位
PP 50mm 66m - 0.05mm Brown Auto, Manual 140% 4024 45N/cm -
RS庫存編號 185-9494
製造零件編號53317 24mmx50m
BrandTesa
TWD83.00
單位
BOPP, Glass Fibre 24mm 50m - 0.095mm - - 5% 53317 190N/cm -
RS庫存編號 111-2311
製造零件編號4204 Clear 66mx19mm
BrandTesa
TWD63.00
單位
PVC 19mm 66m - 0.06mm Transparent Table Top 75% 4104 50N/cm -
RS庫存編號 111-2296
製造零件編號4104 Clear 66mx19mm
BrandTesa
TWD150.00
單位
PVC 19mm 66m - 0.07mm Transparent Table Top 60% 4104 60N/cm -