Masking Tapes

Masking tapes are used for temporarily shielding areas that you want to protect during a variety of preparation or finishing processes. Masking tapes use a lower strength adhesive on the tape face allowing you to remove the tape after use with minimal effort whilst leaving no tape residue on the surface. What kind of masking tape do I need?Tapes come in a range of materials from most commonly used paper backing to polyester, PVC and even aluminium foil. The variety in masking material will provide different protection depending on the work or process being carried out. Along with a choice in tape backing material, a range of adhesive materials such as acrylic, rubber and silicone are available to suit each masking application. Available in different colours, widths and lengths, masking tapes can be used during painting both with a brush or roller as well as spray painting. Tapes can also be used while preparing a piece for painting or coating and is easy to tear, apply and remove.Masking tapes adhesive determines where the tape is best applied: Rubber-based adhesive material generally delivers the best adhesion but has the lowest temperature resistance. Acrylic-based adhesive material can be used at a wide temperature range. Silicone-based adhesive material can be used at the highest temperature range.Speciality tapesThere is a range of speciality masking tapes suitable for more specific applications. These tapes usually boast particular qualities that enable them to work in more extreme environments. Heat resistant foil masking tapes can be suitable for use in hot zones as well as being used in conjunction with a flame. Other higher strength tapes use stronger, thicker backing material that can be subjected to abrasives such as sandblasting.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 12,共 12 項產品
Results per page
Description Price Backing Material Adhesive Material Width Length Model Number Thickness Colour
RS庫存編號 468-459
製造零件編號HFL1200-3
BrandHi-Bond
TWD94.00
單位
PVC Rubber 3mm 66m HFL1200-3 0.11mm Green
RS庫存編號 832-6284
製造零件編號HB 850 25mm x 66m
BrandHi-Bond
TWD388.00
單位
Polyester Film Silicone 25mm 66m HB 850 0.07mm Blue
RS庫存編號 832-6303
製造零件編號HB 857DG 19mm x 66m
BrandHi-Bond
TWD334.00
單位
Polyester Film Silicone 19mm 66m HB 857DG 0.08mm Green
RS庫存編號 468-465
製造零件編號HFL1200-9
BrandHi-Bond
TWD229.00
單位
PVC Rubber 9mm 66m HFL1200-9 0.11mm Green
RS庫存編號 468-396
製造零件編號HFL1200-12
BrandHi-Bond
TWD275.00
單位
PVC Rubber 12mm 66m HFL1200-12 0.11mm Green
RS庫存編號 832-6290
製造零件編號HB 854A 25mm x 66m
BrandHi-Bond
TWD623.00
單位
Polyester Film Silicone 25mm 66m HB 854A 0.1mm Clear
RS庫存編號 832-6296
製造零件編號HB 854A 19mm x 66m
BrandHi-Bond
TWD474.00
單位
Polyester Film Silicone 19mm 66m HB 854A 0.1mm Clear
RS庫存編號 468-392
製造零件編號HFL1200-19
BrandHi-Bond
TWD373.00
單位
PP Rubber 19mm 55m HFL1200-19 0.11mm Green
RS庫存編號 832-6307
製造零件編號HB 857DG 25mm x 66m
BrandHi-Bond
TWD439.00
單位
Polyester Film Silicone 25mm 66m HB 857DG 0.08mm Green
RS庫存編號 832-6280
製造零件編號HB 850 19mm x 66m
BrandHi-Bond
TWD295.00
單位
Polyester Film Silicone 19mm 66m HB 850 0.07mm Blue
RS庫存編號 832-6287
製造零件編號HB 850 12mm x 66m
BrandHi-Bond
TWD186.00
單位
Polyester Film Silicone 12mm 66m HB 850 0.07mm Blue
RS庫存編號 468-469
製造零件編號HFL1200-6
BrandHi-Bond
TWD171.00
單位
PVC Rubber 6mm 66m HFL1200-6 0.11mm Green