- RS庫存編號:
- 182-8525
- 製造商:
- RS PRO
- RS庫存編號:
- 182-8525
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
RS PRO VGA Cable, Male to Male – 5m
Upgrade your setup with the RS PRO VGA cable. This durable cable is available as male to male and is designed to provide a reliable connection between your computer or laptop and television, projectors, or other audio-visual equipment. The sturdy black PVC jacket prevents damage to the wires, while the low smoke and halogen-free material makes it safe during an emergency. Get yours today and enjoy an easy, reliable connection with RS PRO.
Features and Benefits
- Male VGA to male VGA cable type
- Low profile high density 15 pin
- Secure connection using metal thumb screws
- Low smoke zero halogen PVC
- Ideal for use in highly visible areas or racks with limited space
- Available in pack of 5
Specification
- Connector A: VGA M
- Connector B: VGA M
- Length: 5m
- Colour: Black
Applications
- Video signal connection
- PC/Laptops
- Projectors
- Display screens
Pack Variants
規格
屬性 | 值 |
---|---|
Connector 1 | VGA |
Connector 2 | VGA |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Length | 5m |
Outer Sheath Material | PVC |
Sheath Colour | Black |
Size of Strands | 0.12 mm |
Voltage Rating | 200 V dc |