- RS庫存編號:
- 710-9491
- 製造零件編號:
- 1825142-4
- 製造商:
- TE Connectivity
此產品已停售
- RS庫存編號:
- 710-9491
- 製造零件編號:
- 1825142-4
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Gemini A Series - IP67 Sealed
Meets IP67 requirements
Stainless steel frame with brass tin plated solder support
Break before make contact timing
Epoxy sealed terminal
Stainless steel frame with brass tin plated solder support
Break before make contact timing
Epoxy sealed terminal
規格
屬性 | 值 |
---|---|
Contact Configuration | Single Pole Double Throw (SPDT) |
Switch Operation | Latching |
Contact Current Rating | 5 A @ 28 V dc |
Mounting Type | PCB |
Terminal Type | Through Hole |
IP Rating | IP67 |
Actuator Length | 7.62mm |
Actuator Material | Phenolic |
Contact Material | Silver Plated Copper |
Contact Resistance | 10mΩ |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -30 → +85°C |
Minimum Operating Temperature | -30°C |