Microchip DSPIC30F3010-30I/SP, 16bit dsPIC Microcontroller, dsPIC30F, 25MHz, 24 kB Flash, 28-Pin SPDIP
- RS庫存編號:
- 197-6084
- 製造零件編號:
- DSPIC30F3010-30I/SP
- 製造商:
- Microchip
當前暫無庫存,可於18/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 毎管:15 個
TWD223.90
(不含稅)
TWD235.10
(含稅)
單位 | Per unit | Per Tube* |
15 - 15 | TWD223.90 | TWD3,358.50 |
30 + | TWD218.90 | TWD3,283.50 |
* 參考價格 |
- RS庫存編號:
- 197-6084
- 製造零件編號:
- DSPIC30F3010-30I/SP
- 製造商:
- Microchip
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The dsPIC30F Digital Signal Controllers provides the performance of a DSP and simplicity of an MCU. Well suited for applications that benefit from a wide operating voltage (2.5 to 5.5V), extremely low standby current, integrated EEPROM and for the designers that prefer 5V operation due to systems considerations. The 30MIPS dsPIC30F variants integrate motor control peripherals, SMPS peripherals and a Codec interface that enable advanced motor control algorithms, efficient digital power converters and speech & audio applications. Small package DSCs with high performance ADC are best suited for smart sensing applications.
Flash Program Memory
RISC Instruction Set Architecture
Operating Temperature Range: -40 to +85 °C
RISC Instruction Set Architecture
Operating Temperature Range: -40 to +85 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Family Name | dsPIC30F |
Package Type | SPDIP |
Mounting Type | Through Hole |
Pin Count | 28 |
Device Core | dsPIC |
Data Bus Width | 16bit |
Program Memory Size | 24 kB |
Maximum Frequency | 25MHz |
RAM Size | 1 kB |
USB Channels | 0 |
Number of PWM Units | 2 x 16 bit |
Number of SPI Channels | 1 |
Number of USART Channels | 0 |
Number of UART Channels | 1 |
Typical Operating Supply Voltage | 2.5 → 5.5 V |
Number of I2C Channels | 1 |
Number of CAN Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Length | 34.7mm |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 1 |
ADCs | 8 x 10 bit |
Pulse Width Modulation | 1 (8 Channel) |
Number of PCI Channels | 0 |
Height | 3.43mm |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Number of LIN Channels | 0 |
Width | 7.24mm |
Dimensions | 34.7 x 7.24 x 3.43mm |