- RS庫存編號:
- 122-3311
- 製造零件編號:
- SMV80
- 製造商:
- Roxburgh EMC
當前暫無庫存,可於17/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD161.00
(不含稅)
TWD169.05
(含稅)
單位 | Per unit |
1 + | TWD161.00 |
- RS庫存編號:
- 122-3311
- 製造零件編號:
- SMV80
- 製造商:
- Roxburgh EMC
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MA
產品詳細資訊
Roxburgh EMC SMV Series Radial Chokes
Differential mode suppression chokes with wound ferrite ring mounted vertically
PCB mounting flame retardant plastic carrier
Ideal for computers, vending machines and instrumentation
PCB mounting flame retardant plastic carrier
Ideal for computers, vending machines and instrumentation
Approvals
7777
規格
屬性 | 值 |
---|---|
Inductance | 90 μH |
Maximum DC Current | 8A |
Mounting Type | Radial |
Maximum DC Resistance | 25mΩ |
Length | 32mm |
Depth | 17mm |
Height | 30mm |
Dimensions | 32 x 17 x 30mm |
Core Material | Ferrite |
Lead Pitch | 7.62 mm, 10.16 mm, 25.4mm |
Series | SMV |
Lead Diameter | 1.3mm |
Terminal Type | Radial Leaded |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |