- RS庫存編號:
- 173-9580
- 製造零件編號:
- TS512GSSD370S
- 製造商:
- Transcend
- RS庫存編號:
- 173-9580
- 製造零件編號:
- TS512GSSD370S
- 製造商:
- Transcend
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
All the speed is back and even faster. Transcend's SSD370 SATA III 6G/s SSD boasts incredibly fast transfer speeds, large capacities of up to 1TB, a compact and lightweight design, shock and vibration resistance, and supports DevSleep mode. That means you can enjoy a seamless, lag-free computing experience even when using your notebook on an extended journey.
規格
屬性 | 值 |
---|---|
Model | SSD370 |
Hard Drive Type | SSD |
Internal/External | External |
Form Factor | 63.5 mm |
Capacity | 512 GB |
Interface | SATA III |
Nand Type | MLC |
Temperature Range | 0 → +70°C |
Dimensions | 69.85 x 100 x 6.8mm |
Length | 69.85mm |
Width | 100mm |
Height | 6.8mm |