Siemens SIMOTICS GP Reversible Squirrel Cage Motor AC Motor, 2.2 kW, 2.54 kW, IE3, 3 Phase, 4 Pole, 230 V, 400 V, 460
- RS庫存編號:
- 225-8871
- 製造零件編號:
- 1LE1003-1AB42-2FA4
- 製造商:
- Siemens
此產品已停售
- RS庫存編號:
- 225-8871
- 製造零件編號:
- 1LE1003-1AB42-2FA4
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CZ
產品詳細資訊
The Siemens three-phase squirrel-cage-motors SIMOTICS suitable for a wide range of standard drive tasks in the industrial environment. It has self-cooled feature with aluminium enclosure Premium Efficiency IE3. They are predestined for applications in pumps, fans, compressors, conveyor systems and lifting gear.
High Efficiency IE3
Aluminium enclosure
Max cross-sectional area 4.0 mm2
Cable entry 2xM32x1,5
Direction of rotation bidirectional
Frame material aluminium
Aluminium enclosure
Max cross-sectional area 4.0 mm2
Cable entry 2xM32x1,5
Direction of rotation bidirectional
Frame material aluminium
規格
屬性 | 值 |
---|---|
Power Rating | 2.2 kW, 2.54 kW |
Efficiency Class | IE3 |
AC Motor Type | Squirrel Cage Motor |
Supply Voltage | 230 V, 400 V, 460 V |
Phase | 3 |
Number of Poles | 4 |
Mounting Type | Flange Mount |
Rotation | Reversible |
Series | SIMOTICS GP |