RS PRO 2/2 NC Solenoid Valve - Solenoid BSP 1/2 X4F Series
- RS庫存編號:
- 231-2792
- 製造商:
- RS PRO
可享批量折扣
單價 個**
TWD11,663.00
(不含稅)
TWD12,246.15
(含稅)
7 現貨庫存,可於6工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 TWD2,857.00 (未稅) 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 - 4 | TWD11,663.00 |
5 + | TWD9,598.00 |
** 參考價格
- RS庫存編號:
- 231-2792
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Pneumatic Pilot Solenoid Valve
Introducing the range of RS PRO Pneumatic Pilot Solenoid Valve Fittings, designed for controlling liquid and gaseous flow in pneumatic systems and applications. This high-quality brass pneumatic valve fitting ensures optimum performance for operations that use high pressure and high temperature, without compromising the longevity of the fitting. Available in a wide range of sizes, the fitting allows easy connection and installation with other components, saving on valuable time and resource.
Features and Benefits:
- The range of RS PRO pilot solenoid valve fittings are specially designed for controlling the flow of gases and liquids in pneumatic systems and are suitable for applications such as pressure release and vacuum systems
- The electronic solenoid valve controls the movement and flow of liquids and gases through the opening of the valve
- The durable brass material can withstand heavy-duty use over prolonged periods of time and is compatible with all fluids
- In addition to this, the brass fitting is also resistant to surface rust and oxidisation, even when used in damp or warm environments
Applications:
Pneumatic solenoid valves are included in a range of pneumatic accessories that are primarily used to manage air, liquid or gas flow in a variety of industrial settings, as well as pneumatic, automation and control applications. These include:
- Textile production
- Pneumatic automation
- Pneumatic presses and equipment used in the food and beverage industry
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
屬性 | 值 |
---|---|
Function | 2/2 NC |
Connection Port Thread | BSP 1/2 |
Actuation Type | Solenoid |
Manufacturer Series | X4F |
Body Material | Stainless Steel |
Thread Size | 1/2in |
Maximum Operating Pressure | 25bar |