Sanwa Electric Instruments Analogue Multimeter, 250 mA, 1 kV ac 1 kV dc

小計(1 件)*

TWD2,497.00

(不含稅)

TWD2,621.85

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年4月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD2,497.00

* 參考價格

RS庫存編號:
242-5755
製造零件編號:
YX-361TR
製造商:
Sanwa Electric Instruments
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Sanwa Electric Instruments

Product Type

Analogue Multimeter

Functions Measured

AC Voltage, Battery Test, Continuity, DC Current, DC Voltage, Resistance

Maximum DC Voltage Measurement

1kV dc

Maximum AC Voltage Measurement

1kV ac

Maximum Resistance Measurement

20mΩ

Maximum DC Current Measurement

250mA

True RMS

No

Power Source

Battery

Standards/Approvals

No

Weight

290g

Height

150mm

Width

100 mm

Battery Type

AA

COO (Country of Origin):
JP
The Sanwa Electric Instruments analog multimeter is designed for the measurement of low voltage circuit and is used at small communications equipment's, home electric appliances, voltage of lump line and measurements of various types of batteries.

LED for continuity check

± DCV zero centre meter

Battery check