NEC MultiSync EA223WM 22in LED Monitor, 1680 x 1050
- RS庫存編號:
- 896-2713
- 製造零件編號:
- NECEA223WM
- 製造商:
- NEC
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 896-2713
- 製造零件編號:
- NECEA223WM
- 製造商:
- NEC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | NEC | |
| Model | MultiSync EA223WM | |
| Screen Size | 22in | |
| Primary Keyword | Monitor | |
| Maximum Resolution | 1680 x 1050 | |
| Screen Type | LED | |
| Viewing Angle | 178/178° | |
| Video Connection Type | DisplayPort, DVI, VGA | |
| Weight Without Stand | 3.3kg | |
| Dimensions With Stand | 503.5 x 514 x 218mm | |
| Dimensions Without Stand | 503.5 x 329.7 x 60.5mm | |
| Height Without Stand | 329.7mm | |
| Contrast Ratio | 1000:1 | |
| Height With Stand | 514mm | |
| Width With Stand | 503.5mm | |
| Built-In Speakers | Yes | |
| Width Without Stand | 503.5mm | |
| Response Time | 5ms | |
| Depth With Stand | 218mm | |
| Depth Without Stand | 60.5mm | |
| Brightness | 250cd/m² | |
| Weight With Stand | 5.6kg | |
| Colour | White | |
| 選取全部 | ||
|---|---|---|
品牌 NEC | ||
Model MultiSync EA223WM | ||
Screen Size 22in | ||
Primary Keyword Monitor | ||
Maximum Resolution 1680 x 1050 | ||
Screen Type LED | ||
Viewing Angle 178/178° | ||
Video Connection Type DisplayPort, DVI, VGA | ||
Weight Without Stand 3.3kg | ||
Dimensions With Stand 503.5 x 514 x 218mm | ||
Dimensions Without Stand 503.5 x 329.7 x 60.5mm | ||
Height Without Stand 329.7mm | ||
Contrast Ratio 1000:1 | ||
Height With Stand 514mm | ||
Width With Stand 503.5mm | ||
Built-In Speakers Yes | ||
Width Without Stand 503.5mm | ||
Response Time 5ms | ||
Depth With Stand 218mm | ||
Depth Without Stand 60.5mm | ||
Brightness 250cd/m² | ||
Weight With Stand 5.6kg | ||
Colour White | ||
- COO (Country of Origin):
- CN
NEC MultiSync® EA223WM 22in. LCD Monitors
NEC MultiSync® EA223WM features an extremely thin LED backlight panel which results in an ultra-modern and slim design in combination with a premium feature set for the corporate office use. Ambient Light and Human Sensors enforce the sustainable product concept while offering improved ergonomics with 130 mm height adjustability. Moreover the display offers broad connectivity with three inputs DisplayPort, DVID and D-Sub
Ambient Light Sensor
Feature Set for Perfect Office Use
Ultra-modern and slim design
Ambient Light and Human Sensors
Improved ergonomics
Integrated Speakers, headphone jack and USB
New ControlSync® Feature
Image display - 22in. 16:10 TN with LED backlight
Vesa Mount (100 mm)
Feature Set for Perfect Office Use
Ultra-modern and slim design
Ambient Light and Human Sensors
Improved ergonomics
Integrated Speakers, headphone jack and USB
New ControlSync® Feature
Image display - 22in. 16:10 TN with LED backlight
Vesa Mount (100 mm)